0
0 itens$ 0.00

Power Film Capacitors :

11 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0338

RoHS

Data e lote

Each
1+$ 6.420
10+$ 4.590
25+$ 4.400
50+$ 4.210
100+$ 3.690
Mais preços...
Metallized PP
Radial Box - 4 Pin
3.8µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
-
37V/µs
140.6A
6.4A
0.0193ohm
41.5mm
24mm
15mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1398

RoHS

Data e lote

Each
1+$ 4.450
Metallized PP
Radial Box - 4 Pin
3.8µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
133A
6.4A
0.0212ohm
41.5mm
24mm
15mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
68AC5683

RoHS

Data e lote

Each
1+$ 12.360
10+$ 9.310
25+$ 8.460
50+$ 7.590
100+$ 7.520
Metallized PP
Radial Box - 4 Pin
2.5µF
± 10%
AC Filter
Through Hole
275V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
76V/µs
190A
6.4A
0.014ohm
41.5mm
20mm
40mm
-
953B Series
-40°C
85°C
-
33AH6634

RoHS

Data e lote

Each
1+$ 1.570
10+$ 0.895
25+$ 0.851
50+$ 0.806
100+$ 0.762
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
172A
6.4A
0.014ohm
26.5mm
10mm
18.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
82AH0180

RoHS

Data e lote

Each
1+$ 6.630
10+$ 4.630
25+$ 4.430
50+$ 4.220
100+$ 3.560
Mais preços...
Metallized PP
Radial Box - 4 Pin
3.8µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
16V/µs
62A
6.4A
0.0193ohm
41.5mm
24mm
15mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
58Y5419

RoHS

Each
1+$ 2.350
10+$ 1.660
25+$ 1.530
50+$ 1.400
100+$ 1.180
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
212A
6.4A
0.014ohm
26.5mm
10mm
18.5mm
-
R76 Series
-55°C
105°C
AEC-Q200
58Y5381

RoHS

Data e lote

Each
1+$ 2.530
10+$ 1.800
25+$ 1.660
50+$ 1.510
100+$ 1.430
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
300A
6.4A
0.011ohm
18mm
10mm
16mm
-
R76 Series
-55°C
105°C
AEC-Q200
36AJ3499

RoHS

Each
1+$ 3.440
10+$ 2.530
25+$ 2.360
50+$ 2.190
100+$ 1.980
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
195A
6.4A
0.0165ohm
32mm
13mm
22mm
6.4A
C4AU Series
-55°C
105°C
AEC-Q200
58Y5382

RoHS

Each
10+$ 0.905
25+$ 0.884
50+$ 0.864
100+$ 0.843
500+$ 0.793
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
1.5kV/µs
150A
6.4A
0.011ohm
26.5mm
6mm
15mm
-
R76 Series
-55°C
105°C
AEC-Q200
33AH6690

RoHS

Each
100+$ 0.910
500+$ 0.864
1000+$ 0.817
2500+$ 0.750
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
212A
6.4A
0.014ohm
26.5mm
10mm
18.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
33AH6659

RoHS

Data e lote

Each
100+$ 0.954
500+$ 0.858
1000+$ 0.762
2500+$ 0.716
Double Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
246A
6.4A
0.014ohm
26.5mm
10mm
18.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
1-11 de 11 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK