0
0 itens$ 0.00

Power Film Capacitors :

30 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
19T3708

RoHS

Data e lote

Each
1+$ 4.780
10+$ 3.480
25+$ 3.340
50+$ 3.180
100+$ 2.750
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
27.5mm
100V/µs
200A
5A
0.0215ohm
-
32mm
15mm
25mm
MKP1848 Series
-40°C
105°C
AEC-Q200
56AJ0335

RoHS

Data e lote

Each
1+$ 2.610
10+$ 1.920
25+$ 1.800
50+$ 1.680
100+$ 1.500
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.7µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
127.5A
5A
0.023ohm
-
32mm
21mm
12.5mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
58AJ8123

RoHS

Data e lote

Each
1+$ 3.490
10+$ 2.590
25+$ 2.420
50+$ 2.240
100+$ 2.120
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
450V
GRADE III (Test Condition B)
PC Pin
27.5mm
60V/µs
300A
5A
0.012ohm
-
32mm
11mm
20mm
BLH Series
-40°C
105°C
AEC-Q200
13AN1983

RoHS

Each
1+$ 1.290
10+$ 1.100
100+$ 0.882
500+$ 0.815
1000+$ 0.730
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
125A
5A
0.022ohm
-
26mm
12mm
22mm
MKP1848E Series
-
125°C
AEC-Q200
58AJ8048

RoHS

Each
1+$ 4.830
10+$ 3.620
25+$ 3.380
50+$ 3.140
100+$ 3.060
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
PC Pin
27.5mm
80V/µs
176A
5A
0.0165ohm
-
32mm
14mm
28mm
BLH Series
-40°C
105°C
AEC-Q200
96B1516

RoHS

Each
1+$ 18.060
10+$ 15.350
25+$ 13.910
50+$ 12.820
Metallized PP
Axial Leaded
0.047µF
± 5%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
1.75kV/µs
80A
5A
0.0152ohm
14.5mm
31mm
-
31mm
42L Series
-55°C
105°C
-
50AK8321

RoHS

Data e lote

Each
1+$ 3.670
10+$ 2.660
25+$ 2.650
50+$ 2.640
100+$ 2.350
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.1µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
77A
5A
0.0384ohm
-
31.5mm
19mm
29mm
C4AF Series
-55°C
105°C
AEC-Q200
82AH5035

RoHS

Data e lote

Each
1+$ 1.950
10+$ 1.560
25+$ 1.450
50+$ 1.340
100+$ 1.200
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.3kV/µs
185A
5A
0.0199ohm
-
18mm
11mm
19mm
R75H Series
-55°C
125°C
AEC-Q200
29AK0912

RoHS

Each
1+$ 7.690
10+$ 5.600
25+$ 4.970
50+$ 4.330
100+$ 3.890
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
43V/µs
86A
5A
0.022ohm
-
31.5mm
24mm
12mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
29AK0913

RoHS

Each
1+$ 6.170
10+$ 4.700
25+$ 4.320
50+$ 3.930
100+$ 3.760
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
41V/µs
82A
5A
0.02ohm
-
31.5mm
24mm
12mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
59AM5167

RoHS

Each
1+$ 2.380
10+$ 2.010
25+$ 1.880
50+$ 1.740
100+$ 1.580
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
750V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
5A
0.0161ohm
-
31.5mm
15mm
24.5mm
B32714P Series
-55°C
125°C
AEC-Q200
29AM6849

RoHS

Each
1+$ 1.990
10+$ 1.600
25+$ 1.480
50+$ 1.360
100+$ 1.230
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
5A
0.0136ohm
-
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
09AN4852

RoHS

Data e lote

Each
1+$ 2.050
10+$ 1.730
25+$ 1.610
50+$ 1.500
100+$ 1.360
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
135A
5A
0.014ohm
-
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
11AN6216

RoHS

Each
1+$ 4.120
10+$ 3.730
25+$ 3.500
50+$ 3.270
100+$ 2.970
Mais preços...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
260A
5A
0.016ohm
-
32mm
15mm
25mm
MKP1848C Series
-55°C
105°C
-
59AM5166

RoHS

Each
1+$ 2.510
10+$ 2.110
25+$ 1.980
50+$ 1.840
100+$ 1.670
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
750V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
5A
0.0161ohm
-
31.5mm
15mm
24.5mm
B32714P Series
-55°C
125°C
AEC-Q200
09AN4809

RoHS

Each
1+$ 1.960
10+$ 1.650
25+$ 1.540
50+$ 1.430
100+$ 1.300
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
22.5mm
125V/µs
125A
5A
0.022ohm
-
26mm
12mm
22mm
MKP1848E Series
-
125°C
AEC-Q200
59AM5157

RoHS

Each
1+$ 2.760
10+$ 2.330
25+$ 2.170
50+$ 2.020
100+$ 1.830
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
-
5A
0.0197ohm
-
31.5mm
18mm
27.5mm
B32714P Series
-55°C
125°C
AEC-Q200
09AN4853

RoHS

Each
1+$ 1.970
10+$ 1.660
25+$ 1.550
50+$ 1.440
100+$ 1.310
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
135A
5A
0.014ohm
-
26mm
10mm
19.5mm
MKP1848E Series
-
125°C
AEC-Q200
29AM6850

RoHS

Each
1+$ 1.820
10+$ 1.540
25+$ 1.430
50+$ 1.330
100+$ 1.210
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
800V
-
Radial Leaded
27.5mm
50V/µs
-
5A
0.0136ohm
-
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
16AM5033

RoHS

Each
1+$ 3.530
10+$ 2.980
25+$ 2.780
50+$ 2.580
100+$ 2.340
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
-
5A
0.0347ohm
-
42mm
24mm
15mm
B32776YZ Series
-40°C
105°C
-
59AM5156

RoHS

Each
1+$ 2.900
10+$ 2.440
25+$ 2.280
50+$ 2.120
100+$ 1.920
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
-
5A
0.0197ohm
-
31.5mm
18mm
27.5mm
B32714P Series
-55°C
125°C
AEC-Q200
03AM7603

RoHS

Each
1+$ 2.370
10+$ 2.000
25+$ 1.860
50+$ 1.730
100+$ 1.570
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
5A
0.0122ohm
-
31.5mm
12.5mm
21.5mm
B32754 Series
-40°C
105°C
-
11AN6245

RoHS

Each
1+$ 3.800
10+$ 3.440
25+$ 3.230
50+$ 3.020
100+$ 2.740
Mais preços...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
PC Pin
27.5mm
75V/µs
300A
5A
0.017ohm
-
32mm
13mm
23mm
MKP1848 Series
-40°C
105°C
AEC-Q200
24W6422

RoHS

Each
1+$ 11.830
10+$ 9.390
25+$ 8.800
50+$ 8.210
100+$ 7.940
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
15V/µs
150A
5A
0.01ohm
-
42mm
24mm
18mm
MKP1848S Series
-40°C
105°C
-
70AH3160

RoHS

Each
100+$ 4.080
500+$ 3.790
1000+$ 3.440
2500+$ 3.260
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
69A
5A
0.023ohm
-
41mm
17mm
34.5mm
EZPQ Series
-40°C
105°C
-
1-25 de 30 itens
de 2 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK