0
0 itens$ 0.00

Power Film Capacitors :

10 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0392

RoHS

Data e lote

Each
1+$ 2.420
10+$ 1.650
25+$ 1.560
50+$ 1.460
100+$ 1.290
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.4µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
112A
4.8A
0.0259ohm
31.5mm
11mm
20mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
33AH6629

RoHS

Each
1+$ 0.950
10+$ 0.677
25+$ 0.601
50+$ 0.528
100+$ 0.448
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
3.5kV/µs
116A
4.8A
0.019ohm
18mm
13mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
59AC8753

RoHS

Data e lote

Each
1+$ 2.450
10+$ 1.710
25+$ 1.570
50+$ 1.410
100+$ 1.220
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
24V/µs
36A
4.8A
0.0263ohm
31.5mm
11mm
20mm
C4AQ Series
-55°C
105°C
AEC-Q200
25AJ2786

RoHS

Each
10+$ 0.669
25+$ 0.653
50+$ 0.636
100+$ 0.620
500+$ 0.567
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
180A
4.8A
0.02ohm
26.5mm
6mm
15mm
R76 Series
-55°C
110°C
AEC-Q200
26AM6003

RoHS

Data e lote

Each
1+$ 1.850
10+$ 1.560
25+$ 1.460
50+$ 1.350
100+$ 1.230
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
High Frequency
Through Hole
500V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
-
4.8A
7000µohm
18mm
11mm
18.5mm
B32642B Series
-55°C
125°C
AEC-Q200
29AM6831

RoHS

Each
1+$ 1.890
10+$ 1.600
25+$ 1.490
50+$ 1.390
100+$ 1.260
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
4.8A
0.0187ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
29AM6832

RoHS

Each
1+$ 1.940
10+$ 1.640
25+$ 1.530
50+$ 1.420
100+$ 1.290
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
100V/µs
-
4.8A
0.0187ohm
31.5mm
12mm
24.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
70AH3183

RoHS

Each
100+$ 4.310
500+$ 4.000
1000+$ 3.640
2500+$ 3.440
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
150A
4.8A
0.0244ohm
41mm
17mm
34.5mm
EZPQ Series
-40°C
105°C
-
38AJ1382

RoHS

Data e lote

Each
1+$ 2.600
10+$ 1.820
25+$ 1.700
50+$ 1.580
100+$ 1.380
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
105A
4.8A
0.0289ohm
31.5mm
11mm
20mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
21AM0026

RoHS

Each
100+$ 1.460
500+$ 1.280
1000+$ 1.090
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
105A
4.8A
0.0254ohm
32mm
11mm
20mm
C4AU Series
-55°C
105°C
AEC-Q200
1-10 de 10 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK