0
0 itens$ 0.00

Power Film Capacitors :

8 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
59AM5178

RoHS

Each
1+$ 2.720
25+$ 2.020
100+$ 1.600
250+$ 1.520
500+$ 1.430
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
4.6A
0.0203ohm
31.5mm
15mm
24.5mm
B32714P Series
-55°C
125°C
AEC-Q200
59AM5177

RoHS

Each
1+$ 2.660
25+$ 1.860
100+$ 1.300
250+$ 1.270
500+$ 1.240
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
4.6A
0.0203ohm
31.5mm
15mm
24.5mm
B32714P Series
-55°C
125°C
AEC-Q200
25AJ2768

RoHS

Each
10+$ 0.515
20+$ 0.477
30+$ 0.438
50+$ 0.400
100+$ 0.361
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
10mm
1.5kV/µs
71A
4.6A
0.014ohm
13mm
5mm
11mm
R76 Series
-55°C
110°C
AEC-Q200
11AN2957

RoHS

Each
1+$ 1.800
10+$ 1.410
25+$ 1.290
50+$ 1.180
100+$ 1.050
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
4.6A
0.0157ohm
31.5mm
9.5mm
18mm
ECWFJ Series
-40°C
110°C
AEC-Q200
21AM0022

RoHS

Each
256+$ 1.490
512+$ 1.280
768+$ 1.210
1280+$ 1.140
2560+$ 1.110
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
75V/µs
90A
4.6A
0.0287ohm
32mm
11mm
20mm
C4AU Series
-55°C
105°C
AEC-Q200
11AN2956

RoHS

Each
1+$ 1.750
10+$ 1.370
25+$ 1.260
50+$ 1.150
100+$ 1.020
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
600V
-
Radial Leaded
27.5mm
40V/µs
-
4.6A
0.0157ohm
31.5mm
9.5mm
18mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2935

RoHS

Each
1+$ 1.920
25+$ 1.590
100+$ 1.470
250+$ 1.350
500+$ 1.200
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1kV
-
Radial Leaded
27.5mm
90V/µs
-
4.6A
0.0103ohm
31mm
14mm
24mm
ECWFJ Series
-40°C
105°C
AEC-Q200
11AN2934

RoHS

Each
1+$ 1.870
25+$ 1.540
100+$ 1.430
250+$ 1.310
500+$ 1.170
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
1kV
-
Radial Leaded
27.5mm
90V/µs
-
4.6A
0.0103ohm
31mm
14mm
24mm
ECWFJ Series
-40°C
105°C
AEC-Q200
1-8 de 8 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK