0
0 itens$ 0.00

Power Film Capacitors :

5 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
50AK8346

RoHS

Each
1+$ 3.060
10+$ 2.190
25+$ 2.070
50+$ 1.950
100+$ 1.640
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
60V/µs
60A
4.3A
0.0465ohm
31.5mm
14mm
28mm
C4AF Series
-55°C
105°C
AEC-Q200
46AM2825

RoHS

Data e lote

Each
1+$ 0.824
10+$ 0.430
25+$ 0.419
50+$ 0.407
100+$ 0.396
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
116A
4.3A
0.019ohm
18mm
6mm
12mm
R76 Series
-55°C
110°C
AEC-Q200
33AH6598

RoHS

Data e lote

Each
1+$ 0.655
10+$ 0.467
25+$ 0.415
50+$ 0.364
100+$ 0.309
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
15mm
3kV/µs
99A
4.3A
0.019ohm
18mm
6mm
12mm
R76H Series
-55°C
125°C
AEC-Q200
21AM0033

RoHS

Each
100+$ 1.210
500+$ 1.180
1000+$ 1.160
2500+$ 1.150
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
80A
4.3A
0.0316ohm
32mm
11mm
20mm
C4AU Series
-55°C
105°C
AEC-Q200
47AM8402

RoHS

Data e lote

Each
1+$ 18.470
10+$ 14.540
25+$ 13.910
50+$ 13.280
100+$ 12.640
Mais preços...
Metallized PET
Radial Box - 2 Pin
47µF
± 10%
DC Filter
Through Hole
-
75V
-
Radial Leaded
27.5mm
-
-
4.3A
-
31.1mm
14.9mm
25.7mm
FFB Series
-55°C
105°C
-
1-5 de 5 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK