0
0 itens$ 0.00

Power Film Capacitors :

8 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
21AH3332

RoHS

Each
1+$ 6.960
100+$ 5.840
250+$ 5.420
500+$ 5.090
1000+$ 4.840
-
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
1.5kA
32A
2600µohm
-
42.5mm
33mm
45mm
-
MP HAPB Series
-40°C
85°C
-
83AH9835

RoHS

Each
1+$ 18.230
10+$ 14.790
25+$ 14.490
50+$ 14.190
100+$ 13.890
Mais preços...
Metallized PP
Radial Box - 4 Pin
47µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
837A
32A
-
-
57.5mm
45mm
56mm
32A
C4AF Series
-55°C
105°C
AEC-Q200
21AH3340

RoHS

Each
1+$ 44.420
25+$ 41.230
50+$ 38.740
100+$ 37.670
250+$ 36.610
Metallized PP
Can
200µF
± 5%
AC Filter
Panel Mount
300V
-
-
Screw
25mm
15V/µs
-
32A
-
76mm
-
-
240mm
-
MP HAPM Series
-25°C
70°C
-
03AM7628

RoHS

Each
1+$ 19.200
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
30V/µs
-
32A
1600µohm
-
57.5mm
45mm
57.5mm
-
B32758 Series
-40°C
105°C
-
03AM7631

RoHS

Each
1+$ 31.860
5+$ 30.580
10+$ 29.350
25+$ 27.200
50+$ 25.350
Mais preços...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
17V/µs
-
32A
1300µohm
-
57.5mm
45mm
57.5mm
-
B32758 Series
-40°C
105°C
-
03AM7627

RoHS

Data e lote

Each
1+$ 21.540
10+$ 20.650
25+$ 19.480
50+$ 17.590
100+$ 16.670
Mais preços...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
30V/µs
-
32A
1600µohm
-
57.5mm
45mm
57.5mm
-
B32758 Series
-40°C
105°C
-
33AH7021

RoHS

Each
10+$ 17.930
25+$ 17.600
50+$ 17.280
100+$ 16.950
250+$ 16.530
Metallized PP
Radial Box - 4 Pin
47µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
52.5mm
18V/µs
837A
32A
-
-
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
85AC1712

RoHS

Each
1+$ 76.340
5+$ 70.850
10+$ 65.350
25+$ 65.280
50+$ 65.210
Mais preços...
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
32A
2500µohm
75mm
-
-
147mm
-
C44P-R Series
-25°C
70°C
-
1-8 de 8 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK