0
0 itens$ 0.00

Power Film Capacitors :

7 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
21AH3333

RoHS

Each
1+$ 6.230
25+$ 5.950
100+$ 5.180
250+$ 4.810
500+$ 4.300
Mais preços...
-
Radial Box - Tabs
2.2µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
600V/µs
1.32kA
28A
3800µohm
-
57.5mm
30mm
45mm
MP HAPB Series
-40°C
85°C
-
87AK9857

RoHS

Each
1+$ 16.210
5+$ 14.270
10+$ 12.320
25+$ 11.780
100+$ 11.240
Mais preços...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Filter
Through Hole
-
900V
GRADE III (Test Condition B)
-
52.5mm
20V/µs
1kA
28A
4200µohm
-
57.7mm
35mm
60mm
FE Series
-40°C
125°C
-
45AM3728

RoHS

Each
1+$ 23.140
5+$ 20.680
10+$ 17.730
25+$ 16.250
100+$ 15.270
Mais preços...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link, High Frequency
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
1kA
28A
0.0042ohm
-
57.5mm
35mm
60mm
EFDKA-T Series
-55°C
125°C
AEC-Q200
01AC1644

RoHS

Each
1+$ 13.520
25+$ 10.470
100+$ 9.380
250+$ 8.510
500+$ 8.300
Mais preços...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
High Frequency
Through Hole
250V
400V
-
Radial Leaded
37.5mm
50V/µs
502A
28A
2200µohm
-
41.5mm
20mm
40mm
C4AT Series
-40°C
85°C
-
69AC3835

RoHS

Each
36+$ 10.160
72+$ 9.960
108+$ 9.750
180+$ 9.550
360+$ 9.350
Mais preços...
Metallized PP
Radial Box - 4 Pin
1.2µF
± 5%
Snubber
Through Hole
1.2kV
630V
-
PC Pin
37.5mm
965V/µs
1.158kA
28A
0.0029ohm
-
42.5mm
28mm
37mm
C4AS Series
-40°C
85°C
-
12AC6439

RoHS

Each
1+$ 12.360
10+$ 11.840
25+$ 10.540
50+$ 9.940
100+$ 9.010
Mais preços...
Metallized PP
Radial Box - 4 Pin
1.2µF
± 5%
Snubber
Through Hole
1.2kV
630V
-
Radial Leaded
37.5mm
965V/µs
1.158kA
28A
2900µohm
-
42.5mm
28mm
37mm
C4AS Series
-40°C
85°C
-
85AC1706

RoHS

Each
1+$ 85.540
5+$ 79.290
10+$ 73.030
25+$ 71.760
50+$ 70.490
Mais preços...
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
-
28A
3600µohm
75mm
-
-
147mm
C44P-R Series
-25°C
70°C
-
1-7 de 7 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK