0
0 itens$ 0.00

Power Film Capacitors :

4 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
72AK6631

RoHS

Each
1+$ 17.900
10+$ 14.580
25+$ 13.920
50+$ 13.250
100+$ 12.830
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
5100µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
-
72AK6634

RoHS

Each
1+$ 17.900
10+$ 14.580
25+$ 13.920
50+$ 13.250
100+$ 12.830
Mais preços...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
700V
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
5100µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7796

RoHS

Each
1+$ 19.390
10+$ 15.840
25+$ 15.130
50+$ 14.420
100+$ 13.970
Mais preços...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
5100µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7793

RoHS

Each
1+$ 19.390
10+$ 15.840
25+$ 15.130
50+$ 14.420
100+$ 13.970
Mais preços...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
800V
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
5100µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
-
1-4 de 4 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK