0
0 itens$ 0.00

Power Film Capacitors :

6 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0277

RoHS

Data e lote

Each
1+$ 12.320
10+$ 8.870
25+$ 8.870
50+$ 8.860
100+$ 8.700
Metallized PP
Radial Box - 4 Pin
33µF
± 5%
DC Link
Through Hole
-
700V
PC Pin
-
30V/µs
990A
21.3A
0.0033ohm
41.5mm
24mm
44mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
77AH4634

RoHS

Each
1+$ 7.430
100+$ 6.120
250+$ 5.630
500+$ 5.250
1000+$ 4.950
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
24.5mm
1.1kV/µs
748A
21.3A
3500µohm
42mm
20mm
36mm
MP SI Series
-40°C
85°C
-
77AH4601

RoHS

Each
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
630V
1.5kV
Solder
27mm
1.3kV/µs
884A
21.3A
3500µohm
45mm
35mm
42mm
MP SI Series
-40°C
85°C
-
77AH4607

RoHS

Each
1+$ 5.610
100+$ 4.620
250+$ 4.250
500+$ 3.960
1000+$ 3.740
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
23.5mm
1.1kV/µs
748A
21.3A
3500µohm
42mm
20mm
36mm
MP SI Series
-40°C
85°C
-
77AH4608

RoHS

Each
1+$ 5.550
100+$ 4.570
250+$ 4.210
500+$ 3.920
1000+$ 3.700
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
550V
1.25kV
Solder
23.5mm
1.1kV/µs
748A
21.3A
3500µohm
42mm
20mm
36mm
MP SI Series
-40°C
85°C
-
15AN2019

RoHS

Each
1+$ 12.350
10+$ 11.890
25+$ 10.580
50+$ 9.950
100+$ 9.100
Mais preços...
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
UPS Systems, Motor Drives, Renewable Energy, Automotive Systems
Through Hole
500V
1kV
Radial Leaded
52.5mm
76V/µs
604A
21.3A
0.0037ohm
57.5mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
1-6 de 6 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK