0
0 itens$ 0.00

Power Film Capacitors :

5 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
61AK8379

RoHS

Data e lote

Each
1+$ 18.010
10+$ 13.860
25+$ 13.860
50+$ 13.850
100+$ 13.840
Mais preços...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
Commercial, Industrial
Through Hole
1.1kV
GRADE III (Test Condition A)
PC Pin
52.5mm
40V/µs
-
20.6A
5200µohm
57.5mm
35mm
35mm
17.9A
B32718H Series
-55°C
105°C
AEC-Q200
72AK6626

RoHS

Each
1+$ 13.710
10+$ 11.000
25+$ 10.450
50+$ 9.910
100+$ 9.570
Mais preços...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
35V/µs
1.05kA
20.6A
7100µohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
72AK6623

RoHS

Each
1+$ 13.710
10+$ 11.000
25+$ 10.450
50+$ 9.910
100+$ 9.570
Mais preços...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
35V/µs
1.05kA
20.6A
7100µohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
-
69AH7788

RoHS

Each
1+$ 10.400
10+$ 10.320
25+$ 10.240
50+$ 10.160
100+$ 10.070
Mais preços...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
37.5mm
35V/µs
1.05kA
20.6A
7100µohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
AEC-Q200
69AH7785

RoHS

Data e lote

Each
1+$ 14.830
10+$ 11.930
25+$ 11.350
50+$ 10.770
100+$ 10.400
Mais preços...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
800V
-
Radial Leaded
37.5mm
35V/µs
1.05kA
20.6A
7100µohm
41mm
30mm
50.5mm
-
EZPV Series
-40°C
105°C
-
1-5 de 5 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK