0
0 itens$ 0.00

Power Film Capacitors :

11 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
16AM5037

RoHS

Each
1+$ 10.550
25+$ 8.670
100+$ 8.230
250+$ 8.210
500+$ 8.190
Mais preços...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
35V/µs
-
19A
550µohm
42mm
30mm
45mm
B32776YZ Series
-40°C
105°C
-
15AN2074

RoHS

Each
1+$ 12.680
25+$ 9.670
100+$ 8.600
250+$ 7.750
500+$ 7.540
Mais preços...
Metallized PP
Radial Box - 4 Pin
13µF
± 5%
DC Link, High Frequency
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
45V/µs
585A
19A
0.0048ohm
42mm
30mm
45mm
C4AU Series
-55°C
105°C
AEC-Q200
09AN5016

RoHS

Each
1+$ 9.990
25+$ 9.590
100+$ 8.450
250+$ 7.910
500+$ 7.160
Mais preços...
Metallized PP
Radial Box - 2 Pin
30µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
450A
19A
0.005ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5014

RoHS

Each
1+$ 10.070
25+$ 9.660
100+$ 8.520
250+$ 7.970
500+$ 7.220
Mais preços...
Metallized PP
Radial Box - 2 Pin
30µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
450A
19A
0.005ohm
57.5mm
30mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
50AC9260

RoHS

Each
1+$ 8.500
10+$ 8.150
25+$ 7.250
50+$ 6.840
100+$ 6.200
Mais preços...
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
37.5mm
22V/µs
256A
19A
4800µohm
42mm
30mm
45mm
C4AQ Series
-55°C
105°C
AEC-Q200
53X3392

RoHS

Each
1+$ 40.110
5+$ 38.660
10+$ 37.210
25+$ 35.750
100+$ 34.300
Mais preços...
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
10V/µs
1kA
19A
0.003ohm
57.5mm
35mm
50mm
MKP1848C Series
-55°C
105°C
-
12AC6427

RoHS

Each
1+$ 23.950
10+$ 22.990
25+$ 21.730
50+$ 19.610
100+$ 18.550
Mais preços...
Metallized PP
Radial Box - 4 Pin
55µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
9V/µs
485A
19A
3600µohm
57.5mm
35mm
50mm
C4AE Series
-40°C
85°C
-
59AC8771

RoHS

Each
36+$ 6.370
72+$ 6.200
108+$ 6.030
180+$ 5.770
360+$ 5.520
Mais preços...
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
37.5mm
22V/µs
256A
19A
0.0048ohm
42mm
30mm
45mm
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0377

RoHS

Data e lote

Each
36+$ 7.720
72+$ 7.640
108+$ 7.550
180+$ 7.280
360+$ 7.010
Mais preços...
Metallized PP
Radial Box - 4 Pin
13µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
45V/µs
585A
19A
0.0048ohm
42mm
30mm
45mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
36AJ8810

RoHS

Each
1+$ 11.920
25+$ 9.220
100+$ 7.690
250+$ 7.530
500+$ 7.380
Mais preços...
Metallized PP
Radial Box - 4 Pin
0.15µF
± 5%
Snubber
Through Hole
750V
3kV
-
PC Pin
27.5mm
3.36kV/µs
504A
19A
7200µohm
32mm
22mm
37mm
C4AS Series
-40°C
85°C
-
18AP9750

RoHS

Each
1+$ 11.480
10+$ 9.380
50+$ 8.040
200+$ 7.500
400+$ 7.130
Mais preços...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
Radial Leaded
37.5mm
50V/µs
-
19A
0.005ohm
42mm
30mm
45mm
B32726G Series
-40°C
135°C
AEC-Q200
1-11 de 11 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK