0
0 itens$ 0.00

Power Film Capacitors :

16 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0252

RoHS

Data e lote

Each
1+$ 10.680
25+$ 7.940
100+$ 6.360
250+$ 6.230
500+$ 6.110
Mais preços...
Metallized PP
Radial Box - 4 Pin
24µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
720A
19.5A
0.004ohm
41.5mm
24mm
44mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
13AN2030

RoHS

Data e lote

Each
1+$ 7.910
25+$ 5.900
100+$ 4.930
250+$ 4.710
500+$ 4.560
Mais preços...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
37.5mm
20V/µs
500A
19.5A
0.0035ohm
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
47AK6246

RoHS

Data e lote

Each
1+$ 28.060
5+$ 25.240
10+$ 22.410
25+$ 21.570
100+$ 20.730
Mais preços...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
10V/µs
450A
19.5A
0.0048ohm
57.5mm
30mm
45mm
C4AK Series
-55°C
135°C
AEC-Q200
50AJ2980

RoHS

Each
1+$ 27.490
10+$ 26.380
25+$ 24.940
50+$ 22.500
100+$ 21.280
Mais preços...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
10V/µs
450A
19.5A
4800µohm
57.5mm
30mm
45mm
C4AK Series
-55°C
135°C
AEC-Q200
09AN5002

RoHS

Each
1+$ 10.890
25+$ 10.450
100+$ 9.210
250+$ 8.620
500+$ 7.800
Mais preços...
Metallized PP
Radial Box - 2 Pin
25µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
375A
19.5A
0.0055ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5037

RoHS

Each
1+$ 9.970
25+$ 9.570
100+$ 8.440
250+$ 7.890
500+$ 7.150
Mais preços...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
400A
19.5A
0.004ohm
57.5mm
25mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4978

RoHS

Each
1+$ 10.820
25+$ 10.380
100+$ 9.150
250+$ 8.560
500+$ 7.750
Mais preços...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
19.5A
0.0055ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5007

RoHS

Each
1+$ 6.530
25+$ 6.270
100+$ 5.530
250+$ 5.170
500+$ 4.680
Mais preços...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
37.5mm
20V/µs
500A
19.5A
0.003ohm
42mm
24mm
44mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5039

RoHS

Each
1+$ 9.870
25+$ 9.470
100+$ 8.350
250+$ 7.810
500+$ 7.070
Mais preços...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
52.5mm
10V/µs
400A
19.5A
0.004ohm
57.5mm
25mm
45mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4976

RoHS

Each
1+$ 14.570
25+$ 11.320
100+$ 10.150
250+$ 9.550
500+$ 8.960
Mais preços...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
270A
19.5A
0.0055ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5003

RoHS

Data e lote

Each
1+$ 10.800
25+$ 10.370
100+$ 9.140
250+$ 8.550
500+$ 7.740
Mais preços...
Metallized PP
Radial Box - 2 Pin
25µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
52.5mm
15V/µs
375A
19.5A
0.0055ohm
57.5mm
35mm
50mm
MKP1848E Series
-
125°C
AEC-Q200
56AJ0292

RoHS

Each
48+$ 9.690
96+$ 9.110
144+$ 8.960
240+$ 8.810
480+$ 8.650
Mais preços...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
900A
19.5A
0.0036ohm
42mm
43mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
82AH0162

RoHS

Each
48+$ 7.470
96+$ 7.090
144+$ 7.000
240+$ 6.900
480+$ 6.810
Mais preços...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
650V
-
PC Pin
-
8V/µs
245A
19.5A
0.0036ohm
42mm
43mm
25mm
C4AQ Series
-55°C
105°C
AEC-Q200
25AJ0745

RoHS

Data e lote

Each
1+$ 10.610
25+$ 8.720
100+$ 7.230
250+$ 6.960
500+$ 6.750
Mais preços...
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
126V/µs
592A
19.5A
-
42mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
38AJ1368

RoHS

Data e lote

Each
1+$ 11.960
25+$ 9.260
100+$ 7.540
250+$ 7.420
500+$ 7.290
Mais preços...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
900A
19.5A
0.004ohm
42mm
43mm
25mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
18AP9751

RoHS

Each
1+$ 19.250
10+$ 15.720
50+$ 13.470
100+$ 12.580
250+$ 11.950
Mais preços...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
15V/µs
-
19.5A
0.0055ohm
57.5mm
30mm
45mm
B32728G Series
-40°C
135°C
AEC-Q200
1-16 de 16 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK