0
0 itens$ 0.00

Power Film Capacitors :

4 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
92AH6025

RoHS

Each
1+$ 20.380
10+$ 15.770
25+$ 15.590
50+$ 15.410
100+$ 12.700
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
700V/µs
700A
19.1A
3200µohm
41.5mm
24mm
44mm
R75 Series
-55°C
105°C
-
69AH7739

RoHS

Data e lote

Each
1+$ 16.960
10+$ 13.360
25+$ 12.460
50+$ 11.570
100+$ 11.410
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
750A
19.1A
6800µohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
AEC-Q200
36AJ3496

RoHS

Each
1+$ 9.210
10+$ 8.560
25+$ 7.670
50+$ 6.770
100+$ 6.640
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
-
30V/µs
600A
19.1A
4200µohm
42mm
24mm
44mm
C4AU Series
-55°C
105°C
AEC-Q200
69AH7738

RoHS

Each
1+$ 15.230
10+$ 12.270
25+$ 11.680
50+$ 11.090
100+$ 10.540
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
52.5mm
15V/µs
750A
19.1A
6800µohm
57mm
25mm
40mm
EZPV Series
-40°C
105°C
-
1-4 de 4 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK