0
0 itens$ 0.00

Power Film Capacitors :

4 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
50AK8351

RoHS

Each
1+$ 17.310
5+$ 15.390
10+$ 13.460
25+$ 12.800
100+$ 12.130
Mais preços...
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
15V/µs
240A
18.7A
0.0068ohm
57.5mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
69AH7729

RoHS

Each
1+$ 15.030
25+$ 11.950
100+$ 10.140
250+$ 10.060
500+$ 9.980
Mais preços...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1kA
18.7A
6500µohm
41.5mm
27.5mm
42mm
EZPV Series
-40°C
105°C
-
69AH7732

RoHS

Each
1+$ 16.690
25+$ 14.760
100+$ 12.440
250+$ 11.280
500+$ 11.220
Mais preços...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1kA
18.7A
6500µohm
41.5mm
27.5mm
42mm
EZPV Series
-40°C
105°C
AEC-Q200
50AK0619

RoHS

Each
1+$ 16.570
100+$ 14.000
250+$ 13.030
500+$ 12.280
1000+$ 11.690
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
15V/µs
240A
18.7A
6800µohm
57.5mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
1-4 de 4 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK