0
0 itens$ 0.00

Power Film Capacitors :

5 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1353

RoHS

Data e lote

Each
1+$ 7.580
10+$ 6.650
25+$ 6.310
50+$ 5.960
100+$ 4.980
Mais preços...
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
65V/µs
975A
14.6A
0.0058ohm
31.5mm
22mm
37mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0274

RoHS

Data e lote

Each
1+$ 6.370
10+$ 4.570
25+$ 4.290
50+$ 4.000
100+$ 3.750
Mais preços...
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
975A
14.6A
0.0053ohm
31.5mm
22mm
37mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AK8339

RoHS

Each
1+$ 7.080
10+$ 6.530
25+$ 6.030
50+$ 5.530
100+$ 5.480
Mais preços...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
225A
14.6A
0.0064ohm
42mm
28mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
36AJ3502

RoHS

Each
1+$ 7.400
10+$ 5.740
25+$ 5.440
50+$ 5.130
100+$ 4.930
Mais preços...
Metallized PP
Radial Box - 2 Pin
13µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
845A
14.6A
5400µohm
32mm
22mm
37mm
C4AU Series
-55°C
105°C
AEC-Q200
36AJ3521

RoHS

Each
1+$ 9.170
10+$ 8.500
25+$ 7.430
50+$ 6.350
100+$ 6.280
Mais preços...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition B)
Radial Leaded
-
45V/µs
360A
14.6A
6700µohm
42mm
28mm
37mm
C4AU Series
-55°C
105°C
AEC-Q200
1-5 de 5 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK