0
0 itens$ 0.00

Power Film Capacitors :

7 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
47AK6241

RoHS

Data e lote

Each
1+$ 12.110
25+$ 9.630
100+$ 8.560
250+$ 8.300
500+$ 8.050
Mais preços...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
300A
12.7A
0.0068ohm
42mm
20mm
40mm
-
C4AK Series
-55°C
135°C
AEC-Q200
33AH6582

RoHS

Data e lote

Each
1+$ 5.300
10+$ 3.900
25+$ 3.660
50+$ 3.420
100+$ 3.050
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
PC Pin
27.5mm
200V/µs
300A
12.7A
0.0042ohm
32mm
13mm
22mm
-
R76H Series
-55°C
125°C
AEC-Q200
69AH7721

RoHS

Each
1+$ 10.440
25+$ 8.120
100+$ 6.770
250+$ 6.730
500+$ 6.690
Mais preços...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
550A
12.7A
9600µohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
50AJ2975

RoHS

Each
1+$ 14.290
10+$ 13.700
25+$ 12.200
50+$ 11.500
100+$ 10.420
Mais preços...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
300A
12.7A
6800µohm
42mm
20mm
40mm
-
C4AK Series
-55°C
135°C
AEC-Q200
61AK8368

RoHS

Each
1+$ 4.440
10+$ 3.300
25+$ 3.080
50+$ 2.850
100+$ 2.600
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
Commercial, Industrial
Through Hole
-
1.2kV
GRADE III (Test Condition A)
PC Pin
27.5mm
100V/µs
-
12.7A
5500µohm
31.5mm
22mm
36.5mm
11A
B32714H Series
-55°C
105°C
AEC-Q200
69AH7722

RoHS

Each
1+$ 11.500
25+$ 8.980
100+$ 7.510
250+$ 7.440
500+$ 7.380
Mais preços...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
550A
12.7A
9600µohm
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
AEC-Q200
39AH9125

RoHS

Each
1+$ 3.960
10+$ 3.560
25+$ 3.350
50+$ 3.120
100+$ 2.840
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
200V/µs
300A
12.7A
4200µohm
32mm
13mm
22mm
-
R76H Series
-55°C
125°C
AEC-Q200
1-7 de 7 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK