0
0 itens$ 0.00

Power Film Capacitors :

17 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1400

RoHS

Data e lote

Each
1+$ 7.590
10+$ 5.750
25+$ 5.540
50+$ 5.320
100+$ 5.110
Mais preços...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
350A
12.5A
0.0081ohm
42mm
35mm
24mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0340

RoHS

Data e lote

Each
1+$ 6.170
10+$ 4.710
25+$ 4.500
50+$ 4.290
100+$ 4.080
Mais preços...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
37.5mm
37V/µs
370A
12.5A
0.0074ohm
42mm
35mm
24mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
47AK6240

RoHS

Data e lote

Each
1+$ 11.220
10+$ 8.810
25+$ 8.680
50+$ 8.550
100+$ 8.160
Metallized PP
Radial Box - 2 Pin
12.5µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
40V/µs
480A
12.5A
0.0061ohm
32mm
22mm
37mm
C4AK Series
-55°C
135°C
AEC-Q200
50AK8332

RoHS

Data e lote

Each
1+$ 9.560
10+$ 6.720
25+$ 6.640
50+$ 6.550
100+$ 6.470
Mais preços...
Metallized PP
Radial Box - 4 Pin
5µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
52.5mm
20V/µs
100A
12.5A
0.0132ohm
57.5mm
30mm
45mm
C4AF Series
-55°C
105°C
AEC-Q200
82AH6909

RoHS

Each
1+$ 5.780
10+$ 4.470
25+$ 4.200
50+$ 3.950
100+$ 3.780
Mais preços...
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
300V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
12.5A
5600µohm
31.5mm
16mm
32mm
B32674D Series
-40°C
105°C
AEC-Q200
83AH9902

RoHS

Each
1+$ 6.290
10+$ 4.830
25+$ 4.620
50+$ 4.410
100+$ 4.200
Mais preços...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
-
16V/µs
163A
12.5A
7400µohm
42mm
35mm
24mm
C4AQ Series
-55°C
105°C
AEC-Q200
09AN4968

RoHS

Each
1+$ 6.290
10+$ 5.690
25+$ 5.330
50+$ 4.990
100+$ 4.530
Mais preços...
Metallized PP
Radial Box - 4 Pin
16µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
10.2mm
40V/µs
320A
12.5A
0.0055ohm
42mm
18.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
03AM7671

RoHS

Each
1+$ 5.760
10+$ 5.220
25+$ 4.890
50+$ 4.570
100+$ 4.160
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
12.5A
7500µohm
31.5mm
22mm
36.5mm
B32774X Series
-40°C
105°C
-
09AN4926

RoHS

Each
1+$ 5.760
10+$ 5.210
25+$ 4.880
50+$ 4.570
100+$ 4.150
Mais preços...
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
275A
12.5A
0.0065ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4867

RoHS

Each
1+$ 4.780
10+$ 4.330
25+$ 4.060
50+$ 3.790
100+$ 3.450
Mais preços...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
340A
12.5A
0.007ohm
32mm
22mm
38mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4904

RoHS

Each
1+$ 3.640
10+$ 3.300
25+$ 3.090
50+$ 2.890
100+$ 2.630
Mais preços...
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
350A
12.5A
0.006ohm
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4924

RoHS

Each
1+$ 5.760
10+$ 5.210
25+$ 4.880
50+$ 4.570
100+$ 4.150
Mais preços...
Metallized PP
Radial Box - 4 Pin
11µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
275A
12.5A
0.0065ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4903

RoHS

Each
1+$ 3.640
10+$ 3.300
25+$ 3.090
50+$ 2.890
100+$ 2.630
Mais preços...
Metallized PP
Radial Box - 2 Pin
7µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
350A
12.5A
0.006ohm
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4866

RoHS

Each
1+$ 4.810
10+$ 4.350
25+$ 4.080
50+$ 3.810
100+$ 3.470
Mais preços...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
340A
12.5A
0.007ohm
32mm
22mm
38mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4970

RoHS

Each
1+$ 6.220
10+$ 5.630
25+$ 5.280
50+$ 4.930
100+$ 4.480
Mais preços...
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
-
10.2mm
40V/µs
320A
12.5A
0.0055ohm
42mm
18.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
11AN6257

RoHS

Each
1+$ 17.510
10+$ 16.790
25+$ 15.830
50+$ 14.280
100+$ 13.540
Mais preços...
Metallized PP
Radial Box - 2 Pin
30µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
20V/µs
600A
12.5A
0.008ohm
57.5mm
30mm
45mm
MKP1848 Series
-40°C
105°C
AEC-Q200
05X8263

RoHS

Each
100+$ 8.850
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
21V/µs
630A
12.5A
0.007ohm
41.5mm
20mm
42mm
EZPE Series
-40°C
85°C
-
1-17 de 17 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK