0
0 itens$ 0.00

Power Film Capacitors :

44 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0295

RoHS

Data e lote

Each
1+$ 4.900
10+$ 3.580
25+$ 3.530
50+$ 3.480
100+$ 2.910
Mais preços...
Metallized PP
Radial Box - 2 Pin
12.5µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
813A
11A
0.0067ohm
-
31.5mm
14mm
28mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
57X3414

Data e lote

Each
1+$ 5.290
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
60V/µs
720A
11A
0.006ohm
-
32mm
35mm
20mm
MKP1848 Series
-
105°C
-
53X3379

RoHS

Each
1+$ 11.970
10+$ 9.950
25+$ 9.570
50+$ 9.200
100+$ 8.820
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
37.5mm
40V/µs
400A
11A
0.08ohm
-
42mm
24mm
44mm
MKP1848C Series
-55°C
105°C
-
13AN2025

RoHS

Data e lote

Each
1+$ 3.350
10+$ 2.900
25+$ 2.540
50+$ 2.380
100+$ 2.060
Mais preços...
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
25V/µs
375A
11A
0.0045ohm
-
32mm
18mm
28mm
MKP1848E Series
-
125°C
AEC-Q200
12AJ7733

RoHS

Data e lote

Each
1+$ 4.780
10+$ 3.560
25+$ 3.450
50+$ 3.330
100+$ 2.770
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
37.5mm
90V/µs
198A
11A
0.0072ohm
-
41.5mm
24mm
19mm
R75 Series
-55°C
105°C
AEC-Q200
33AH6666

RoHS

Data e lote

Each
1+$ 7.160
10+$ 5.520
25+$ 5.240
50+$ 4.960
100+$ 4.520
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
2kV/µs
660A
11A
0.007ohm
-
32mm
18mm
33mm
R76H Series
-55°C
125°C
AEC-Q200
59AC8744

RoHS

Data e lote

Each
1+$ 3.930
10+$ 2.790
25+$ 2.550
50+$ 2.320
100+$ 2.080
Mais preços...
Metallized PP
Radial Box - 2 Pin
12.5µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
10V/µs
122A
11A
0.0067ohm
-
31.5mm
14mm
28mm
C4AQ Series
-55°C
105°C
AEC-Q200
82AH9812

RoHS

Each
1+$ 18.250
10+$ 14.700
25+$ 14.320
50+$ 13.930
100+$ 13.800
Mais preços...
Metallized PP
Radial Box - Tabs
0.22µF
± 5%
Snubber
Panel Mount
800V
2kV
GRADE II (Test Condition A)
Solder Lug
-
-
-
11A
9000µohm
-
42mm
20mm
39.5mm
B32656S Series
-55°C
110°C
AEC-Q200
83AH9867

RoHS

Each
1+$ 4.620
10+$ 3.450
25+$ 3.190
50+$ 2.930
100+$ 2.800
Mais preços...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
212A
11A
-
-
31.5mm
22mm
37mm
C4AF Series
-55°C
105°C
AEC-Q200
82AH9813

RoHS

Each
1+$ 18.020
10+$ 14.050
25+$ 13.680
50+$ 13.300
100+$ 13.170
Mais preços...
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Panel Mount
800V
2kV
GRADE II (Test Condition A)
Solder Lug
-
-
-
11A
9000µohm
-
42mm
20mm
39.5mm
B32656S Series
-55°C
110°C
AEC-Q200
58Y5411

RoHS

Each
1+$ 7.920
10+$ 6.080
25+$ 5.760
50+$ 5.440
100+$ 4.940
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
2kV/µs
660A
11A
0.007ohm
-
32mm
18mm
33mm
R76 Series
-55°C
105°C
-
63W2159

RoHS

Each
1+$ 22.830
10+$ 18.900
25+$ 18.110
50+$ 17.330
100+$ 16.840
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
35V/µs
1.4kA
11A
0.011ohm
-
57.5mm
35mm
56mm
EZPE Series
-40°C
85°C
-
42Y0117

RoHS

Each
1+$ 8.500
10+$ 6.670
25+$ 6.400
50+$ 6.130
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE II (Test Condition A)
PC Pin
37.5mm
73V/µs
-
11A
0.0121ohm
-
42mm
20mm
39.5mm
B32776 Series
-40°C
105°C
-
77AH4639

RoHS

Each
1+$ 5.570
100+$ 4.590
250+$ 4.220
500+$ 3.940
1000+$ 3.710
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
950V/µs
209A
11A
6000µohm
-
46mm
27mm
-
MP SI Series
-40°C
85°C
-
25AJ2773

RoHS

Each
10+$ 0.653
25+$ 0.635
50+$ 0.617
100+$ 0.599
500+$ 0.511
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
351A
11A
4000µohm
-
18mm
11mm
19mm
R76 Series
-55°C
110°C
AEC-Q200
59AM5160

RoHS

Each
1+$ 4.650
10+$ 4.210
25+$ 3.950
50+$ 3.690
100+$ 3.360
Mais preços...
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
11A
0.0054ohm
-
31.5mm
22mm
36.5mm
B32714P Series
-55°C
125°C
AEC-Q200
09AN4890

RoHS

Each
1+$ 6.100
10+$ 5.520
25+$ 5.180
50+$ 4.840
100+$ 4.400
Mais preços...
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
240A
11A
0.0095ohm
-
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4892

RoHS

Data e lote

Each
1+$ 6.060
10+$ 5.490
25+$ 5.150
50+$ 4.810
100+$ 4.370
Mais preços...
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
37.5mm
40V/µs
240A
11A
0.0095ohm
-
42mm
21.5mm
38.5mm
MKP1848E Series
-
125°C
AEC-Q200
03AM7643

RoHS

Data e lote

Each
1+$ 4.400
10+$ 3.990
25+$ 3.740
50+$ 3.490
100+$ 3.180
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
1.4kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
-
11A
7700µohm
-
31.5mm
22mm
36.5mm
B32774H Series
-40°C
105°C
AEC-Q200
11AN6255

RoHS

Each
1+$ 11.210
10+$ 10.790
25+$ 9.600
50+$ 9.020
100+$ 8.230
Mais preços...
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
800A
11A
0.007ohm
-
42mm
21.5mm
38.5mm
MKP1848 Series
-40°C
105°C
AEC-Q200
09AN4960

RoHS

Data e lote

Each
1+$ 4.480
10+$ 4.050
25+$ 3.800
50+$ 3.550
100+$ 3.230
Mais preços...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
27.5mm
25V/µs
375A
11A
0.0045ohm
-
32mm
18mm
28mm
MKP1848E Series
-
125°C
AEC-Q200
03AM7655

RoHS

Data e lote

Each
1+$ 4.960
10+$ 4.490
25+$ 4.210
50+$ 3.940
100+$ 3.580
Mais preços...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
11A
5900µohm
-
31.5mm
18mm
27.5mm
B32774H Series
-40°C
105°C
AEC-Q200
09AN4907

RoHS

Each
1+$ 5.580
10+$ 5.050
25+$ 4.740
50+$ 4.430
100+$ 4.030
Mais preços...
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11A
0.008ohm
-
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
03AM7654

RoHS

Each
1+$ 5.200
10+$ 4.710
25+$ 4.410
50+$ 4.130
100+$ 3.750
Mais preços...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
11A
5900µohm
-
31.5mm
18mm
27.5mm
B32774H Series
-40°C
105°C
AEC-Q200
09AN4909

RoHS

Each
1+$ 5.540
10+$ 5.010
25+$ 4.700
50+$ 4.390
100+$ 3.990
Mais preços...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11A
0.008ohm
-
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
1-25 de 44 itens
de 2 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK