0
0 itens$ 0.00

Power Film Capacitors :

3 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
82AH0776

RoHS

Each
200+$ 9.140
400+$ 9.130
600+$ 9.120
1000+$ 9.050
2000+$ 8.870
Mais preços...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
14V/µs
308A
11.6A
0.007ohm
-
57.5mm
35mm
50mm
EZPQ Series
-40°C
105°C
-
15AN2117

RoHS

Each
1+$ 40.590
-
Can
77.1µF
-5%, +15%
Power Factor Correction, AC Harmonic Filtering
Panel Mount
460V
600V
-
Threaded Stud
-
30V/µs
-
11.6A
-
60mm
-
-
133mm
C93 Series
-25°C
55°C
-
18AP9745

RoHS

Each
1+$ 5.290
50+$ 3.100
100+$ 2.940
250+$ 2.890
500+$ 2.750
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
11.6A
0.0082ohm
-
31.5mm
22mm
36.5mm
B32724A Series
-40°C
135°C
AEC-Q200
1-3 de 3 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK