Power Film Capacitors :
11 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(5)
(1)
(4)
(1)
RMS Current (Irms)
=11.2A
1
(8)
(1)
(7)
(1)
(4)
(7)
(3)
(3)
Dielectric Type
(11)
Capacitor Case / Package
(1)
(6)
(4)
Capacitance
(1)
(5)
(4)
(1)
Capacitance Tolerance
(6)
(5)
Typical Applications
(10)
(1)
Capacitor Mounting
(11)
Voltage(AC)
(1)
Voltage(DC)
(1)
(1)
(4)
(2)
(2)
(1)
Humidity Rating
(1)
Embalagem
(11)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 4.710 25+$ 3.460 100+$ 2.700 250+$ 2.500 500+$ 2.380 Mais preços... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 800V | - | PC Pin | 27.5mm | 65V/µs | 520A | 11.2A | 0.0073ohm | 31.5mm | 19mm | 29mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
MULTICOMP PRO | Each | 1+$ 4.260 10+$ 3.810 25+$ 3.530 50+$ 3.270 100+$ 2.920 Mais preços... | Metallized PP | Axial Leaded | 0.15µF | ± 10% | Snubber | Through Hole | 630V | 1.6kV | - | PC Pin | - | 1.4kV/µs | 210A | 11.2A | 5000µohm | 34mm | 24mm | - | MP SI Series | -55°C | 105°C | - | |||||
Each | 1+$ 4.110 10+$ 3.450 25+$ 3.230 50+$ 3.010 100+$ 2.720 Mais preços... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 65V/µs | 520A | 11.2A | 7300µohm | 31.5mm | 19mm | 29mm | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$ 12.380 25+$ 9.530 100+$ 7.770 250+$ 7.530 500+$ 7.290 Mais preços... | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 500A | 11.2A | 0.0127ohm | 41.5mm | 23.5mm | 43.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+$ 12.380 25+$ 9.530 100+$ 7.770 250+$ 7.530 500+$ 7.290 Mais preços... | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 1kV | - | Radial Leaded | 37.5mm | 50V/µs | 500A | 11.2A | 0.0127ohm | 41.5mm | 23.5mm | 43.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+$ 5.170 10+$ 4.650 25+$ 4.340 50+$ 4.040 100+$ 3.640 Mais preços... | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 30V/µs | - | 11.2A | 7500µohm | 31.5mm | 21mm | 31mm | B32774X Series | -40°C | 105°C | - | ||||||
Each | 72+$ 2.740 144+$ 2.690 216+$ 2.630 360+$ 2.580 720+$ 2.520 Mais preços... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 800V | - | PC Pin | 27.5mm | 19V/µs | 154A | 11.2A | 0.0073ohm | 31.5mm | 19mm | 29mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$ 3.930 10+$ 3.540 25+$ 3.320 50+$ 3.100 100+$ 2.820 Mais preços... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 19V/µs | 154A | 11.2A | 7300µohm | 31.5mm | 19mm | 29mm | C4AQ Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+$ 5.560 10+$ 4.140 25+$ 3.920 50+$ 3.700 100+$ 3.480 Mais preços... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 27.5mm | 65V/µs | 520A | 11.2A | 8000µohm | 31.5mm | 19mm | 29mm | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+$ 11.600 25+$ 9.070 100+$ 7.740 250+$ 7.490 500+$ 7.230 Mais preços... | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 500A | 11.2A | 0.0127ohm | 41.5mm | 23.5mm | 43.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+$ 12.760 25+$ 9.860 100+$ 8.280 250+$ 8.090 500+$ 7.900 Mais preços... | Metallized PP | Radial Box - 4 Pin | 10µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 500A | 11.2A | 0.0127ohm | 41.5mm | 23.5mm | 43.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||