0
0 itens$ 0.00

Power Film Capacitors :

20 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0321

RoHS

Data e lote

Each
72+$ 2.670
144+$ 2.590
216+$ 2.520
360+$ 2.440
720+$ 2.360
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
375A
10.1A
0.0091ohm
31.5mm
19mm
29mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0246

RoHS

Data e lote

Each
1+$ 4.050
25+$ 2.990
100+$ 2.350
250+$ 2.300
500+$ 2.260
Mais preços...
Metallized PP
Radial Box - 2 Pin
6.5µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
65V/µs
423A
10.1A
0.0087ohm
32mm
16mm
30mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8756

RoHS

Data e lote

Each
1+$ 4.050
10+$ 2.920
25+$ 2.660
50+$ 2.390
100+$ 2.260
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
24V/µs
120A
10.1A
0.0091ohm
31.5mm
19mm
29mm
C4AQ Series
-55°C
105°C
AEC-Q200
33AH6603

RoHS

Data e lote

Each
1+$ 5.510
10+$ 4.060
25+$ 3.810
50+$ 3.560
100+$ 3.180
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
900V/µs
612A
10.1A
0.007ohm
32mm
13mm
25mm
R76H Series
-55°C
125°C
AEC-Q200
13AJ5576

RoHS

Each
1+$ 3.500
10+$ 2.950
25+$ 2.750
50+$ 2.570
100+$ 2.320
Mais preços...
Metallized PP
Radial Box - 2 Pin
6.5µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
423A
10.1A
8700µohm
32mm
16mm
30mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
36AJ3473

RoHS

Each
1+$ 5.480
10+$ 3.960
25+$ 3.710
50+$ 3.460
100+$ 3.090
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
70V/µs
350A
10.1A
0.01ohm
31.5mm
19mm
29mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
39AH9146

RoHS

Each
1+$ 4.780
10+$ 4.020
25+$ 3.760
50+$ 3.510
100+$ 3.170
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
900V/µs
612A
10.1A
7000µohm
32mm
13mm
25mm
R76H Series
-55°C
125°C
AEC-Q200
15AN2689

RoHS

Each
1+$ 3.160
25+$ 2.230
100+$ 1.850
250+$ 1.700
500+$ 1.550
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
900V/µs
423A
10.1A
0.007ohm
32mm
13mm
22mm
R76 Series
-55°C
110°C
-
15AN2690

RoHS

Each
1+$ 3.590
25+$ 2.550
100+$ 2.130
250+$ 1.990
500+$ 1.850
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
900V/µs
612A
10.1A
0.007ohm
32mm
13mm
25mm
R76 Series
-55°C
110°C
-
15AN0174

RoHS

Each
1+$ 3.370
25+$ 2.420
100+$ 2.040
250+$ 1.890
500+$ 1.730
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
900V/µs
423A
10.1A
7000µohm
32mm
22mm
22mm
R76 Series
-55°C
110°C
AEC-Q200
70AH3201

RoHS

Each
100+$ 8.380
200+$ 8.240
300+$ 8.110
500+$ 7.970
1000+$ 7.610
Mais preços...
Metallized PP
Radial Box - 2 Pin
9.5µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
475A
10.1A
0.011ohm
41mm
30mm
50.5mm
EZPQ Series
-40°C
105°C
-
70AH3202

RoHS

Each
100+$ 8.590
200+$ 8.450
300+$ 8.310
500+$ 8.170
1000+$ 7.790
Mais preços...
Metallized PP
Radial Box - 4 Pin
9.5µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
475A
10.1A
0.011ohm
41mm
30mm
50.5mm
EZPQ Series
-40°C
105°C
-
11AN2923

RoHS

Each
1+$ 2.570
25+$ 2.130
100+$ 1.970
250+$ 1.810
500+$ 1.610
Mais preços...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
27.5mm
50V/µs
-
10.1A
0.0044ohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN3013

RoHS

Each
1+$ 2.810
25+$ 2.320
100+$ 2.150
250+$ 1.970
500+$ 1.760
Mais preços...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
-
10.1A
0.0044ohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN3012

RoHS

Each
1+$ 2.730
25+$ 2.260
100+$ 2.090
250+$ 1.920
500+$ 1.710
Mais preços...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
-
10.1A
0.0044ohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2922

RoHS

Each
1+$ 2.500
25+$ 2.070
100+$ 1.910
250+$ 1.760
500+$ 1.570
Mais preços...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
27.5mm
50V/µs
-
10.1A
0.0044ohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2925

RoHS

Each
1+$ 2.550
25+$ 2.110
100+$ 1.950
250+$ 1.790
500+$ 1.600
Mais preços...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
27.5mm
50V/µs
-
10.1A
0.0044ohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN2924

RoHS

Each
1+$ 2.480
25+$ 2.050
100+$ 1.890
250+$ 1.740
500+$ 1.550
Mais preços...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
630V
-
Radial Leaded
27.5mm
50V/µs
-
10.1A
0.0044ohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN3010

RoHS

Each
1+$ 2.760
25+$ 2.280
100+$ 2.110
250+$ 1.940
500+$ 1.730
Mais preços...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
-
10.1A
0.0044ohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
11AN3011

RoHS

Each
1+$ 2.840
25+$ 2.340
100+$ 2.170
250+$ 1.990
500+$ 1.780
Mais preços...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC/DC, AC/DC Converter Circuit, High Frequency, High Current
Through Hole
-
700V
-
Radial Leaded
27.5mm
50V/µs
-
10.1A
0.0044ohm
31.5mm
17.5mm
32.5mm
ECWFJ Series
-40°C
110°C
AEC-Q200
1-20 de 20 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK