0
0 itens$ 0.00

Power Film Capacitors :

20 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
42AC9564

RoHS

Each
1+$ 9.880
25+$ 7.640
100+$ 6.470
250+$ 6.250
500+$ 6.030
Mais preços...
Metallized PP
Axial Leaded
10µF
± 5%
AC Filter
Through Hole
250V
400V
-
PC Pin
30V/µs
300A
0.0027ohm
30mm
44mm
44mm
12A
C4G Series
-40°C
85°C
87AC1209

RoHS

Each
1+$ 9.980
25+$ 7.210
100+$ 5.590
250+$ 5.380
500+$ 5.170
Mais preços...
Metallized PP
-
2µF
± 5%
AC Filter
Through Hole
450V
850V
-
Axial Leaded
140V/µs
280A
0.0031ohm
28.5mm
-
44mm
12A
C4G Series
-40°C
85°C
44AC2330

RoHS

Each
1+$ 11.880
25+$ 8.830
100+$ 7.820
250+$ 7.050
500+$ 6.810
Mais preços...
Metallized PP
Axial Leaded
5µF
± 5%
AC Filter
Through Hole
400V
700V
-
PC Pin
40V/µs
200A
7500µohm
30.5mm
-
58mm
12A
C4G Series
-40°C
85°C
14AC6582

RoHS

Data e lote

Each
1+$ 9.860
25+$ 7.540
100+$ 6.100
250+$ 5.900
500+$ 5.690
Mais preços...
Metallized PP
Axial Leaded
0.1µF
± 5%
Snubber
Through Hole
750V
3kV
GRADE II (Test Condition A)
Axial Leaded
1.25kV/µs
125A
0.0128ohm
-
44mm
-
12A
C4C Series
-40°C
85°C
44AC2329

RoHS

Data e lote

Each
1+$ 14.240
25+$ 10.410
100+$ 9.980
250+$ 9.780
500+$ 9.580
Mais preços...
Metallized PP
Axial Leaded
10µF
± 5%
AC Filter
Through Hole
330V
600V
-
PC Pin
30V/µs
300A
5300µohm
34.5mm
-
58mm
12A
C4G Series
-40°C
85°C
44AC2323

RoHS

Each
1+$ 12.800
25+$ 9.790
100+$ 8.590
250+$ 8.170
500+$ 7.890
Mais preços...
Metallized PP
Axial Leaded
0.56µF
± 5%
High Frequency
Through Hole
630V
2kV
-
PC Pin
400V/µs
224A
6100µohm
29mm
-
58mm
12A
C4C Series
-40°C
85°C
14AC6573

RoHS

Each
1+$ 7.610
25+$ 7.300
100+$ 6.430
250+$ 6.020
500+$ 5.900
Mais preços...
Metallized PP
Axial Leaded
1µF
± 5%
High Frequency
Through Hole
500V
1.2kV
-
PC Pin
450V/µs
450A
3500µohm
33mm
-
-
12A
C4C Series
-40°C
85°C
14AC6567

RoHS

Each
1+$ 8.970
25+$ 6.890
100+$ 5.810
250+$ 5.590
500+$ 5.370
Mais preços...
Metallized PP
Axial Leaded
1µF
± 5%
High Frequency
Through Hole
450V
850V
-
PC Pin
300V/µs
300A
3800µohm
25mm
-
-
12A
C4C Series
-40°C
85°C
44AC2326

RoHS

Each
1+$ 10.620
25+$ 7.890
100+$ 6.310
250+$ 6.170
500+$ 6.030
Mais preços...
Metallized PP
Axial Leaded
0.15µF
± 5%
High Frequency
Through Hole
750V
3kV
-
PC Pin
1.25kV/µs
188A
9200µohm
32mm
-
44mm
12A
C4C Series
-40°C
85°C
44AC2336

RoHS

Each
1+$ 11.170
25+$ 8.710
100+$ 7.410
250+$ 7.160
500+$ 6.900
Mais preços...
Metallized PP
Axial Leaded
2.5µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
140V/µs
350A
2900µohm
31.5mm
-
44mm
12A
C4G Series
-40°C
85°C
66AJ7072

RoHS

Each
1+$ 8.350
10+$ 7.520
25+$ 7.070
50+$ 6.580
100+$ 5.990
Mais preços...
Metallized PP
Axial Leaded
10µF
± 5%
AC Filter
Through Hole
250V
400V
-
PC Pin
30V/µs
300A
2700µohm
30mm
-
44mm
12A
C4G Series
-40°C
85°C
67AK0723

RoHS

Each
1+$ 9.350
25+$ 7.040
100+$ 5.600
250+$ 5.430
500+$ 5.260
Mais preços...
Metallized PP
Axial Leaded
1.5µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
140V/µs
210A
3500µohm
24.5mm
-
44mm
12A
C4G Series
-40°C
85°C
42AC9563

RoHS

Each
30+$ 8.090
60+$ 7.690
90+$ 7.540
150+$ 7.380
300+$ 7.130
Mais preços...
Metallized PP
Axial Leaded
30µF
± 5%
AC Filter
Through Hole
160V
250V
-
PC Pin
15V/µs
450A
0.004ohm
29mm
58mm
58mm
12A
C4G Series
-40°C
85°C
14AC6583

RoHS

Each
1+$ 12.020
25+$ 9.270
100+$ 8.710
250+$ 8.360
500+$ 8.000
Mais preços...
Metallized PP
Axial Leaded
0.22µF
± 5%
High Frequency
Through Hole
750V
3kV
-
PC Pin
750V/µs
165A
9500µohm
31mm
-
-
12A
C4C Series
-40°C
85°C
42AC9562

RoHS

Each
50+$ 6.980
100+$ 6.660
150+$ 6.490
250+$ 6.310
500+$ 6.140
Mais preços...
Metallized PP
Axial Leaded
15µF
± 5%
AC Filter
Through Hole
160V
250V
-
PC Pin
20V/µs
300A
0.0039ohm
24.5mm
44mm
44mm
12A
C4G Series
-40°C
85°C
14AC6568

RoHS

Each
1+$ 9.780
10+$ 9.370
25+$ 8.340
50+$ 7.870
100+$ 7.130
Mais preços...
Metallized PP
Axial Leaded
2.2µF
± 5%
High Frequency
Through Hole
450V
850V
-
PC Pin
200V/µs
440A
3700µohm
29.5mm
-
-
12A
C4C Series
-40°C
85°C
14AC6577

RoHS

Each
1+$ 8.630
10+$ 6.610
25+$ 6.150
50+$ 5.680
100+$ 5.450
Mais preços...
Metallized PP
Axial Leaded
0.22µF
± 5%
High Frequency
Through Hole
630V
2kV
-
PC Pin
700V/µs
154A
8000µohm
23.5mm
-
-
12A
C4C Series
-40°C
85°C
61AK1799

RoHS

Each
1+$ 10.650
25+$ 7.780
100+$ 6.110
250+$ 5.990
500+$ 5.870
Mais preços...
Metallized PP
Axial Leaded
3.3µF
± 5%
AC Filter
Through Hole
330V
600V
GRADE III (Test Condition A)
PC Pin
40V/µs
132A
4300µohm
23.5mm
44mm
-
12A
C4G Series
-40°C
85°C
15AN2089

RoHS

Each
1+$ 8.120
Metallized PP
Axial Leaded
-
± 5%
AC Filter
-
160V
250V
-
PC Pin
15V/µs
450A
-
29mm
58mm
58mm
12A
C4G Series
-
85°C
44AC2335

RoHS

Each
1+$ 6.870
10+$ 6.530
25+$ 5.660
50+$ 5.250
100+$ 4.630
Mais preços...
Metallized PP
Axial Leaded
2.2µF
± 5%
AC Filter
Through Hole
450V
850V
-
PC Pin
140V/µs
308A
3000µohm
29.5mm
-
44mm
12A
C4G Series
-40°C
85°C
1-20 de 20 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK