0
0 itens$ 0.00

Power Film Capacitors :

18 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
92AC4602

RoHS

Data e lote

Each
1+$ 0.827
10+$ 0.463
25+$ 0.460
50+$ 0.457
100+$ 0.453
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
220pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
6kV/µs
1A
100mA
2.9ohm
10mm
3mm
8mm
-
R76 Series
-55°C
105°C
AEC-Q200
18M2473

RoHS

Each
1+$ 1.290
10+$ 0.700
25+$ 0.681
50+$ 0.661
100+$ 0.642
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
-
Through Hole
250V
630V
-
PC Pin
7.5mm
-
-
-
-
10mm
3mm
8.5mm
-
MKP1841 Series
-55°C
100°C
-
46T6651

RoHS

Each
1+$ 0.327
Double Metallized PP
Radial Box - 2 Pin
1500pF
± 10%
High Frequency
Through Hole
160V
250V
-
PC Pin
7.5mm
1kV/µs
-
-
-
10mm
3mm
8.5mm
-
FKP3 Series
-55°C
100°C
-
58Y5350

RoHS

Each
10+$ 0.477
25+$ 0.464
50+$ 0.451
100+$ 0.438
500+$ 0.372
Mais preços...
Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
4kV/µs
2A
120mA
1.6931ohm
10mm
3mm
8mm
-
R75 Series
-55°C
105°C
AEC-Q200
58Y5373

RoHS

Each
10+$ 0.511
25+$ 0.507
50+$ 0.502
100+$ 0.498
500+$ 0.443
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
3A
200mA
0.637ohm
10mm
3mm
8mm
-
R76 Series
-55°C
105°C
AEC-Q200
58Y5361

RoHS

Each
10+$ 0.507
25+$ 0.494
50+$ 0.481
100+$ 0.468
500+$ 0.417
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
7.5mm
1.7kV/µs
8A
700mA
0.135ohm
10mm
3mm
8mm
-
R76 Series
-55°C
105°C
AEC-Q200
46T6656

RoHS

Each
10+$ 0.478
25+$ 0.407
50+$ 0.336
100+$ 0.265
500+$ 0.238
Mais preços...
Film / Foil PET
Radial Box - 2 Pin
0.01µF
± 5%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
-
-
-
7.2mm
3mm
7.5mm
-
FKS2 Series
-55°C
100°C
-
94M7296

RoHS

Each
10+$ 0.280
25+$ 0.272
50+$ 0.263
100+$ 0.254
500+$ 0.205
Mais preços...
Film / Foil PET
Radial Box - 2 Pin
0.01µF
± 10%
Pulse
Through Hole
63V
100V
-
PC Pin
5mm
1kV/µs
-
-
-
7.2mm
3mm
7.5mm
-
FKS2 Series
-55°C
100°C
-
16AM9201

RoHS

Data e lote

Each
1+$ 0.244
Double Metallized PP
Radial Box - 2 Pin
2700pF
± 10%
High Frequency, High Current, Rectifier
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.7kV/µs
5A
-
0.23579ohm
10mm
3mm
8mm
400mA
R76 Series
-55°C
110°C
AEC-Q200
16AM7046

RoHS

Each
1+$ 0.329
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency, High Current, Rectifier
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.7kV/µs
10A
-
0.11368ohm
10mm
3mm
8mm
900mA
R76 Series
-55°C
110°C
AEC-Q200
16AM9202

RoHS

Data e lote

Each
1+$ 0.354
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency, High Current, Rectifier
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
1.7kV/µs
7A
-
0.16324ohm
10mm
3mm
8mm
600mA
R76 Series
-55°C
110°C
AEC-Q200
43AC9452

RoHS

Each
10+$ 0.479
25+$ 0.454
50+$ 0.428
100+$ 0.403
500+$ 0.344
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
680pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
2A
100mA
0.936ohm
10mm
3mm
8mm
-
R76 Series
-55°C
105°C
AEC-Q200
91C5762

RoHS

Each
1+$ 0.901
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
250V
630V
-
PC Pin
7.5mm
-
-
-
-
10mm
3mm
8.5mm
-
MKP1841 Series
-55°C
100°C
-
48AC3194

RoHS

Each
10+$ 0.507
25+$ 0.496
50+$ 0.486
100+$ 0.475
500+$ 0.409
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
470pF
± 10%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
6kV/µs
3A
100mA
1.355ohm
10mm
3mm
8mm
-
R76 Series
-55°C
105°C
AEC-Q200
58Y5390

RoHS

Data e lote

Each
10+$ 0.606
25+$ 0.568
50+$ 0.531
100+$ 0.493
500+$ 0.420
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
470pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
6kV/µs
3A
100mA
1.355ohm
10mm
3mm
8mm
-
R76 Series
-55°C
105°C
AEC-Q200
48AC3191

RoHS

Each
10+$ 0.491
25+$ 0.478
50+$ 0.466
100+$ 0.453
500+$ 0.388
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 10%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
6A
300mA
0.289ohm
10mm
3mm
8mm
-
R76 Series
-55°C
105°C
AEC-Q200
58Y5351

RoHS

Each
10+$ 0.533
25+$ 0.519
50+$ 0.506
100+$ 0.492
500+$ 0.422
Mais preços...
Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
4kV/µs
4A
250mA
0.7958ohm
10mm
3mm
8mm
-
R75 Series
-55°C
105°C
AEC-Q200
58Y5374

RoHS

Each
1+$ 0.788
10+$ 0.413
25+$ 0.402
50+$ 0.392
100+$ 0.381
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
7.5mm
2.8kV/µs
6A
300mA
0.289ohm
10mm
3mm
8mm
-
R76 Series
-55°C
105°C
AEC-Q200
1-18 de 18 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK