0
0 itens$ 0.00

Power Film Capacitors :

8 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
24W6427

RoHS

Each
1+$ 14.410
10+$ 12.560
25+$ 11.920
50+$ 11.280
100+$ 10.260
Metallized PP
Radial Box - 2 Pin
20µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
17V/µs
340A
10.5A
0.006ohm
42mm
39mm
24mm
MKP1848S Series
-40°C
105°C
-
24W6425

RoHS

Each
1+$ 11.280
10+$ 10.440
25+$ 10.090
50+$ 9.660
100+$ 9.420
Mais preços...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
1kV
-
Radial Leaded
52.5mm
12V/µs
240A
10A
0.005ohm
57.5mm
39mm
24mm
MKP1848S Series
-40°C
105°C
-
29AK0917

RoHS

Each
1+$ 14.670
10+$ 10.860
25+$ 10.860
50+$ 10.850
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
1.2kV
GRADE III (Test Condition A)
Radial Leaded
-
15V/µs
150A
10A
0.011ohm
57.5mm
39mm
24mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
29AK0921

RoHS

Data e lote

Each
1+$ 13.850
10+$ 11.610
25+$ 11.220
50+$ 10.820
100+$ 10.230
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
Radial Leaded
-
17V/µs
340A
14A
6000µohm
42mm
39mm
18mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
29AK0920

RoHS

Each
1+$ 14.400
10+$ 10.440
25+$ 10.440
50+$ 10.430
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
900V
GRADE III (Test Condition A)
Radial Leaded
-
20V/µs
300A
14A
5000µohm
42mm
39mm
24mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
24W6424

RoHS

Each
1+$ 10.720
10+$ 10.080
25+$ 9.440
50+$ 8.800
100+$ 8.390
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
DC Link
Through Hole
700V
-
Radial Leaded
37.5mm
17V/µs
255A
8.5A
0.007ohm
42mm
39mm
18mm
MKP1848S Series
-40°C
105°C
-
29AK0923

RoHS

Each
1+$ 30.290
10+$ 19.780
25+$ 19.190
50+$ 18.600
100+$ 18.430
Mais preços...
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
Radial Leaded
-
8V/µs
360A
17A
5000µohm
57.5mm
39mm
24mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
29AK0922

RoHS

Each
1+$ 22.540
10+$ 14.220
25+$ 14.220
50+$ 14.210
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
Radial Leaded
-
11V/µs
275A
15A
7000µohm
57.5mm
39mm
24mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
1-8 de 8 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK