0
0 itens$ 0.00

Power Film Capacitors :

37 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0357

RoHS

Data e lote

Each
1+$ 20.840
5+$ 18.530
10+$ 16.210
25+$ 15.420
100+$ 14.620
Mais preços...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
1.4kA
32.4A
0.0023ohm
42mm
38mm
57mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0332

RoHS

Each
1+$ 15.160
5+$ 13.260
10+$ 11.350
25+$ 10.990
100+$ 10.630
Mais preços...
Metallized PP
Radial Box - 4 Pin
33µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
-
37V/µs
1.221kA
31.1A
0.0025ohm
42mm
38mm
57mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0307

RoHS

Each
1+$ 33.010
5+$ 29.630
10+$ 26.250
25+$ 24.290
100+$ 22.330
Mais preços...
Metallized PP
Radial Box - 4 Pin
110µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
30V/µs
3.3kA
40.8A
0.0014ohm
42mm
38mm
57mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0283

RoHS

Data e lote

Each
1+$ 25.810
5+$ 23.130
10+$ 20.450
25+$ 19.890
100+$ 19.320
Mais preços...
Metallized PP
Radial Box - 4 Pin
66µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
1.98kA
36.2A
0.0018ohm
42mm
38mm
57mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0258

RoHS

Data e lote

Each
1+$ 19.500
5+$ 17.310
10+$ 15.120
25+$ 14.630
100+$ 14.140
Mais preços...
Metallized PP
Radial Box - 4 Pin
52µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
1.56kA
34.5A
0.002ohm
42mm
38mm
57mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0407

RoHS

Data e lote

Each
1+$ 21.010
5+$ 18.760
10+$ 16.500
25+$ 15.720
100+$ 14.940
Mais preços...
Metallized PP
Radial Box - 4 Pin
27µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
1.08kA
29.6A
0.0028ohm
42mm
38mm
57mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
72AK6638

RoHS

Each
1+$ 23.500
5+$ 20.950
10+$ 18.400
25+$ 16.810
100+$ 15.220
Mais preços...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.575kA
26.4A
4500µohm
42mm
38mm
57mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6631

RoHS

Each
1+$ 21.810
5+$ 19.450
10+$ 17.080
25+$ 15.610
100+$ 14.130
Mais preços...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
5100µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
-
72AK6559

RoHS

Each
1+$ 20.050
5+$ 17.800
10+$ 15.550
25+$ 14.150
100+$ 12.750
Mais preços...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1.25kA
20.9A
5900µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
-
72AK6562

RoHS

Each
1+$ 20.300
5+$ 17.940
10+$ 15.120
25+$ 13.700
100+$ 12.760
Mais preços...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
1.25kA
20.9A
5900µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6634

RoHS

Each
1+$ 21.810
5+$ 19.450
10+$ 17.080
25+$ 15.610
100+$ 14.130
Mais preços...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
5100µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6635

RoHS

Each
1+$ 23.500
5+$ 20.950
10+$ 18.400
25+$ 16.810
100+$ 15.220
Mais preços...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.575kA
26.4A
4500µohm
42mm
38mm
57mm
EZPV Series
-40°C
105°C
-
12AM6488

RoHS

Each
1+$ 39.270
5+$ 35.660
10+$ 32.050
25+$ 31.020
100+$ 29.990
Mais preços...
Film / Foil PP
-
80µF
± 10%
DC Link
Through Hole
-
850V
GRADE II (Test Condition A)
PC Pin
29mm
-
5.2kA
56A
570µohm
97.5mm
38mm
42.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
12AM6485

RoHS

Each
1+$ 44.690
5+$ 40.830
10+$ 36.970
25+$ 35.820
100+$ 34.670
Mais preços...
Film / Foil PP
-
115µF
± 10%
DC Link
Through Hole
-
650V
GRADE II (Test Condition A)
PC Pin
29mm
-
6kA
60A
510µohm
97.5mm
38mm
42.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
03AM7690

RoHS

Each
1+$ 14.380
5+$ 13.730
10+$ 12.900
25+$ 11.540
100+$ 10.870
Mais preços...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
52.5mm
50V/µs
-
22.5A
5200µohm
57.5mm
38mm
57.5mm
B32778H Series
-40°C
105°C
AEC-Q200
03AM7700

RoHS

Each
1+$ 15.990
5+$ 15.270
10+$ 14.340
25+$ 12.830
100+$ 12.090
Mais preços...
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
22V/µs
-
24.5A
4900µohm
57.5mm
38mm
57.5mm
B32778Z Series
-40°C
105°C
-
03AM7630

RoHS

Each
1+$ 27.010
5+$ 25.830
10+$ 24.690
25+$ 22.710
100+$ 21.010
Mais preços...
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
17V/µs
-
30A
1400µohm
57.5mm
38mm
57.5mm
B32758 Series
-40°C
105°C
-
24AM0387

RoHS

Each
1+$ 36.590
5+$ 33.130
10+$ 29.660
25+$ 28.680
100+$ 27.690
Mais preços...
Film / Foil PP
-
60µF
± 10%
DC Link
Through Hole
-
920V
GRADE II (Test Condition A)
PC Pin
29mm
-
4.7kA
55A
650µohm
97.5mm
38mm
42.5mm
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
03AM7692

RoHS

Each
1+$ 21.260
5+$ 20.330
10+$ 19.440
25+$ 17.880
100+$ 16.540
Mais preços...
Metallized PP
Radial Box - 4 Pin
120µF
± 5%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
Radial Leaded
52.5mm
14V/µs
-
29.5A
2900µohm
57.5mm
38mm
57.5mm
B32778H Series
-40°C
105°C
AEC-Q200
69AH7681

RoHS

Each
1+$ 20.180
5+$ 17.760
10+$ 15.340
25+$ 14.020
100+$ 12.690
Mais preços...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
1.25kA
20.9A
5900µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
-
79AC5478

RoHS

Each
1+$ 15.210
5+$ 13.260
10+$ 11.320
25+$ 11.310
100+$ 11.300
Mais preços...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
52.5mm
22V/µs
-
-
4300µohm
57.5mm
38mm
57.5mm
B32778 Series
-40°C
105°C
AEC-Q200
69AH7753

RoHS

Each
1+$ 29.740
5+$ 26.280
10+$ 22.120
25+$ 20.050
100+$ 18.660
Mais preços...
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.75kA
23.4A
3600µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
-
69AH7796

RoHS

Each
1+$ 22.970
5+$ 20.480
10+$ 17.990
25+$ 16.960
100+$ 15.920
Mais preços...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
5100µohm
42mm
38mm
52.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7757

RoHS

Data e lote

Each
1+$ 29.520
5+$ 26.100
10+$ 21.990
25+$ 19.940
100+$ 18.570
Mais preços...
Metallized PP
Radial Box - 4 Pin
75µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.875kA
23.8A
4100µohm
42mm
38mm
57mm
EZPV Series
-40°C
105°C
-
69AH7797

RoHS

Each
1+$ 27.320
5+$ 24.140
10+$ 20.320
25+$ 18.410
100+$ 17.140
Mais preços...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
1.575kA
26.4A
4500µohm
42mm
38mm
57mm
EZPV Series
-40°C
105°C
-
1-25 de 37 itens
de 2 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK