0
0 itens$ 0.00

Power Film Capacitors :

67 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1408

RoHS

Data e lote

Each
1+$ 10.480
10+$ 8.190
25+$ 7.900
50+$ 7.600
100+$ 7.000
Mais preços...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
400A
15A
0.0069ohm
42mm
28mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1388

RoHS

Data e lote

Each
1+$ 6.830
10+$ 6.230
25+$ 5.930
50+$ 5.620
100+$ 5.440
Mais preços...
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
490A
16.3A
0.0059ohm
42mm
28mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0251

RoHS

Data e lote

Each
1+$ 8.900
10+$ 6.980
25+$ 6.510
50+$ 6.030
100+$ 5.980
Mais preços...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
660A
18.2A
0.0043ohm
42mm
28mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
87AC0312

RoHS

Data e lote

Each
1+$ 14.420
10+$ 12.550
25+$ 11.300
50+$ 10.050
100+$ 9.950
Mais preços...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
High Frequency
Through Hole
160V
250V
-
Radial Leaded
37.5mm
20V/µs
400A
22A
0.0031ohm
42.5mm
28mm
37mm
-
C4AT Series
-40°C
85°C
-
59AC8781

RoHS

Data e lote

Each
1+$ 7.020
10+$ 5.860
25+$ 5.140
50+$ 4.420
100+$ 4.360
Mais preços...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.3kV
-
Radial Leaded
37.5mm
20V/µs
196A
15A
0.0063ohm
42mm
28mm
37mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
87AC0571

RoHS

Data e lote

Each
1+$ 18.360
10+$ 14.320
25+$ 13.630
50+$ 12.930
100+$ 12.370
Mais preços...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
630V
1.2kV
-
Solder Lug
10.5mm
965V/µs
965A
-
0.0033ohm
42.5mm
28mm
37mm
27A
C4BS Series
-40°C
85°C
-
56AJ0276

RoHS

Data e lote

Each
1+$ 11.450
10+$ 9.920
25+$ 9.080
50+$ 8.230
100+$ 8.150
Mais preços...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
37.5mm
30V/µs
900A
19.9A
0.0036ohm
42mm
28mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
25AJ0743

RoHS

Each
1+$ 7.420
10+$ 6.250
25+$ 5.550
50+$ 4.840
100+$ 4.820
Mais preços...
Metallized PP
Radial Box - 4 Pin
2.2µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
126V/µs
277A
11.9A
-
42mm
28mm
37mm
11.9A
C4AF Series
-55°C
105°C
AEC-Q200
56AJ0325

RoHS

Data e lote

Each
1+$ 7.600
10+$ 6.320
25+$ 5.690
50+$ 5.050
100+$ 4.980
Mais preços...
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
-
37V/µs
518A
16.3A
0.0054ohm
42mm
28mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1335

RoHS

Data e lote

Each
1+$ 15.620
10+$ 13.510
25+$ 13.120
50+$ 12.730
100+$ 11.910
Mais preços...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
30V/µs
1.5kA
22.8A
0.0031ohm
42mm
28mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1355

RoHS

Data e lote

Each
1+$ 11.890
10+$ 8.700
25+$ 8.540
50+$ 8.370
100+$ 8.290
Mais preços...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
900A
19.9A
0.004ohm
42mm
28mm
37mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0300

RoHS

Data e lote

Each
1+$ 14.220
10+$ 11.240
25+$ 10.680
50+$ 10.120
100+$ 10.050
Mais preços...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
30V/µs
1.5kA
22.8A
0.0028ohm
42mm
28mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AK8339

RoHS

Data e lote

Each
1+$ 7.080
10+$ 6.530
25+$ 6.030
50+$ 5.530
100+$ 5.480
Mais preços...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
225A
14.6A
0.0064ohm
42mm
28mm
37mm
-
C4AF Series
-55°C
105°C
AEC-Q200
47AK6250

RoHS

Data e lote

Each
1+$ 15.250
10+$ 13.380
25+$ 12.180
50+$ 10.980
100+$ 10.880
Mais preços...
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
-
20V/µs
280A
14.4A
0.0059ohm
42mm
28mm
37mm
-
C4AK Series
-55°C
135°C
AEC-Q200
47AK6242

RoHS

Data e lote

Each
1+$ 16.000
10+$ 13.200
25+$ 12.380
50+$ 11.560
100+$ 11.530
Mais preços...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
400A
15.4A
0.0052ohm
42mm
28mm
37mm
-
C4AK Series
-55°C
135°C
AEC-Q200
59AC8770

RoHS

Data e lote

Each
1+$ 7.220
10+$ 6.880
25+$ 5.670
50+$ 4.450
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
37.5mm
22V/µs
176A
14.2A
0.0071ohm
42mm
28mm
37mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
68AC5671

RoHS

Data e lote

Each
1+$ 37.860
5+$ 36.430
10+$ 35.090
25+$ 33.900
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
AC Filter
Through Hole
160V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
30V/µs
475A
9.3A
0.007ohm
41.5mm
28mm
37mm
-
953B Series
-40°C
85°C
-
59AC8725

RoHS

Data e lote

Each
1+$ 9.720
10+$ 9.170
25+$ 7.690
50+$ 6.220
100+$ 6.150
Mais preços...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
650V
-
PC Pin
37.5mm
9V/µs
255A
19.9A
0.0036ohm
42mm
28mm
37mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8736

RoHS

Data e lote

Each
1+$ 13.210
10+$ 10.850
25+$ 9.810
50+$ 8.770
100+$ 8.670
Mais preços...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
37.5mm
13V/µs
262A
17.4A
0.0047ohm
42mm
28mm
37mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0375

RoHS

Data e lote

Each
1+$ 8.690
10+$ 7.500
25+$ 6.700
50+$ 5.890
100+$ 5.880
Mais preços...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
45V/µs
450A
15.2A
0.0062ohm
42mm
28mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
68AC5684

RoHS

Data e lote

Each
1+$ 35.420
5+$ 34.080
10+$ 32.840
25+$ 31.710
50+$ 31.150
Mais preços...
Metallized PP
Radial Box - 4 Pin
3.5µF
± 10%
AC Filter
Through Hole
275V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
54V/µs
190A
7.4A
0.011ohm
41.5mm
28mm
37mm
-
953B Series
-40°C
85°C
-
59AC8759

RoHS

Each
1+$ 7.260
10+$ 5.890
25+$ 5.190
50+$ 4.480
100+$ 4.420
Mais preços...
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
16V/µs
229A
16.3A
0.0054ohm
42mm
28mm
37mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
68AC5680

RoHS

Data e lote

Each
1+$ 38.250
5+$ 36.800
10+$ 35.460
25+$ 34.250
50+$ 33.640
Mais preços...
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
AC Filter
Through Hole
250V
-
GRADE II (Test Condition A)
PC Pin
37.5mm
41V/µs
285A
8.3A
0.009ohm
41.5mm
28mm
37mm
-
953B Series
-40°C
85°C
-
58AJ7906

RoHS

Data e lote

Each
1+$ 13.280
10+$ 11.650
25+$ 10.480
50+$ 9.300
100+$ 8.610
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
-
30V/µs
450A
14A
0.0052ohm
42.5mm
28mm
37mm
-
ALH Series
-40°C
105°C
AEC-Q200
58AJ7940

RoHS

Data e lote

Each
1+$ 10.820
10+$ 8.990
25+$ 8.980
50+$ 8.960
100+$ 8.040
Metallized PP
Radial Box - 4 Pin
5µF
± 10%
AC Filter
Through Hole
400V
-
GRADE III (Test Condition B)
PC Pin
-
40V/µs
200A
14A
0.0062ohm
42.5mm
28mm
37mm
-
ALH Series
-40°C
105°C
AEC-Q200
1-25 de 67 itens
de 3 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK