0
0 itens$ 0.00

Power Film Capacitors :

4 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
21AH3328

RoHS

Each
1+$ 3.290
100+$ 2.760
250+$ 2.560
500+$ 2.410
1000+$ 2.290
-
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
1.2kV
Solder
-
1kV/µs
470A
15A
7700µohm
42.5mm
24.5mm
28mm
MP HAPB Series
-40°C
85°C
21AH3329

RoHS

Each
1+$ 3.290
100+$ 2.760
250+$ 2.560
500+$ 2.410
1000+$ 2.290
-
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
1.2kV
Solder
-
1kV/µs
470A
15A
7700µohm
42.5mm
24.5mm
27.5mm
MP HAPB Series
-40°C
85°C
74AC7082

RoHS

Each
800+$ 8.360
Metallized PP
Radial Box - 2 Pin
12µF
± 15%
DC Link
Through Hole
575V
PC Pin
37.5mm
22V/µs
264A
5A
0.022ohm
41.5mm
24.5mm
19.5mm
EZPE Series
-40°C
85°C
74AC7083

RoHS

Each
500+$ 5.900
Metallized PP
Radial Box - 2 Pin
10µF
± 15%
DC Link
Through Hole
630V
PC Pin
37.5mm
21V/µs
210A
3A
0.022ohm
41.5mm
24.5mm
19.5mm
EZPE Series
-40°C
85°C
1-4 de 4 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK