0
0 itens$ 0.00

Power Film Capacitors :

60 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0272

RoHS

Data e lote

Each
1+$ 4.930
10+$ 3.710
25+$ 3.560
50+$ 3.400
100+$ 3.000
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
650A
11.7A
0.0068ohm
31.5mm
19mm
29mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0321

RoHS

Data e lote

Each
1+$ 3.900
10+$ 2.880
25+$ 2.780
50+$ 2.680
100+$ 2.280
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
375A
10.1A
0.0091ohm
31.5mm
19mm
29mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1352

RoHS

Data e lote

Each
1+$ 6.450
10+$ 4.830
25+$ 4.580
50+$ 4.320
100+$ 3.610
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
65V/µs
650A
11.7A
0.0075ohm
31.5mm
19mm
29mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0371

RoHS

Data e lote

Each
1+$ 4.230
10+$ 3.070
25+$ 3.030
50+$ 2.990
100+$ 2.500
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
90V/µs
297A
9.2A
0.0109ohm
31.5mm
19mm
29mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1405

RoHS

Data e lote

Each
1+$ 4.800
10+$ 3.550
25+$ 3.390
50+$ 3.230
100+$ 2.870
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
264A
9.1A
0.0123ohm
31.5mm
19mm
29mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0346

RoHS

Data e lote

Each
1+$ 4.500
10+$ 3.290
25+$ 3.150
50+$ 3.010
100+$ 2.670
Mais preços...
Metallized PP
Radial Box - 2 Pin
6.3µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
441A
10.6A
0.0081ohm
31.5mm
19mm
29mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8722

RoHS

Data e lote

Each
1+$ 4.850
10+$ 3.450
25+$ 3.180
50+$ 2.930
100+$ 2.660
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
27.5mm
13V/µs
127A
11.7A
0.0068ohm
31.5mm
19mm
29mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ1332

RoHS

Data e lote

Each
1+$ 6.720
10+$ 5.050
25+$ 4.930
50+$ 4.800
100+$ 4.220
Mais preços...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
65V/µs
975A
12.6A
0.0064ohm
31.5mm
19mm
29mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
59AC8712

RoHS

Data e lote

Each
1+$ 5.170
10+$ 3.740
25+$ 3.460
50+$ 3.170
100+$ 2.890
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
PC Pin
27.5mm
45V/µs
149A
9A
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
47AK6239

RoHS

Data e lote

Each
1+$ 7.920
10+$ 6.170
25+$ 5.760
50+$ 5.350
100+$ 5.140
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
40V/µs
320A
9.7A
0.008ohm
32mm
19mm
29mm
-
C4AK Series
-55°C
135°C
AEC-Q200
21AM0014

RoHS

Data e lote

Each
1+$ 5.950
10+$ 4.430
25+$ 4.320
50+$ 4.200
100+$ 3.670
Mais preços...
Metallized PP
Radial Box - 2 Pin
16µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
27.5mm
65V/µs
1.04kA
12.9A
0.0056ohm
31.5mm
19mm
29mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
21AM4054

RoHS

Each
1+$ 3.550
10+$ 2.720
25+$ 2.600
50+$ 2.470
100+$ 2.120
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
149A
9A
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
59AC8691

RoHS

Data e lote

Each
1+$ 4.620
10+$ 3.320
25+$ 3.060
50+$ 2.810
100+$ 2.550
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
27.5mm
38V/µs
125A
8.9A
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
56AJ0247

RoHS

Data e lote

Each
1+$ 3.940
10+$ 2.840
25+$ 2.810
50+$ 2.770
100+$ 2.310
Mais preços...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
65V/µs
520A
11.2A
0.0073ohm
31.5mm
19mm
29mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8692

RoHS

Data e lote

Each
1+$ 4.620
10+$ 3.320
25+$ 3.200
50+$ 3.090
100+$ 2.550
Mais preços...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
27.5mm
38V/µs
179A
10A
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
59AC8756

RoHS

Data e lote

Each
1+$ 3.730
10+$ 2.690
25+$ 2.620
50+$ 2.540
100+$ 2.140
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
24V/µs
120A
10.1A
0.0091ohm
31.5mm
19mm
29mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0396

RoHS

Data e lote

Each
1+$ 4.550
10+$ 3.350
25+$ 3.200
50+$ 3.050
100+$ 2.760
Mais preços...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
320A
9.5A
0.0102ohm
31.5mm
19mm
29mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
50AK8321

RoHS

Data e lote

Each
1+$ 3.670
10+$ 2.660
25+$ 2.650
50+$ 2.640
100+$ 2.350
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.1µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
77A
5A
0.0384ohm
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
36AJ3494

RoHS

Each
1+$ 4.380
10+$ 3.960
25+$ 3.710
50+$ 3.470
100+$ 3.160
Mais preços...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
800V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
390A
10.5A
8300µohm
32mm
19mm
29mm
-
C4AU Series
-55°C
105°C
AEC-Q200
79AC5468

RoHS

Each
1+$ 5.620
10+$ 4.250
25+$ 3.980
50+$ 3.710
100+$ 3.380
Mais preços...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
920V
-
PC Pin
27.5mm
75V/µs
-
-
5800µohm
31.5mm
19mm
30mm
-
B32774H Series
-40°C
105°C
AEC-Q200
83AH9852

RoHS

Each
1+$ 4.980
10+$ 3.720
25+$ 3.480
50+$ 3.230
100+$ 2.990
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
115V/µs
253A
9.1A
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
83AH9827

RoHS

Each
1+$ 3.650
10+$ 2.680
25+$ 2.560
50+$ 2.430
100+$ 2.110
Mais preços...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
179A
10A
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
77AH4637

RoHS

Each
1+$ 3.100
100+$ 2.550
250+$ 2.350
500+$ 2.190
1000+$ 2.070
Metallized PP
Axial Leaded
0.22µF
± 10%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
1kV/µs
220A
10.2A
6000µohm
34mm
19mm
-
-
MP SI Series
-40°C
85°C
-
21AH3354

RoHS

Each
1+$ 3.060
100+$ 2.570
250+$ 2.390
500+$ 2.240
1000+$ 2.130
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
-
320A
-
0.014ohm
42.5mm
19mm
28mm
-
MP HDPB Series
-40°C
85°C
-
36AJ3525

RoHS

Data e lote

Each
1+$ 4.700
10+$ 3.530
25+$ 3.260
50+$ 2.980
100+$ 2.840
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
80V/µs
264A
9.3A
0.0107ohm
32mm
19mm
29mm
-
C4AU Series
-55°C
105°C
AEC-Q200
1-25 de 60 itens
de 3 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK