0
0 itens$ 0.00

Power Film Capacitors :

41 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
46T6764

RoHS

Each
1+$ 5.650
10+$ 4.420
25+$ 4.140
50+$ 3.860
100+$ 3.600
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
400V
1kV
-
PC Pin
37.5mm
150V/µs
-
-
-
41.5mm
17mm
29mm
MKP4 Series
-55°C
100°C
AEC-Q200
69AH7702

RoHS

Each
1+$ 7.390
10+$ 5.680
25+$ 5.340
50+$ 5.010
100+$ 4.540
Mais preços...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7700

RoHS

Each
1+$ 6.950
10+$ 5.330
25+$ 5.000
50+$ 4.670
100+$ 4.230
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7701

RoHS

Each
1+$ 7.390
10+$ 5.360
25+$ 5.130
50+$ 4.900
100+$ 4.540
Mais preços...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
69AH7813

RoHS

Each
1+$ 7.730
10+$ 5.970
25+$ 5.620
50+$ 5.260
100+$ 4.780
Mais preços...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
69AH7814

RoHS

Each
1+$ 4.980
10+$ 4.940
25+$ 4.900
50+$ 4.870
100+$ 4.830
Mais preços...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
77AH4595

RoHS

Each
1+$ 3.760
100+$ 3.100
250+$ 2.850
500+$ 2.660
1000+$ 2.500
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.4kV/µs
308A
18.2A
4200µohm
41.5mm
17mm
29mm
MP SI Series
-40°C
85°C
-
77AH4594

RoHS

Each
1+$ 3.870
100+$ 3.190
250+$ 2.930
500+$ 2.740
1000+$ 2.580
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.4kV/µs
308A
18.2A
4200µohm
41.5mm
17mm
29mm
MP SI Series
-40°C
85°C
-
69AH7717

RoHS

Data e lote

Each
1+$ 8.190
10+$ 6.340
25+$ 5.970
50+$ 5.610
100+$ 4.850
Mais preços...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
375A
10A
0.0128ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
72AK6576

RoHS

Each
1+$ 6.350
10+$ 4.850
25+$ 4.540
50+$ 4.240
100+$ 3.830
Mais preços...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
235A
6.2A
0.0217ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6652

RoHS

Each
1+$ 4.390
10+$ 4.370
25+$ 4.340
50+$ 4.320
100+$ 4.300
Mais preços...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
72AK6579

RoHS

Data e lote

Each
1+$ 6.830
10+$ 5.240
25+$ 4.920
50+$ 4.600
100+$ 4.160
Mais preços...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
72AK6580

RoHS

Data e lote

Each
1+$ 6.830
10+$ 5.240
25+$ 4.920
50+$ 4.600
100+$ 4.160
Mais preços...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6653

RoHS

Each
1+$ 7.150
10+$ 5.510
25+$ 5.170
50+$ 4.840
100+$ 4.390
Mais preços...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6575

RoHS

Each
1+$ 6.350
10+$ 4.850
25+$ 4.540
50+$ 4.240
100+$ 3.830
Mais preços...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
235A
6.2A
0.0217ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
72AK6589

RoHS

Data e lote

Each
1+$ 7.340
10+$ 5.650
25+$ 5.320
50+$ 4.990
100+$ 4.520
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
350A
9.5A
0.0139ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6650

RoHS

Data e lote

Each
1+$ 6.940
10+$ 5.330
25+$ 5.010
50+$ 4.680
100+$ 4.240
Mais preços...
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
280A
8.2A
0.0171ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
25AM3580

RoHS

Data e lote

Each
1+$ 6.510
10+$ 5.030
25+$ 4.730
50+$ 4.430
100+$ 4.010
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
165A
7.9A
0.0112ohm
41.5mm
17mm
34.5mm
EZPQ Series
-40°C
105°C
-
72AK6577

RoHS

Each
1+$ 6.440
10+$ 4.920
25+$ 4.610
50+$ 4.310
100+$ 3.890
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
72AK6588

RoHS

Each
1+$ 7.340
10+$ 5.650
25+$ 5.320
50+$ 4.990
100+$ 4.520
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
350A
9.5A
0.0139ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
72AK6578

RoHS

Each
1+$ 6.440
10+$ 4.920
25+$ 4.610
50+$ 4.310
100+$ 3.890
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6649

RoHS

Each
1+$ 6.940
10+$ 5.330
25+$ 5.010
50+$ 4.680
100+$ 4.240
Mais preços...
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
280A
8.2A
0.0171ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
25AM3578

RoHS

Each
1+$ 6.510
10+$ 5.000
25+$ 4.700
50+$ 4.400
100+$ 3.980
Mais preços...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
AC Filter
Through Hole
330V
-
-
Radial Leaded
37.5mm
23V/µs
92A
6.2A
0.0175ohm
41.5mm
17mm
34.5mm
EZPQ Series
-40°C
105°C
-
69AH7773

RoHS

Data e lote

Each
1+$ 8.750
10+$ 6.750
25+$ 6.300
50+$ 5.850
100+$ 5.130
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
350A
9.5A
0.0139ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
-
69AH7774

RoHS

Each
1+$ 7.930
10+$ 6.140
25+$ 5.780
50+$ 5.420
100+$ 4.920
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
350A
9.5A
0.0139ohm
41mm
17mm
34.5mm
EZPV Series
-40°C
105°C
AEC-Q200
1-25 de 41 itens
de 2 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK