0
0 itens$ 0.00

Power Film Capacitors :

15 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
12AJ7725

RoHS

Data e lote

Each
1+$ 3.200
10+$ 2.340
25+$ 2.180
50+$ 2.010
100+$ 1.930
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
660A
10.07A
0.0072ohm
26.5mm
14.5mm
29.5mm
R75 Series
-55°C
105°C
AEC-Q200
12AJ7744

RoHS

Data e lote

Each
1+$ 2.630
10+$ 1.780
25+$ 1.630
50+$ 1.480
100+$ 1.420
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
600V
1.25kV
GRADE II (Test Condition A)
PC Pin
22.5mm
2.1kV/µs
462A
12.04A
0.0051ohm
26.5mm
14.5mm
29.5mm
R75 Series
-55°C
105°C
AEC-Q200
12AJ7738

RoHS

Data e lote

Each
1+$ 1.990
10+$ 1.340
25+$ 1.260
50+$ 1.190
100+$ 1.110
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.56µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
800V/µs
448A
8.03A
0.0114ohm
26.5mm
14.5mm
29.5mm
R75 Series
-55°C
105°C
AEC-Q200
12AJ7730

RoHS

Data e lote

Each
1+$ 2.120
10+$ 1.340
25+$ 1.280
50+$ 1.210
100+$ 1.150
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.2µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
400V/µs
480A
7.44A
0.0133ohm
26.5mm
14.5mm
29.5mm
R75 Series
-55°C
105°C
AEC-Q200
25AJ0599

RoHS

Data e lote

Each
1+$ 3.440
10+$ 2.150
25+$ 2.080
50+$ 2.000
100+$ 1.920
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
-
Through Hole
1kV
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26.5mm
14.5mm
29.5mm
B32653 Series
-55°C
110°C
AEC-Q200
25AJ0598

RoHS

Data e lote

Each
1+$ 3.020
10+$ 2.230
25+$ 2.090
50+$ 1.960
100+$ 1.760
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26.5mm
14.5mm
29.5mm
B32653 Series
-55°C
110°C
AEC-Q200
82AH6858

RoHS

Each
1+$ 3.070
10+$ 1.920
25+$ 1.850
50+$ 1.780
100+$ 1.710
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.56µF
± 10%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26.5mm
14.5mm
29.5mm
B32653 Series
-55°C
110°C
AEC-Q200
82AH6860

RoHS

Each
1+$ 4.730
10+$ 3.100
25+$ 3.020
50+$ 2.940
100+$ 2.860
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26.5mm
14.5mm
29.5mm
B32653 Series
-55°C
110°C
AEC-Q200
21AH3422

RoHS

Each
1+$ 0.727
250+$ 0.563
500+$ 0.509
1000+$ 0.464
5000+$ 0.427
Metallized PP
Radial
3.3µF
± 5%
High Frequency
Through Hole
-
400V
-
PC Pin
22.5mm
130V/µs
-
-
-
25mm
14.5mm
25mm
MP HMPP Series
-40°C
105°C
-
78AK3207

RoHS

Each
1+$ 2.900
10+$ 2.090
25+$ 1.940
50+$ 1.780
100+$ 1.560
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
-
-
-
26.5mm
14.5mm
29.5mm
B32653 Series
-55°C
100°C
AEC-Q200
25AM6324

RoHS

Each
1+$ 3.040
10+$ 1.880
25+$ 1.810
50+$ 1.730
100+$ 1.660
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
3.8kV/µs
-
-
-
26.5mm
14.5mm
29.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6326

RoHS

Each
1+$ 3.130
10+$ 1.950
25+$ 1.870
50+$ 1.800
100+$ 1.730
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.12µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
700V
2kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
3.8kV/µs
-
-
-
26.5mm
14.5mm
29.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6312

RoHS

Each
1+$ 4.210
10+$ 2.650
25+$ 2.550
50+$ 2.460
100+$ 2.370
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
600V
1kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
2.1kV/µs
-
-
-
26.5mm
14.5mm
29.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
25AM6317

RoHS

Each
1+$ 3.430
10+$ 2.150
25+$ 2.070
50+$ 1.990
100+$ 1.910
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
650V
1.6kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
3kV/µs
-
-
-
26.5mm
14.5mm
29.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
65C0933

RoHS

Each
50+$ 4.250
100+$ 3.780
500+$ 3.440
1000+$ 3.040
2500+$ 2.830
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
-
Through Hole
220V
400V
-
PC Pin
37.5mm
-
-
-
-
41.5mm
14.5mm
24.5mm
MKP1841 Series
-55°C
100°C
-
1-15 de 15 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK