0
0 itens$ 0.00

Power Film Capacitors :

16 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
39AH0279

RoHS

Data e lote

Each
1+$ 1.730
10+$ 1.050
25+$ 1.030
50+$ 1.010
100+$ 0.985
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
-
0.0313ohm
31.5mm
12.5mm
21.5mm
-
B32774X Series
-40°C
105°C
-
29M0515

RoHS

Each
1+$ 2.380
10+$ 1.700
25+$ 1.570
50+$ 1.430
100+$ 1.340
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
6A
0.0149ohm
31.5mm
12.5mm
21.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
39AH0278

RoHS

Each
1+$ 2.000
10+$ 1.440
25+$ 1.320
50+$ 1.210
100+$ 1.140
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
-
0.0263ohm
31.5mm
12.5mm
21.5mm
-
B32774X Series
-40°C
105°C
-
61AK8367

RoHS

Each
1+$ 2.880
10+$ 2.060
25+$ 1.900
50+$ 1.740
100+$ 1.640
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
Commercial, Industrial
Through Hole
-
1.2kV
GRADE III (Test Condition A)
PC Pin
27.5mm
100V/µs
-
5.1A
0.0177ohm
31.5mm
12.5mm
21.5mm
4.4A
B32714H Series
-55°C
105°C
AEC-Q200
11AN6208

RoHS

Each
1+$ 4.290
10+$ 3.890
25+$ 3.640
50+$ 3.410
100+$ 3.100
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
Electronic Ballasts, High Current, Pulse, SMPS, Snubber
Through Hole
650V
1.6kV
-
PC Pin
37.5mm
1.69kV/µs
-
-
-
41.5mm
12.5mm
22.5mm
-
MKP1841 Series
-55°C
100°C
-
59AM5154

RoHS

Data e lote

Each
1+$ 1.750
10+$ 1.400
25+$ 1.300
50+$ 1.200
100+$ 1.080
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1.05kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
120V/µs
-
3.2A
0.0335ohm
31.5mm
12.5mm
21.5mm
-
B32714P Series
-55°C
125°C
AEC-Q200
03AM7666

RoHS

Each
1+$ 2.740
10+$ 2.310
25+$ 2.160
50+$ 2.010
100+$ 1.820
Mais preços...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
30V/µs
-
5.8A
0.017ohm
31.5mm
12.5mm
21.5mm
-
B32774X Series
-40°C
105°C
-
59AM5176

RoHS

Each
1+$ 1.910
10+$ 1.530
25+$ 1.420
50+$ 1.310
100+$ 1.180
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
3.6A
0.0279ohm
31.5mm
12.5mm
21.5mm
-
B32714P Series
-55°C
125°C
AEC-Q200
03AM7603

RoHS

Each
1+$ 2.370
10+$ 2.000
25+$ 1.860
50+$ 1.730
100+$ 1.570
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
5A
0.0122ohm
31.5mm
12.5mm
21.5mm
-
B32754 Series
-40°C
105°C
-
09AN4812

RoHS

Each
1+$ 2.170
10+$ 1.830
25+$ 1.710
50+$ 1.590
100+$ 1.440
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
22.5mm
135V/µs
135A
5.5A
0.0175ohm
26.5mm
12.5mm
22.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
03AM7651

RoHS

Each
1+$ 2.480
10+$ 2.090
25+$ 1.950
50+$ 1.810
100+$ 1.640
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
6.3A
0.012ohm
31.5mm
12.5mm
21.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
03AM7660

RoHS

Each
1+$ 2.470
10+$ 2.080
25+$ 1.940
50+$ 1.810
100+$ 1.640
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
6A
0.0132ohm
31.5mm
12.5mm
21.5mm
-
B32774H Series
-40°C
105°C
AEC-Q200
42Y0098

RoHS

Each
1+$ 2.750
10+$ 1.990
25+$ 1.840
50+$ 1.690
100+$ 1.590
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC Link
Through Hole
-
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
5.5A
0.0179ohm
31.5mm
12.5mm
21.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
65C0866

RoHS

Each
50+$ 2.960
100+$ 2.640
500+$ 2.400
1000+$ 2.120
2500+$ 1.970
Double Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
-
Through Hole
700V
2kV
-
PC Pin
37.5mm
-
-
-
-
41.5mm
12.5mm
22.5mm
-
MKP1841 Series
-55°C
100°C
-
42Y0095

RoHS

Each
1+$ 3.060
10+$ 2.250
25+$ 2.090
50+$ 1.930
100+$ 1.710
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link
Through Hole
-
300V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
7A
0.0122ohm
31.5mm
12.5mm
21.5mm
-
B32674D Series
-40°C
105°C
AEC-Q200
13AN1985

RoHS

Each
1+$ 1.980
10+$ 1.620
25+$ 1.490
50+$ 1.370
100+$ 1.220
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
22.5mm
135V/µs
135A
5.5A
0.0175ohm
26.5mm
12.5mm
22.5mm
-
MKP1848E Series
-
125°C
AEC-Q200
1-16 de 16 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK