EZPQ Series Power Film Capacitors :
59 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(59)
Product Range
=EZPQ Ser...
1
(14)
(25)
(13)
(1)
(2)
(1)
(1)
(16)
Dielectric Type
(59)
Capacitor Case / Package
(37)
(22)
Capacitance
(2)
(2)
(1)
(2)
(2)
(1)
(1)
(2)
Capacitance Tolerance
(12)
(47)
Typical Applications
(59)
Capacitor Mounting
(59)
Voltage(AC)
(3)
(16)
(31)
(9)
Humidity Rating
(52)
Capacitor Terminals
(49)
(10)
Embalagem
(59)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 14.510 10+$ 13.680 25+$ 13.370 50+$ 11.710 100+$ 11.160 | Metallized PP | Radial Box - 4 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 600V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 30V/µs | 517A | 14A | 0.007ohm | 42.5mm | 35.5mm | 50.5mm | EZPQ Series | -40°C | 105°C | ||||||
Each | 1+$ 6.430 10+$ 4.750 25+$ 4.560 50+$ 4.360 100+$ 4.360 Mais preços... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 600V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 30V/µs | 110A | 6.5A | 0.0266ohm | 41.5mm | 15mm | 29mm | EZPQ Series | -40°C | 105°C | ||||||
Each | 1+$ 19.830 10+$ 18.190 25+$ 17.530 50+$ 15.380 100+$ 14.860 Mais preços... | Metallized PP | Radial Box - 4 Pin | 6.8µF | ± 10% | AC Filter | Through Hole | 600V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 30V/µs | 476A | 12.8A | 7300µohm | 57.5mm | 30mm | 51mm | EZPQ Series | -40°C | 105°C | ||||||
Each | 1+$ 8.850 10+$ 6.960 25+$ 6.590 50+$ 6.210 100+$ 5.780 | Metallized PP | Radial Box - 2 Pin | 22µF | ± 10% | AC Filter | Through Hole | 250V | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | - | 57.5mm | 30mm | 45mm | EZPQ Series | -40°C | 85°C | ||||||
Each | 1+$ 5.680 10+$ 4.370 25+$ 4.110 50+$ 3.940 100+$ 3.770 Mais preços... | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | AC Filter | Through Hole | 250V | GRADE III (Test Condition B) | PC Pin | 45.6mm | - | - | - | - | 48.5mm | 22mm | 36mm | EZPQ Series | -40°C | 85°C | ||||||
Each | 1+$ 8.210 | Metallized PP | Radial Box - 2 Pin | 36µF | ± 10% | AC Filter | Through Hole | 250V | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | - | 57.5mm | 35mm | 56mm | EZPQ Series | -40°C | 85°C | ||||||
Each | 1+$ 24.650 5+$ 22.750 10+$ 20.850 25+$ 20.470 50+$ 20.080 Mais preços... | Metallized PP | Radial Box - 4 Pin | 30µF | ± 5% | AC Filter | Through Hole | 380V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 30V/µs | 900A | 14.2A | 6600µohm | 57.5mm | 45mm | 62mm | EZPQ Series | -40°C | 105°C | ||||||
25AM3583 RoHS | Each | 1+$ 13.540 10+$ 10.950 25+$ 10.840 50+$ 10.730 100+$ 10.170 | Metallized PP | Radial Box - 4 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 600V | - | Radial Leaded | 37.5mm | 110V/µs | 517A | 14A | 3800µohm | 42.5mm | 35.5mm | 50.5mm | EZPQ Series | -40°C | 105°C | |||||
25AM3582 RoHS | Each | 1+$ 10.310 10+$ 7.970 | Metallized PP | Radial Box - 4 Pin | 3.3µF | ± 10% | AC Filter | Through Hole | 600V | - | Radial Leaded | 37.5mm | 110V/µs | 363A | 11.8A | 5700µohm | 41.5mm | 27.5mm | 42mm | EZPQ Series | -40°C | 105°C | |||||
25AM3584 RoHS | Each | 1+$ 16.640 10+$ 13.620 25+$ 12.750 50+$ 11.880 100+$ 11.760 Mais preços... | Metallized PP | Radial Box - 4 Pin | 6.8µF | ± 10% | AC Filter | Through Hole | 600V | - | Radial Leaded | 52.5mm | 70V/µs | 476A | 12.8A | 5900µohm | 57.5mm | 30mm | 51mm | EZPQ Series | -40°C | 105°C | |||||
25AM3579 RoHS | Each | 1+$ 4.890 10+$ 3.870 25+$ 3.670 50+$ 3.470 100+$ 3.130 Mais preços... | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 600V | - | Radial Leaded | 37.5mm | 110V/µs | 110A | 6.5A | 0.0137ohm | 41.5mm | 15mm | 29mm | EZPQ Series | -40°C | 105°C | |||||
25AM3580 RoHS | Each | 1+$ 6.510 10+$ 5.030 25+$ 4.730 50+$ 4.430 100+$ 4.010 Mais preços... | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 600V | - | Radial Leaded | 37.5mm | 110V/µs | 165A | 7.9A | 0.0112ohm | 41.5mm | 17mm | 34.5mm | EZPQ Series | -40°C | 105°C | |||||
25AM3581 RoHS | Each | 1+$ 8.660 10+$ 6.810 25+$ 6.230 50+$ 5.640 100+$ 5.500 | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 600V | - | Radial Leaded | 37.5mm | 110V/µs | 242A | 9.6A | 8800µohm | 41.5mm | 26mm | 40.5mm | EZPQ Series | -40°C | 105°C | |||||
25AM3578 RoHS | Each | 1+$ 6.510 10+$ 5.000 25+$ 4.700 50+$ 4.400 100+$ 3.980 Mais preços... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | AC Filter | Through Hole | 330V | - | Radial Leaded | 37.5mm | 23V/µs | 92A | 6.2A | 0.0175ohm | 41.5mm | 17mm | 34.5mm | EZPQ Series | -40°C | 105°C | |||||
Each | 100+$ 7.870 250+$ 7.590 500+$ 7.180 | Metallized PP | Radial Box - 2 Pin | 9.5µF | ± 5% | AC Filter | Through Hole | 380V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 50V/µs | 475A | 10.1A | 0.011ohm | 41mm | 30mm | 50.5mm | EZPQ Series | -40°C | 105°C | ||||||
Each | 100+$ 5.990 500+$ 5.570 1000+$ 5.060 2500+$ 4.790 | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | AC Filter | Through Hole | 330V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 23V/µs | 138A | 8A | 0.0135ohm | 41mm | 22mm | 36mm | EZPQ Series | -40°C | 105°C | ||||||
Each | 100+$ 9.980 250+$ 9.620 500+$ 9.100 | Metallized PP | Radial Box - 4 Pin | 14µF | ± 5% | AC Filter | Through Hole | 330V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 23V/µs | 322A | 14.4A | 0.0071ohm | 42.5mm | 35.5mm | 50.5mm | EZPQ Series | -40°C | 105°C | ||||||
Each | 100+$ 6.840 250+$ 6.600 500+$ 6.240 | Metallized PP | Radial Box - 4 Pin | 8µF | ± 5% | AC Filter | Through Hole | 380V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 50V/µs | 400A | 9.2A | 0.0119ohm | 41.5mm | 27.5mm | 42mm | EZPQ Series | -40°C | 105°C | ||||||
Each | 100+$ 13.060 250+$ 12.720 500+$ 12.040 | Metallized PP | Radial Box - 4 Pin | 20µF | ± 5% | AC Filter | Through Hole | 330V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 23V/µs | 460A | 17.9A | 0.0059ohm | 41mm | 43mm | 58mm | EZPQ Series | -40°C | 105°C | ||||||
Each | 100+$ 7.010 250+$ 6.680 500+$ 6.200 | Metallized PP | Radial Box - 2 Pin | 11µF | ± 5% | AC Filter | Through Hole | 380V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 30V/µs | 330A | 7.6A | 0.0122ohm | 57.5mm | 30mm | 51mm | EZPQ Series | -40°C | 105°C | ||||||
Each | 100+$ 10.670 250+$ 10.310 500+$ 9.580 | Metallized PP | Radial Box - 4 Pin | 25µF | ± 5% | AC Filter | Through Hole | 330V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 14V/µs | 350A | 12.2A | 0.007ohm | 57.5mm | 40mm | 51.5mm | EZPQ Series | -40°C | 105°C | ||||||
Each | 100+$ 6.670 250+$ 6.430 500+$ 6.090 | Metallized PP | Radial Box - 2 Pin | 7µF | ± 5% | AC Filter | Through Hole | 380V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 50V/µs | 350A | 8.7A | 0.0122ohm | 41mm | 26mm | 40.5mm | EZPQ Series | -40°C | 105°C | ||||||
Each | 100+$ 5.900 500+$ 5.480 1000+$ 4.980 2500+$ 4.720 | Metallized PP | Radial Box - 2 Pin | 4.5µF | ± 5% | AC Filter | Through Hole | 380V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 50V/µs | 225A | 6.5A | 0.0167ohm | 41mm | 22mm | 36mm | EZPQ Series | -40°C | 105°C | ||||||
Each | 100+$ 5.470 500+$ 5.080 1000+$ 4.610 2500+$ 4.370 | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | AC Filter | Through Hole | 330V | GRADE III (Test Condition B) | PC Pin | 37.5mm | 23V/µs | 108A | 6.8A | 0.0162ohm | 41mm | 22mm | 36mm | EZPQ Series | -40°C | 105°C | ||||||
Each | 100+$ 12.280 250+$ 11.860 500+$ 11.020 | Metallized PP | Radial Box - 4 Pin | 24µF | ± 5% | AC Filter | Through Hole | 380V | GRADE III (Test Condition B) | PC Pin | 52.5mm | 30V/µs | 720A | 12.2A | 0.0076ohm | 57.5mm | 35mm | 64.5mm | EZPQ Series | -40°C | 105°C | ||||||