ECWFJ Series Power Film Capacitors :
50 produto(s) encontrado(s)ECWFJ Series PANASONIC Power Film Capacitors
Panasonic Industry announces the new ECW-FJ Series Polypropylene Film Capacitors (For Automotive). These Capacitors are specifically designed for use in DC/DC and AC/DC converter circuits in xEV applications, as well as in high-frequency, high-current environments. Panasonic’s ECW-FJ Series Film Capacitors feature an operating temperature range of -40º to 110ºC, a rated voltage of 800V and 1100V, and a capacitance range of 1µF to 8µF. This Series provides high safety with an integrated fuse function, excellent thermal shock resistance (−40°C to 85°C, 1000 cycles), and optimal humidity resistance (40°C, 95% RH, rated voltage, 1000 hours) at a highly competitive price.
- High Safety (with safety function)
- High Thermal Shock Resistance: -40ºC-85ºC, 1000 Cycles
- Optimal Humidity Resistance: 40°C, 95%RH, Rated Voltage,1000h
- Fuse Function
- High Endurance: 125ºC, Rated voltage*1.2,1000h)
- AEC-Q200 Compliant
- RoHS Compliant
Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(50)
Product Range
=ECWFJ Se...
1
(14)
(25)
(13)
(1)
(2)
(1)
(1)
(16)
Dielectric Type
(50)
Capacitor Case / Package
(50)
Capacitance
(2)
(2)
(4)
(4)
(2)
(4)
(4)
(2)
Capacitance Tolerance
(50)
Typical Applications
(50)
Capacitor Mounting
(50)
Voltage(DC)
(32)
(18)
Capacitor Terminals
(50)
Lead Spacing
(50)
Embalagem
(50)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(DC) | Capacitor Terminals | Lead Spacing | dv/dt Rating | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PANASONIC | Each | 1+$ 1.930 10+$ 1.550 25+$ 1.440 50+$ 1.330 100+$ 1.200 Mais preços... | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 1.1kV | Radial Leaded | 27.5mm | 100V/µs | 4.1A | 0.0241ohm | 31.5mm | 12mm | 24.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$ 2.240 10+$ 1.890 25+$ 1.770 50+$ 1.640 100+$ 1.490 Mais preços... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 1.1kV | Radial Leaded | 27.5mm | 100V/µs | 5.1A | 0.0171ohm | 31.5mm | 13.5mm | 28.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$ 2.900 10+$ 2.450 25+$ 2.290 50+$ 2.130 100+$ 1.930 Mais preços... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 1.1kV | Radial Leaded | 27.5mm | 100V/µs | 6.7A | 0.0115ohm | 31.5mm | 16mm | 29.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$ 3.460 10+$ 2.920 25+$ 2.730 50+$ 2.530 100+$ 2.300 Mais preços... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 1.1kV | Radial Leaded | 27.5mm | 100V/µs | 7.5A | 9600µohm | 31.5mm | 17.5mm | 32.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$ 1.760 10+$ 1.410 25+$ 1.310 50+$ 1.210 100+$ 1.100 Mais preços... | Metallized PP | Radial Box - 2 Pin | 2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | 4.2A | 0.018ohm | 31.5mm | 10.5mm | 21mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$ 1.750 10+$ 1.400 25+$ 1.300 50+$ 1.200 100+$ 1.090 Mais preços... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | 4.5A | 0.0165ohm | 31.5mm | 10.5mm | 21mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$ 1.850 10+$ 1.560 25+$ 1.460 50+$ 1.360 100+$ 1.230 Mais preços... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | 5.3A | 0.0124ohm | 31.5mm | 12mm | 24.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$ 2.920 10+$ 2.470 25+$ 2.300 50+$ 2.140 100+$ 1.940 Mais preços... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | 6.2A | 9500µohm | 31.5mm | 13.5mm | 28.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$ 3.720 10+$ 3.370 25+$ 3.160 50+$ 2.950 100+$ 2.690 Mais preços... | Metallized PP | Radial Box - 2 Pin | 7µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | 8.5A | 5700µohm | 31.5mm | 17.5mm | 32.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$ 3.140 10+$ 2.850 25+$ 2.670 50+$ 2.500 100+$ 2.270 Mais preços... | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | 7.8A | 6500µohm | 31.5mm | 16mm | 29.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$ 1.990 10+$ 1.600 25+$ 1.480 50+$ 1.360 100+$ 1.230 Mais preços... | Metallized PP | Radial Box - 2 Pin | 2.7µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | 5A | 0.0136ohm | 31.5mm | 12mm | 24.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$ 2.160 10+$ 1.820 25+$ 1.700 50+$ 1.580 100+$ 1.430 Mais preços... | Metallized PP | Radial Box - 2 Pin | 3.5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | 5.8A | 0.0107ohm | 31.5mm | 13.5mm | 28.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$ 3.110 10+$ 2.820 25+$ 2.640 50+$ 2.470 100+$ 2.240 Mais preços... | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | 7.5A | 7000µohm | 31.5mm | 16mm | 29.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$ 1.770 10+$ 1.490 25+$ 1.390 50+$ 1.300 100+$ 1.180 Mais preços... | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 1.1kV | Radial Leaded | 27.5mm | 100V/µs | 4.1A | 0.0241ohm | 31.5mm | 12mm | 24.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$ 2.200 10+$ 1.850 25+$ 1.730 50+$ 1.610 100+$ 1.460 Mais preços... | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 1.1kV | Radial Leaded | 27.5mm | 100V/µs | 5.1A | 0.0171ohm | 31.5mm | 13.5mm | 28.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$ 3.520 10+$ 2.970 25+$ 2.770 50+$ 2.580 100+$ 2.340 Mais preços... | Metallized PP | Radial Box - 2 Pin | 5.6µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | 7.5A | 7000µohm | 31.5mm | 16mm | 29.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$ 3.020 10+$ 2.730 25+$ 2.560 50+$ 2.400 100+$ 2.180 Mais preços... | Metallized PP | Radial Box - 2 Pin | 6µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | 7.8A | 6500µohm | 31.5mm | 16mm | 29.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$ 3.400 10+$ 3.080 25+$ 2.890 50+$ 2.700 100+$ 2.460 Mais preços... | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 1.1kV | Radial Leaded | 27.5mm | 100V/µs | 8.3A | 8200µohm | 31.5mm | 18.5mm | 35mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$ 3.520 10+$ 2.970 25+$ 2.770 50+$ 2.580 100+$ 2.340 Mais preços... | Metallized PP | Radial Box - 2 Pin | 4µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 1.1kV | Radial Leaded | 27.5mm | 100V/µs | 7.5A | 9600µohm | 31.5mm | 17.5mm | 32.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$ 2.860 10+$ 2.410 25+$ 2.250 50+$ 2.090 100+$ 1.900 Mais preços... | Metallized PP | Radial Box - 2 Pin | 3.9µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | 6.2A | 9700µohm | 31.5mm | 13.5mm | 28.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$ 3.500 10+$ 3.170 25+$ 2.970 50+$ 2.780 100+$ 2.520 Mais preços... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 1.1kV | Radial Leaded | 27.5mm | 100V/µs | 8.6A | 7700µohm | 31.5mm | 18.5mm | 35mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$ 2.210 10+$ 1.870 25+$ 1.750 50+$ 1.620 100+$ 1.470 Mais preços... | Metallized PP | Radial Box - 2 Pin | 3.5µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | 5.8A | 0.0107ohm | 31.5mm | 13.5mm | 28.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$ 1.910 10+$ 1.610 25+$ 1.500 50+$ 1.400 100+$ 1.270 Mais preços... | Metallized PP | Radial Box - 2 Pin | 3µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | 5.3A | 0.0124ohm | 31.5mm | 12mm | 24.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$ 3.950 10+$ 3.580 25+$ 3.350 50+$ 3.130 100+$ 2.850 Mais preços... | Metallized PP | Radial Box - 2 Pin | 8µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | 9.1A | 5000µohm | 31.5mm | 17.5mm | 32.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||
PANASONIC | Each | 1+$ 1.910 10+$ 1.610 25+$ 1.510 50+$ 1.400 100+$ 1.270 Mais preços... | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 5% | DC/DC, AC/DC Converter Circuit, High Frequency, High Current | Through Hole | 800V | Radial Leaded | 27.5mm | 50V/µs | 5.6A | 0.0113ohm | 31.5mm | 12mm | 24.5mm | ECWFJ Series | -40°C | 110°C | AEC-Q200 | |||||