42L Series Power Film Capacitors :
25 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(25)
Product Range
=42L Series
1
(14)
(25)
(14)
(1)
(2)
(1)
(1)
(16)
Dielectric Type
(25)
Capacitor Case / Package
(25)
Capacitance
(1)
(1)
(1)
(2)
(2)
(1)
(3)
(2)
Capacitance Tolerance
(25)
Typical Applications
(25)
Capacitor Mounting
(25)
Voltage(AC)
(4)
(6)
(9)
(6)
Voltage(DC)
(4)
(6)
(9)
(6)
Capacitor Terminals
(25)
Embalagem
(25)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 10.900 5+$ 10.350 10+$ 9.820 25+$ 8.890 100+$ 3.570 Mais preços... | Metallized PP | Axial Leaded | 0.047µF | ± 5% | Snubber | Through Hole | 630V | 2kV | PC Pin | 1.75kV/µs | 80A | 5A | 0.0152ohm | 14.5mm | 31mm | 31mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$ 56.420 50+$ 23.450 75+$ 21.990 125+$ 20.240 250+$ 19.820 Mais preços... | Metallized PP | Axial Leaded | 0.33µF | ± 5% | Snubber | Through Hole | 630V | 2kV | PC Pin | 1kV/µs | 330A | 11A | 0.0039ohm | 28.5mm | 42mm | 42mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$ 18.310 50+$ 7.670 75+$ 7.130 125+$ 6.250 250+$ 5.820 Mais preços... | Metallized PP | Axial Leaded | 0.01µF | ± 5% | Snubber | Through Hole | 750V | 3kV | PC Pin | 2.75kV/µs | 28A | 2A | 0.0616ohm | 12mm | 31mm | 31mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$ 29.700 50+$ 12.450 75+$ 11.810 125+$ 10.700 250+$ 9.740 Mais preços... | Metallized PP | Axial Leaded | 0.47µF | ± 5% | Snubber | Through Hole | 450V | 850V | PC Pin | 300V/µs | 140A | 9A | 0.0035ohm | 17mm | 31mm | 31mm | 42L Series | -55°C | 105°C | ||||||
Each | 1000+$ 24.160 2000+$ 22.930 3000+$ 21.760 5000+$ 19.710 10000+$ 17.940 Mais preços... | Metallized PP | Axial Leaded | 1.5µF | ± 5% | Snubber | Through Hole | 450V | 850V | PC Pin | 200V/µs | 300A | 11A | 0.0023ohm | 24.5mm | 42mm | 42mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$ 18.330 50+$ 7.670 75+$ 7.280 125+$ 6.590 250+$ 6.000 Mais preços... | Metallized PP | Axial Leaded | 0.068µF | ± 5% | Snubber | Through Hole | 630V | 2kV | PC Pin | 1.75kV/µs | 120A | 7A | 0.0108ohm | 17mm | 31mm | 31mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$ 43.390 50+$ 18.180 75+$ 17.250 125+$ 15.620 250+$ 14.220 Mais preços... | Metallized PP | Axial Leaded | 0.47µF | ± 5% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | 650V/µs | 305A | 9A | 0.0036ohm | 23mm | 42mm | 42mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$ 11.450 50+$ 4.820 75+$ 4.480 125+$ 3.930 250+$ 3.660 Mais preços... | Metallized PP | Axial Leaded | 0.033µF | ± 5% | Snubber | Through Hole | 630V | 2kV | PC Pin | 1.75kV/µs | 58A | 4A | 0.0214ohm | 12.5mm | 31mm | 31mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$ 21.790 50+$ 9.140 75+$ 8.670 125+$ 7.860 250+$ 7.150 Mais preços... | Metallized PP | Axial Leaded | 0.1µF | ± 5% | Snubber | Through Hole | 630V | 2kV | PC Pin | 1.75kV/µs | 175A | 9A | 0.0076ohm | 20.5mm | 31mm | 31mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$ 44.260 50+$ 18.550 75+$ 17.600 125+$ 15.940 250+$ 14.510 Mais preços... | Metallized PP | Axial Leaded | 0.047µF | ± 5% | Snubber | Through Hole | 750V | 3kV | PC Pin | 1.6kV/µs | 75A | 6A | 0.0179ohm | 18.5mm | 42mm | 42mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$ 39.910 50+$ 16.730 75+$ 15.870 125+$ 14.380 250+$ 13.090 Mais preços... | Metallized PP | Axial Leaded | 0.22µF | ± 5% | Snubber | Through Hole | 630V | 2kV | PC Pin | 1kV/µs | 220A | 9A | 0.0054ohm | 23.5mm | 42mm | 42mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$ 77.260 50+$ 32.090 75+$ 30.090 125+$ 27.690 250+$ 27.120 Mais preços... | Metallized PP | Axial Leaded | 0.56µF | ± 5% | Snubber | Through Hole | 630V | 2kV | PC Pin | 650V/µs | 365A | 11A | 0.0039ohm | 29mm | 55mm | 55mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$ 52.940 50+$ 22.010 75+$ 20.640 125+$ 18.990 250+$ 18.600 Mais preços... | Metallized PP | Axial Leaded | 0.68µF | ± 5% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | 650V/µs | 440A | 11A | 0.0027ohm | 27.5mm | 42mm | 42mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$ 55.080 50+$ 22.870 75+$ 21.440 125+$ 19.730 250+$ 19.330 Mais preços... | Metallized PP | Axial Leaded | 1µF | ± 5% | Snubber | Through Hole | 450V | 850V | PC Pin | 200V/µs | 200A | 9A | 0.0031ohm | 20.5mm | 42mm | 42mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$ 22.080 50+$ 9.220 75+$ 8.750 125+$ 7.930 250+$ 7.220 Mais preços... | Metallized PP | Axial Leaded | 0.022µF | ± 5% | Snubber | Through Hole | 750V | 3kV | PC Pin | 2.75kV/µs | 60A | 4A | 0.0284ohm | 16.5mm | 31mm | 31mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$ 72.700 50+$ 30.210 75+$ 28.330 125+$ 26.070 250+$ 25.530 Mais preços... | Metallized PP | Axial Leaded | 1µF | ± 5% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | 650V/µs | 650A | 11A | 0.0023ohm | 33.5mm | 42mm | 42mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$ 61.910 50+$ 25.710 75+$ 24.100 125+$ 22.180 250+$ 21.730 Mais preços... | Metallized PP | Axial Leaded | 0.1µF | ± 5% | Snubber | Through Hole | 750V | 3kV | PC Pin | 1.6kV/µs | 160A | 11A | 0.0088ohm | 26.5mm | 42mm | 42mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$ 27.710 50+$ 11.590 75+$ 10.990 125+$ 9.960 250+$ 9.060 Mais preços... | Metallized PP | Axial Leaded | 0.22µF | ± 5% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | 1.1kV/µs | 240A | 9A | 0.0045ohm | 20.5mm | 31mm | 31mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$ 31.210 50+$ 13.070 75+$ 12.400 125+$ 11.230 250+$ 10.220 Mais preços... | Metallized PP | Axial Leaded | 0.033µF | ± 5% | Snubber | Through Hole | 750V | 3kV | PC Pin | 2.75kV/µs | 90A | 5A | 0.0192ohm | 20mm | 31mm | 31mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$ 19.240 50+$ 8.060 75+$ 7.650 125+$ 6.930 250+$ 6.310 Mais preços... | Metallized PP | Axial Leaded | 0.15µF | ± 5% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | 1.1kV/µs | 165A | 9A | 0.0061ohm | 17mm | 31mm | 31mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$ 17.190 50+$ 7.190 75+$ 6.680 125+$ 5.860 250+$ 5.460 Mais preços... | Metallized PP | Axial Leaded | 0.1µF | ± 5% | Snubber | Through Hole | 500V | 1.2kV | PC Pin | 1.1kV/µs | 110A | 7A | 0.0087ohm | 14mm | 31mm | 31mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$ 22.740 50+$ 9.530 75+$ 9.040 125+$ 8.190 250+$ 7.450 Mais preços... | Metallized PP | Axial Leaded | 0.015µF | ± 5% | Snubber | Through Hole | 750V | 3kV | PC Pin | 2.75kV/µs | 41A | 3A | 0.0413ohm | 14mm | 31mm | 31mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$ 95.450 50+$ 40.420 75+$ 36.430 125+$ 35.060 250+$ 34.550 Mais preços... | Metallized PP | Axial Leaded | 2.5µF | ± 5% | Snubber | Through Hole | 450V | 850V | PC Pin | 200V/µs | 500A | 11A | 0.0019ohm | 31.5mm | 42mm | 42mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$ 23.570 50+$ 9.880 75+$ 9.380 125+$ 8.490 250+$ 7.730 Mais preços... | Metallized PP | Axial Leaded | 0.15µF | ± 5% | Snubber | Through Hole | 630V | 2kV | PC Pin | 1kV/µs | 150A | 9A | 0.0074ohm | 19.5mm | 42mm | 42mm | 42L Series | -55°C | 105°C | ||||||
Each | 25+$ 69.640 50+$ 28.910 75+$ 27.110 125+$ 24.950 250+$ 24.440 Mais preços... | Metallized PP | Axial Leaded | 0.47µF | ± 5% | Snubber | Through Hole | 630V | 2kV | PC Pin | 1kV/µs | 470A | 11A | 0.0031ohm | 33.5mm | 42mm | 42mm | 42L Series | -55°C | 105°C | ||||||