0
0 itens$ 0.00

Power Film Capacitors :

3 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
dv/dt Rating
ESR
Product Diameter
Product Length
Product Width
Product Range
Operating Temperature Min
Operating Temperature Max
14M6756

RoHS

Each
1+$ 46.000
10+$ 39.100
25+$ 37.870
50+$ 36.650
100+$ 35.420
Metallized PP
Axial Leaded
6.8µF
± 10%
Snubber
Through Hole
250V
400V
PC Pin
50V/µs
0.007ohm
0.9mm
57.15mm
22.86mm
40L Series
-55°C
105°C
15M6236

RoHS

Each
25+$ 41.600
50+$ 40.750
100+$ 38.290
Metallized PP
Axial Leaded
10µF
± 10%
Snubber
Through Hole
250V
400V
PC Pin
50V/µs
0.007ohm
1.05mm
57.15mm
26.67mm
40L Series
-55°C
105°C
13M3937

RoHS

Each
25+$ 23.310
50+$ 21.490
Metallized PP
Axial Leaded
2.2µF
± 10%
Snubber
Through Hole
330V
600V
PC Pin
75V/µs
0.01ohm
0.88mm
57.15mm
22.35mm
40L Series
-55°C
105°C
1-3 de 3 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK