Power Film Capacitors :
10 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(10)
Product Length
=31.75mm
1
(1)
(1)
(1)
(47)
(3)
(1)
(1)
(52)
Dielectric Type
(10)
Capacitor Case / Package
(10)
Capacitance
(2)
(2)
(2)
(1)
(1)
(1)
(1)
Capacitance Tolerance
(10)
Typical Applications
(10)
Capacitor Mounting
(10)
Voltage(AC)
(7)
(3)
Voltage(DC)
(7)
(3)
Capacitor Terminals
(10)
Embalagem
(10)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Capacitor Terminals | dv/dt Rating | ESR | Product Diameter | Product Length | Product Width | Product Range | Operating Temperature Min | Operating Temperature Max |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 18.110 10+$ 15.400 25+$ 13.950 50+$ 12.850 | Metallized PP | Axial Leaded | 1µF | ± 10% | Snubber | Through Hole | 330V | 600V | PC Pin | 100V/µs | 0.008ohm | 0.91mm | 31.75mm | 23.11mm | 40L Series | -55°C | 105°C | ||||||
Each | 1+$ 20.990 10+$ 17.840 25+$ 16.160 50+$ 14.900 | Metallized PP | Axial Leaded | 2.2µF | ± 10% | Snubber | Through Hole | 250V | 400V | PC Pin | 70V/µs | 0.008ohm | 0.83mm | 31.75mm | 21.08mm | 40L Series | -55°C | 105°C | ||||||
Each | 1+$ 11.230 10+$ 9.550 25+$ 8.650 50+$ 7.970 | Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 330V | 600V | PC Pin | 100V/µs | 0.013ohm | 0.69mm | 31.75mm | 17.55mm | 40L Series | -55°C | 105°C | ||||||
Each | 1+$ 9.860 10+$ 8.670 25+$ 7.880 50+$ 7.640 100+$ 7.400 Mais preços... | Metallized PP | Axial Leaded | 1µF | ± 10% | Snubber | Through Hole | 250V | 400V | PC Pin | 70V/µs | 0.011ohm | 0.59mm | 31.75mm | 14.99mm | 40L Series | -55°C | 105°C | ||||||
Each | 25+$ 20.170 50+$ 18.720 100+$ 16.490 250+$ 15.710 500+$ 14.600 | Metallized PP | Axial Leaded | 3.3µF | ± 10% | Snubber | Through Hole | 250V | 400V | PC Pin | 70V/µs | 0.007ohm | 0.93mm | 31.75mm | 23.62mm | 40L Series | -55°C | 105°C | ||||||
Each | 25+$ 6.680 50+$ 6.480 100+$ 6.260 250+$ 5.430 | Metallized PP | Axial Leaded | 0.47µF | ± 10% | Snubber | Through Hole | 250V | 400V | PC Pin | 70V/µs | 0.021ohm | 0.47mm | 31.75mm | 11.94mm | 40L Series | -55°C | 105°C | ||||||
Each | 25+$ 12.570 50+$ 12.310 100+$ 12.040 250+$ 11.780 500+$ 11.120 | Metallized PP | Axial Leaded | 1.5µF | ± 10% | Snubber | Through Hole | 250V | 400V | PC Pin | 70V/µs | 0.009ohm | 0.69mm | 31.75mm | 17.55mm | 40L Series | -55°C | 105°C | ||||||
Each | 25+$ 12.620 50+$ 11.070 100+$ 10.300 250+$ 9.940 500+$ 9.240 | Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 330V | 600V | PC Pin | - | 0.01ohm | 0.79mm | 31.75mm | 20.06mm | 40L Series | -55°C | 105°C | ||||||
Each | 25+$ 13.180 50+$ 11.560 100+$ 10.750 250+$ 10.380 500+$ 9.650 | Metallized PP | Axial Leaded | 2µF | ± 10% | Snubber | Through Hole | 250V | 400V | PC Pin | 70V/µs | 0.009ohm | 0.69mm | 31.75mm | 17.55mm | 40L Series | -55°C | 105°C | ||||||
Each | 25+$ 7.850 50+$ 7.200 100+$ 6.410 500+$ 5.840 1000+$ 5.150 Mais preços... | Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 250V | 400V | PC Pin | 100V/µs | 0.013ohm | 0.79mm | 31.75mm | 13.46mm | 40L Series | -55°C | 105°C | ||||||