0
0 itens$ 0.00

Power Film Capacitors :

236 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1339

RoHS

Data e lote

Each
1+$ 26.140
5+$ 24.990
10+$ 23.900
25+$ 23.420
100+$ 22.940
Mais preços...
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
15V/µs
1.95kA
33.3A
0.0025ohm
-
57.5mm
35mm
50mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0282

RoHS

Data e lote

Each
1+$ 25.270
5+$ 22.520
10+$ 19.770
25+$ 19.200
100+$ 18.620
Mais preços...
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
15V/µs
1.125kA
28.7A
0.0031ohm
-
57.5mm
35mm
50mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0406

RoHS

Data e lote

Each
1+$ 18.760
5+$ 16.780
10+$ 14.800
25+$ 14.110
100+$ 13.420
Mais preços...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
52.5mm
20V/µs
600A
23A
0.0048ohm
-
57.5mm
35mm
50mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0306

RoHS

Data e lote

Each
1+$ 26.340
5+$ 24.100
10+$ 21.850
25+$ 21.340
100+$ 20.830
Mais preços...
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
52.5mm
15V/µs
1.95kA
33.3A
0.0023ohm
-
57.5mm
35mm
50mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1410

RoHS

Data e lote

Each
1+$ 9.720
5+$ 9.300
10+$ 8.750
25+$ 7.850
100+$ 7.690
Mais preços...
Metallized PP
Radial Box - 4 Pin
18µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
720A
23.7A
0.0041ohm
-
42mm
35mm
50mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1357

RoHS

Data e lote

Each
1+$ 14.620
5+$ 13.960
10+$ 13.120
25+$ 11.730
100+$ 11.500
Mais preços...
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
-
30V/µs
1.5kA
29.9A
0.0025ohm
-
42mm
35mm
50mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1390

RoHS

Data e lote

Each
1+$ 9.990
25+$ 9.590
100+$ 9.150
250+$ 8.970
500+$ 8.780
Mais preços...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
875A
25.5A
0.0035ohm
-
42mm
35mm
50mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0404

RoHS

Data e lote

Each
1+$ 14.390
25+$ 11.250
100+$ 10.160
250+$ 9.290
500+$ 9.080
Mais preços...
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
800A
24A
0.0036ohm
-
42mm
35mm
50mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
72W2132

RoHS

Each
1+$ 30.820
5+$ 27.010
10+$ 23.200
25+$ 22.570
100+$ 21.940
Mais preços...
Metallized PP
Radial Box - Tabs
5µF
± 5%
Snubber
Panel Mount
550V
1.25kV
-
Solder Lug
-
225V/µs
1.125kA
24.5A
0.0245ohm
-
58mm
35mm
50mm
-
-
MKP386M Series
-55°C
105°C
-
94T6710

RoHS

Data e lote

Each
1+$ 16.150
5+$ 14.120
10+$ 12.080
25+$ 11.680
100+$ 11.270
Mais preços...
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder
-
854V/µs
1.28kA
31A
0.0035ohm
-
57.5mm
35mm
50mm
-
-
C4BS Series
-40°C
85°C
-
72W2129

RoHS

Data e lote

Each
1+$ 26.180
5+$ 23.870
10+$ 21.550
25+$ 21.520
100+$ 21.480
Mais preços...
Metallized PP
Radial Box - Tabs
1.5µF
± 5%
Snubber
Panel Mount
700V
2kV
-
Solder Lug
-
525V/µs
788A
24A
0.0025ohm
-
58mm
35mm
50mm
-
-
MKP386M Series
-55°C
105°C
-
59AC8763

RoHS

Data e lote

Each
1+$ 14.620
5+$ 12.850
10+$ 11.080
25+$ 10.470
100+$ 9.860
Mais preços...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
52.5mm
11V/µs
428A
25.2A
0.004ohm
-
57.5mm
35mm
50mm
-
-
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8729

RoHS

Data e lote

Each
1+$ 14.570
5+$ 12.810
10+$ 11.050
25+$ 10.440
100+$ 9.830
Mais preços...
Metallized PP
Radial Box - 4 Pin
75µF
± 5%
DC Link
Through Hole
-
650V
-
Radial Leaded
52.5mm
6V/µs
435A
28.7A
0.0031ohm
-
57.5mm
35mm
50mm
-
-
C4AQ Series
-55°C
105°C
AEC-Q200
59AC8774

RoHS

Data e lote

Each
1+$ 11.930
25+$ 8.520
100+$ 7.870
250+$ 7.630
500+$ 7.380
Mais preços...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
52.5mm
14V/µs
308A
21.7A
0.0054ohm
-
57.5mm
35mm
50mm
-
-
C4AQ Series
-55°C
105°C
AEC-Q200
38AJ1392

RoHS

Data e lote

Each
1+$ 18.240
5+$ 16.250
10+$ 14.260
25+$ 13.570
100+$ 12.880
Mais preços...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
15V/µs
600A
25.2A
0.0044ohm
-
57.5mm
35mm
50mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0379

RoHS

Data e lote

Each
1+$ 12.890
25+$ 10.080
100+$ 9.090
250+$ 8.640
500+$ 8.450
Mais preços...
Metallized PP
Radial Box - 4 Pin
17µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
45V/µs
765A
23.4A
0.0038ohm
-
42mm
35mm
50mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0255

RoHS

Data e lote

Each
1+$ 13.180
25+$ 10.180
100+$ 9.600
250+$ 8.880
500+$ 8.680
Mais preços...
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
37.5mm
30V/µs
1.2kA
28.7A
0.0025ohm
-
42mm
35mm
50mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
58AJ7932

RoHS

Data e lote

Each
1+$ 12.680
5+$ 12.560
10+$ 12.450
25+$ 12.330
100+$ 12.210
Mais preços...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
-
25V/µs
1kA
14A
0.0052ohm
-
57.5mm
35mm
50mm
-
-
ALH Series
-40°C
105°C
AEC-Q200
56AJ0257

RoHS

Data e lote

Each
1+$ 20.820
5+$ 18.590
10+$ 16.360
25+$ 15.590
100+$ 14.810
Mais preços...
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
52.5mm
15V/µs
900A
27.5A
0.0033ohm
-
57.5mm
35mm
50mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1412

RoHS

Data e lote

Each
1+$ 17.240
5+$ 15.370
10+$ 13.500
25+$ 13.130
100+$ 12.750
Mais preços...
Metallized PP
Radial Box - 4 Pin
25µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
20V/µs
500A
22A
0.0057ohm
-
57.5mm
35mm
50mm
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
59AC8752

RoHS

Data e lote

Each
1+$ 20.080
5+$ 17.720
10+$ 15.360
25+$ 14.550
100+$ 13.740
Mais preços...
Metallized PP
Radial Box - 4 Pin
130µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
52.5mm
4V/µs
581A
33.3A
0.0023ohm
-
57.5mm
35mm
50mm
-
-
C4AQ Series
-55°C
105°C
AEC-Q200
50AK8324

RoHS

Each
1+$ 13.280
25+$ 10.250
100+$ 9.200
250+$ 8.370
500+$ 8.120
Mais preços...
Metallized PP
Radial Box - 4 Pin
6.8µF
± 10%
AC Filter
Through Hole
500V
1kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
35V/µs
238A
14.7A
0.0088ohm
-
42mm
35mm
50mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK8349

RoHS

Each
1+$ 11.630
25+$ 9.050
100+$ 8.120
250+$ 7.380
500+$ 7.210
Mais preços...
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
30V/µs
330A
16.8A
0.0067ohm
-
42mm
35mm
50mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK8351

RoHS

Each
1+$ 17.310
5+$ 15.390
10+$ 13.460
25+$ 12.800
100+$ 12.130
Mais preços...
Metallized PP
Radial Box - 4 Pin
16µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
15V/µs
240A
18.7A
0.0068ohm
-
57.5mm
35mm
50mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK8331

RoHS

Each
1+$ 8.700
25+$ 6.770
100+$ 6.130
250+$ 5.520
500+$ 5.490
Mais preços...
Metallized PP
Radial Box - 4 Pin
4µF
± 10%
AC Filter
Through Hole
600V
1.2kV
GRADE III (Test Condition B)
Radial Leaded
37.5mm
40V/µs
160A
12.4A
0.0128ohm
-
42mm
35mm
50mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
1-25 de 236 itens
de 10 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK