0
0 itens$ 0.00

Power Film Capacitors :

32 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1296

RoHS

Each
1+$ 14.380
5+$ 13.740
10+$ 12.900
25+$ 11.540
100+$ 10.870
Mais preços...
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
AC Filter
Through Hole
600V
-
GRADE III (Test Condition B)
Radial Leaded
37.5mm
30V/µs
517A
14A
0.007ohm
42.5mm
35.5mm
50.5mm
EZPQ Series
-40°C
105°C
-
69AH7740

RoHS

Each
1+$ 17.380
5+$ 15.660
10+$ 13.940
25+$ 13.030
100+$ 12.120
Mais preços...
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.25kA
21.5A
5300µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7736

RoHS

Each
1+$ 16.910
25+$ 14.970
100+$ 12.640
250+$ 12.210
500+$ 11.770
Mais preços...
Metallized PP
Radial Box - 4 Pin
45µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1.125kA
20.1A
6200µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6553

RoHS

Each
1+$ 12.280
25+$ 10.870
100+$ 9.190
250+$ 8.970
500+$ 8.750
Mais preços...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
900A
16.9A
8500µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
-
72AK6626

RoHS

Each
1+$ 12.940
25+$ 10.230
100+$ 8.800
250+$ 8.700
500+$ 8.600
Mais preços...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.05kA
20.6A
7100µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6623

RoHS

Each
1+$ 16.710
25+$ 12.960
100+$ 10.640
250+$ 10.380
500+$ 10.120
Mais preços...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.05kA
20.6A
7100µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
-
72AK6622

RoHS

Each
1+$ 15.060
25+$ 11.670
100+$ 9.580
250+$ 9.350
500+$ 9.120
Mais preços...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
875A
18.3A
8700µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6549

RoHS

Each
1+$ 13.440
25+$ 10.380
100+$ 8.420
250+$ 8.210
500+$ 7.990
Mais preços...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
750A
15A
0.0104ohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
-
72AK6552

RoHS

Each
1+$ 13.440
25+$ 10.380
100+$ 8.420
250+$ 8.210
500+$ 7.990
Mais preços...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
750A
15A
0.0104ohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
72AK6619

RoHS

Each
1+$ 15.060
25+$ 11.670
100+$ 9.580
250+$ 9.350
500+$ 9.120
Mais preços...
Metallized PP
Radial Box - 4 Pin
25µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
875A
18.3A
8700µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
-
72AK6554

RoHS

Data e lote

Each
1+$ 12.280
25+$ 10.870
100+$ 9.190
250+$ 8.970
500+$ 8.750
Mais preços...
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
900A
16.9A
8500µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
25AM3583

RoHS

Each
1+$ 12.570
5+$ 11.280
10+$ 9.980
25+$ 9.690
100+$ 9.400
Mais preços...
Metallized PP
Radial Box - 4 Pin
4.7µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
517A
14A
3800µohm
42.5mm
35.5mm
50.5mm
EZPQ Series
-40°C
105°C
-
70AH3201

RoHS

Each
100+$ 8.380
200+$ 8.240
300+$ 8.110
500+$ 7.970
1000+$ 7.610
Mais preços...
Metallized PP
Radial Box - 2 Pin
9.5µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
475A
10.1A
0.011ohm
41mm
30mm
50.5mm
EZPQ Series
-40°C
105°C
-
70AH3155

RoHS

Each
100+$ 11.020
200+$ 11.010
300+$ 11.000
500+$ 10.990
1000+$ 10.270
Mais preços...
Metallized PP
Radial Box - 4 Pin
14µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
322A
14.4A
0.0071ohm
42.5mm
35.5mm
50.5mm
EZPQ Series
-40°C
105°C
-
70AH3149

RoHS

Each
100+$ 8.070
200+$ 7.940
300+$ 7.800
500+$ 7.670
1000+$ 7.530
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
230A
10.4A
0.0109ohm
41mm
30mm
50.5mm
EZPQ Series
-40°C
105°C
-
70AH3200

RoHS

Each
100+$ 8.740
200+$ 8.590
300+$ 8.450
500+$ 8.300
1000+$ 8.150
Mais preços...
Metallized PP
Radial Box - 4 Pin
9µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
450A
9.8A
0.0114ohm
41mm
30mm
50.5mm
EZPQ Series
-40°C
105°C
-
70AH3154

RoHS

Each
100+$ 10.740
200+$ 10.560
300+$ 10.380
500+$ 10.200
1000+$ 10.020
Mais preços...
Metallized PP
Radial Box - 2 Pin
14µF
± 5%
AC Filter
Through Hole
330V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
23V/µs
322A
14.4A
0.0071ohm
42.5mm
35.5mm
50.5mm
EZPQ Series
-40°C
105°C
-
69AH7671

RoHS

Each
1+$ 13.870
25+$ 10.760
100+$ 9.180
250+$ 9.140
500+$ 9.090
Mais preços...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
750A
15A
0.0104ohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
-
70AH3202

RoHS

Each
100+$ 8.590
200+$ 8.450
300+$ 8.310
500+$ 8.170
1000+$ 7.790
Mais preços...
Metallized PP
Radial Box - 4 Pin
9.5µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
475A
10.1A
0.011ohm
41mm
30mm
50.5mm
EZPQ Series
-40°C
105°C
-
70AH3174

RoHS

Each
100+$ 8.910
200+$ 8.760
300+$ 8.620
500+$ 8.470
1000+$ 8.090
Mais preços...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
500A
10.4A
0.0108ohm
41mm
30mm
50.5mm
EZPQ Series
-40°C
105°C
-
69AH7788

RoHS

Each
1+$ 15.590
25+$ 13.800
100+$ 11.650
250+$ 11.550
500+$ 11.440
Mais preços...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
1.05kA
20.6A
7100µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
70AH3199

RoHS

Each
100+$ 8.460
200+$ 8.320
300+$ 8.180
500+$ 8.040
1000+$ 7.900
Mais preços...
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
450A
9.8A
0.0114ohm
41mm
30mm
50.5mm
EZPQ Series
-40°C
105°C
-
69AH7674

RoHS

Each
1+$ 13.880
25+$ 10.760
100+$ 9.180
250+$ 8.970
500+$ 8.760
Mais preços...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
750A
15A
0.0104ohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
AEC-Q200
69AH7785

RoHS

Each
1+$ 17.600
25+$ 13.660
100+$ 11.650
250+$ 11.550
500+$ 11.440
Mais preços...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
1.05kA
20.6A
7100µohm
41mm
30mm
50.5mm
EZPV Series
-40°C
105°C
-
70AH3173

RoHS

Each
100+$ 8.350
200+$ 8.180
300+$ 8.020
500+$ 7.850
1000+$ 7.690
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
500A
10.4A
0.0108ohm
41mm
30mm
50.5mm
EZPQ Series
-40°C
105°C
-
1-25 de 32 itens
de 2 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK