0
0 itens$ 0.00

Power Film Capacitors :

26 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
47AC4965

RoHS

Each
1+$ 9.670
10+$ 7.620
25+$ 7.220
50+$ 6.810
100+$ 6.430
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
21V/µs
420A
9.5A
9500µohm
-
41.5mm
20mm
42mm
EZPE Series
-40°C
85°C
-
69AH7729

RoHS

Each
1+$ 11.830
10+$ 10.210
25+$ 9.950
50+$ 9.690
100+$ 9.340
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1kA
18.7A
6500µohm
-
41.5mm
27.5mm
42mm
EZPV Series
-40°C
105°C
-
77AH4615

RoHS

Each
1+$ 11.240
100+$ 9.260
250+$ 8.520
500+$ 7.950
1000+$ 7.490
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
27mm
1.3kV/µs
1.56kA
26A
2500µohm
-
45mm
35mm
42mm
MP SI Series
-40°C
85°C
-
25AM3582

RoHS

Data e lote

Each
1+$ 10.310
10+$ 7.970
Metallized PP
Radial Box - 4 Pin
3.3µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
363A
11.8A
5700µohm
-
41.5mm
27.5mm
42mm
EZPQ Series
-40°C
105°C
-
77AH4601

RoHS

Each
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
27mm
1.3kV/µs
884A
21.3A
3500µohm
-
45mm
35mm
42mm
MP SI Series
-40°C
85°C
-
70AH3196

RoHS

Each
100+$ 6.840
250+$ 6.600
500+$ 6.240
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
400A
9.2A
0.0119ohm
-
41.5mm
27.5mm
42mm
EZPQ Series
-40°C
105°C
-
70AH3195

RoHS

Each
100+$ 6.560
250+$ 6.320
500+$ 5.990
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
AC Filter
Through Hole
380V
-
GRADE III (Test Condition B)
PC Pin
37.5mm
50V/µs
400A
9.2A
0.0119ohm
-
41.5mm
27.5mm
42mm
EZPQ Series
-40°C
105°C
-
69AH7732

RoHS

Each
1+$ 9.910
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1kA
18.7A
6500µohm
-
41.5mm
27.5mm
42mm
EZPV Series
-40°C
105°C
AEC-Q200
66F8233

RoHS

Each
25+$ 66.230
Metallized PP
Axial Leaded
0.33µF
± 5%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
1kV/µs
330A
11A
0.0039ohm
28.5mm
42mm
-
42mm
42L Series
-55°C
105°C
-
05X8263

RoHS

Each
100+$ 8.850
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
21V/µs
630A
12.5A
0.007ohm
-
41.5mm
20mm
42mm
EZPE Series
-40°C
85°C
-
05X8257

RoHS

Data e lote

Each
100+$ 5.930
500+$ 5.500
1000+$ 5.000
2500+$ 4.740
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
21V/µs
210A
5A
0.022ohm
-
41.5mm
20mm
42mm
EZPE Series
-40°C
85°C
-
05X8260

RoHS

Data e lote

Each
100+$ 5.870
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
21V/µs
315A
7.5A
0.0148ohm
-
41.5mm
20mm
42mm
EZPE Series
-40°C
85°C
-
66F8196

RoHS

Each
1000+$ 75.520
Metallized PP
Axial Leaded
1.5µF
± 5%
Snubber
Through Hole
450V
850V
-
PC Pin
-
200V/µs
300A
11A
0.0023ohm
24.5mm
42mm
-
42mm
42L Series
-55°C
105°C
-
45P4284

RoHS

Each
25+$ 35.640
Metallized PP
Axial Leaded
0.47µF
± 5%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
650V/µs
305A
9A
0.0036ohm
23mm
42mm
-
42mm
42L Series
-55°C
105°C
-
44W8351

RoHS

Each
100+$ 7.460
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
22V/µs
220A
7A
7000µohm
-
41.5mm
20mm
42mm
EZPE Series
-40°C
85°C
-
77AH4613

RoHS

Each
1+$ 9.250
100+$ 7.620
250+$ 7.010
500+$ 6.540
1000+$ 6.160
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
27mm
800V/µs
960A
26A
2500µohm
-
45mm
35mm
42mm
MP SI Series
-40°C
85°C
-
02H0475

RoHS

Each
25+$ 63.760
50+$ 62.630
100+$ 61.520
250+$ 60.400
Metallized PP
Axial Leaded
0.047µF
± 5%
Snubber
Through Hole
750V
3kV
-
PC Pin
-
1.6kV/µs
75A
6A
0.0179ohm
18.5mm
42mm
-
42mm
42L Series
-55°C
105°C
-
66F8232

RoHS

Each
25+$ 56.460
50+$ 55.470
100+$ 54.480
250+$ 53.490
Metallized PP
Axial Leaded
0.22µF
± 5%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
1kV/µs
220A
9A
0.0054ohm
23.5mm
42mm
-
42mm
42L Series
-55°C
105°C
-
93B1447

RoHS

Each
25+$ 43.680
50+$ 42.760
100+$ 40.300
Metallized PP
Axial Leaded
0.68µF
± 5%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
650V/µs
440A
11A
0.0027ohm
27.5mm
42mm
-
42mm
42L Series
-55°C
105°C
-
66F8195

RoHS

Each
25+$ 46.100
50+$ 45.160
100+$ 42.420
Metallized PP
Axial Leaded
1µF
± 5%
Snubber
Through Hole
450V
850V
-
PC Pin
-
200V/µs
200A
9A
0.0031ohm
20.5mm
42mm
-
42mm
42L Series
-55°C
105°C
-
66F8242

RoHS

Each
25+$ 85.350
Metallized PP
Axial Leaded
1µF
± 5%
Snubber
Through Hole
500V
1.2kV
-
PC Pin
-
650V/µs
650A
11A
0.0023ohm
33.5mm
42mm
-
42mm
42L Series
-55°C
105°C
-
66F8224

RoHS

Each
25+$ 65.410
Metallized PP
Axial Leaded
0.1µF
± 5%
Snubber
Through Hole
750V
3kV
-
PC Pin
-
1.6kV/µs
160A
11A
0.0088ohm
26.5mm
42mm
-
42mm
42L Series
-55°C
105°C
-
62J2697

RoHS

Each
25+$ 80.750
50+$ 79.560
100+$ 77.780
Metallized PP
Axial Leaded
2.5µF
± 5%
Snubber
Through Hole
450V
850V
-
PC Pin
-
200V/µs
500A
11A
0.0019ohm
31.5mm
42mm
-
42mm
42L Series
-55°C
105°C
-
66F8231

RoHS

Each
25+$ 20.040
50+$ 18.320
100+$ 17.920
250+$ 17.390
Metallized PP
Axial Leaded
0.15µF
± 5%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
1kV/µs
150A
9A
0.0074ohm
19.5mm
42mm
-
42mm
42L Series
-55°C
105°C
-
25C2002

RoHS

Each
25+$ 81.740
Metallized PP
Axial Leaded
0.47µF
± 5%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
1kV/µs
470A
11A
0.0031ohm
33.5mm
42mm
-
42mm
42L Series
-55°C
105°C
-
1-25 de 26 itens
de 2 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK