0
0 itens$ 0.00

Power Film Capacitors :

15 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
82AH9812

RoHS

Each
1+$ 18.250
10+$ 14.700
25+$ 14.320
50+$ 13.930
100+$ 13.800
Mais preços...
Metallized PP
Radial Box - Tabs
0.22µF
± 5%
Snubber
Panel Mount
800V
2kV
GRADE II (Test Condition A)
Solder Lug
-
-
11A
9000µohm
42mm
20mm
39.5mm
-
B32656S Series
-55°C
110°C
AEC-Q200
82AH9813

RoHS

Each
1+$ 18.020
10+$ 14.050
25+$ 13.680
50+$ 13.300
100+$ 13.170
Mais preços...
Metallized PP
Radial Box - Tabs
0.22µF
± 10%
Snubber
Panel Mount
800V
2kV
GRADE II (Test Condition A)
Solder Lug
-
-
11A
9000µohm
42mm
20mm
39.5mm
-
B32656S Series
-55°C
110°C
AEC-Q200
01M7071

RoHS

Each
1+$ 13.570
10+$ 11.960
25+$ 10.360
50+$ 10.060
100+$ 9.770
Mais preços...
Metallized PP
Radial Box - Tabs
1µF
± 5%
Snubber
Panel Mount
480V
1kV
GRADE II (Test Condition A)
Solder
28mm
-
13A
6000µohm
42mm
20mm
39.5mm
-
B32656S Series
-55°C
110°C
AEC-Q200
42Y0117

RoHS

Each
1+$ 8.500
10+$ 6.670
25+$ 6.400
50+$ 6.130
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE II (Test Condition A)
PC Pin
37.5mm
73V/µs
11A
0.0121ohm
42mm
20mm
39.5mm
-
B32776 Series
-40°C
105°C
-
68AH9502

RoHS

Each
1+$ 8.530
10+$ 6.680
25+$ 6.330
50+$ 5.970
100+$ 5.620
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
1.1kV
-
PC Pin
37.5mm
29V/µs
-
7200µohm
41.5mm
20mm
39.5mm
-
DCP4 Series
-55°C
105°C
AEC-Q200
28AK7720

RoHS

Each
1+$ 14.860
10+$ 11.420
25+$ 11.100
50+$ 10.780
100+$ 10.670
Mais preços...
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
-
Panel Mount
500V
1.25kV
GRADE II (Test Condition A)
Solder Lug
-
-
-
-
42mm
20mm
39.5mm
-
B32656S Series
-55°C
110°C
AEC-Q200
03AM7681

RoHS

Data e lote

Each
1+$ 6.580
10+$ 5.960
25+$ 5.580
50+$ 5.220
100+$ 4.750
Mais preços...
Metallized PP
Radial Box - 4 Pin
12µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
35V/µs
11.5A
8800µohm
42mm
20mm
39.5mm
-
B32776H Series
-40°C
105°C
AEC-Q200
78AK3209

RoHS

Each
1+$ 9.180
10+$ 7.330
25+$ 6.970
50+$ 6.600
100+$ 6.250
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
-
Through Hole
500V
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
-
-
-
42mm
20mm
39.5mm
-
B32656 Series
-55°C
100°C
AEC-Q200
21AM9441

RoHS

Each
1+$ 13.790
10+$ 10.480
25+$ 10.350
50+$ 10.220
100+$ 10.080
Mais preços...
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
480V
1kV
GRADE II (Test Condition A)
Solder Lug
-
450V/µs
13A
6000µohm
42mm
20mm
39.5mm
-
B32656S Series
-55°C
110°C
AEC-Q200
03AM7623

RoHS

Each
1+$ 8.250
10+$ 7.940
25+$ 7.070
50+$ 6.640
100+$ 6.070
Mais preços...
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
AC Filter
Through Hole
350V
580V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
50V/µs
15A
3400µohm
42mm
20mm
39.5mm
-
B32756 Series
-40°C
105°C
-
03AM7684

RoHS

Each
1+$ 5.880
10+$ 5.330
25+$ 4.990
50+$ 4.670
100+$ 4.250
Mais preços...
Metallized PP
Radial Box - 4 Pin
8µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
37.5mm
73V/µs
11A
0.0121ohm
42mm
20mm
39.5mm
-
B32776YZ Series
-40°C
105°C
-
68AH9491

RoHS

Each
1+$ 15.490
10+$ 12.390
25+$ 11.940
50+$ 11.480
100+$ 10.620
Mais preços...
Metallized PP
Radial Box - 2 Pin
40µF
± 10%
DC Link
Through Hole
-
400V
-
PC Pin
27.5mm
11V/µs
-
6000µohm
31.5mm
20mm
39.5mm
-
DCP4 Series
-55°C
105°C
AEC-Q200
61AK8377

RoHS

Each
1+$ 8.210
10+$ 6.440
25+$ 6.090
50+$ 5.740
100+$ 5.400
Mais preços...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
Commercial, Industrial
Through Hole
-
900V
GRADE III (Test Condition A)
Radial Leaded
37.5mm
35V/µs
14A
5600µohm
42mm
20mm
39.5mm
12.2A
B32716H Series
-55°C
105°C
AEC-Q200
78AK3210

RoHS

Each
1+$ 13.570
10+$ 10.370
25+$ 10.060
50+$ 9.760
100+$ 9.650
Mais preços...
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
480V
1kV
GRADE II (Test Condition A)
Solder
28mm
450V/µs
13A
6000µohm
42mm
20mm
39.5mm
-
B32656S Series
-55°C
100°C
AEC-Q200
11AN1109

RoHS

Each
1+$ 5.770
10+$ 5.480
25+$ 4.750
50+$ 4.410
100+$ 3.880
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
Switching-DC Link
Through Hole
275V
450V
-
PC Pin
37.5mm
54V/µs
12A
0.006ohm
42mm
20mm
39.5mm
-
B32676E Series
-40°C
105°C
-
1-15 de 15 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK