0
0 itens$ 0.00

Power Film Capacitors :

23 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
13AN2032

RoHS

Data e lote

Each
1+$ 6.920
10+$ 6.230
25+$ 5.670
50+$ 5.280
100+$ 4.930
Mais preços...
Metallized PP
Radial Box - 4 Pin
35µF
± 5%
DC Link
Through Hole
-
500V
-
PC Pin
37.5mm
10V/µs
350A
13A
0.004ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
55T0615

RoHS

Each
1+$ 11.170
10+$ 8.830
25+$ 8.360
50+$ 7.890
100+$ 7.740
Mais preços...
Metallized PP
Radial Box - 4 Pin
5µF
± 5%
AC Filter
Through Hole
350V
700V
-
Radial Leaded
37.5mm
50V/µs
250A
7A
-
43mm
18.5mm
35.5mm
MKP1847 Series
-40°C
85°C
-
09AN4923

RoHS

Each
1+$ 5.570
10+$ 5.040
25+$ 4.720
50+$ 4.420
100+$ 4.010
Mais preços...
Metallized PP
Radial Box - 2 Pin
11µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
275A
12A
0.007ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5024

RoHS

Data e lote

Each
1+$ 7.930
10+$ 7.640
25+$ 6.790
50+$ 6.380
100+$ 5.830
Mais preços...
Metallized PP
Radial Box - 2 Pin
35µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
350A
13A
0.004ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4887

RoHS

Each
1+$ 5.390
10+$ 4.880
25+$ 4.570
50+$ 4.270
100+$ 3.880
Mais preços...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
210A
9.5A
0.011ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5025

RoHS

Each
1+$ 8.100
10+$ 7.800
25+$ 6.930
50+$ 6.520
100+$ 5.950
Mais preços...
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
350A
15.5A
0.0035ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4926

RoHS

Each
1+$ 5.760
10+$ 5.210
25+$ 4.880
50+$ 4.570
100+$ 4.150
Mais preços...
Metallized PP
Radial Box - 4 Pin
11µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
275A
12.5A
0.0065ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4910

RoHS

Each
1+$ 5.720
10+$ 5.180
25+$ 4.860
50+$ 4.540
100+$ 4.130
Mais preços...
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11.5A
0.0075ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4885

RoHS

Each
1+$ 5.420
10+$ 4.900
25+$ 4.600
50+$ 4.300
100+$ 3.900
Mais preços...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
210A
9.5A
0.011ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4886

RoHS

Each
1+$ 5.600
10+$ 5.070
25+$ 4.760
50+$ 4.450
100+$ 4.040
Mais preços...
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
210A
10A
0.01ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
11AN6223

RoHS

Each
1+$ 9.230
10+$ 8.890
25+$ 7.900
50+$ 7.420
100+$ 6.780
Mais preços...
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
37.5mm
35V/µs
350A
9A
0.011ohm
43mm
18.5mm
35.5mm
MKP1848C Series
-55°C
105°C
-
09AN4925

RoHS

Data e lote

Each
1+$ 5.570
10+$ 5.040
25+$ 4.720
50+$ 4.420
100+$ 4.010
Mais preços...
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
275A
12A
0.007ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
11AN6218

RoHS

Each
1+$ 7.360
10+$ 7.080
25+$ 6.300
50+$ 5.920
100+$ 5.400
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
200A
6A
0.018ohm
43mm
18.5mm
35.5mm
MKP1848C Series
-55°C
105°C
-
09AN4924

RoHS

Each
1+$ 5.760
10+$ 5.210
25+$ 4.880
50+$ 4.570
100+$ 4.150
Mais preços...
Metallized PP
Radial Box - 4 Pin
11µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
37.5mm
25V/µs
275A
12.5A
0.0065ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4907

RoHS

Each
1+$ 5.580
10+$ 5.050
25+$ 4.740
50+$ 4.430
100+$ 4.030
Mais preços...
Metallized PP
Radial Box - 2 Pin
9µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11A
0.008ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
79AK7123

RoHS

Each
1+$ 13.940
10+$ 10.530
25+$ 10.000
50+$ 9.470
100+$ 8.390
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition A)
PC Pin
37.5mm
25V/µs
250A
9A
-
43mm
18.5mm
35.5mm
MKP1847C Series
-40°C
85°C
-
09AN4909

RoHS

Each
1+$ 5.540
10+$ 5.010
25+$ 4.700
50+$ 4.390
100+$ 3.990
Mais preços...
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11A
0.008ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN5023

RoHS

Each
1+$ 8.120
10+$ 7.820
25+$ 6.950
50+$ 6.540
100+$ 5.970
Mais preços...
Metallized PP
Radial Box - 2 Pin
35µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
37.5mm
10V/µs
350A
13A
0.004ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4908

RoHS

Each
1+$ 5.760
10+$ 5.210
25+$ 4.890
50+$ 4.570
100+$ 4.150
Mais preços...
Metallized PP
Radial Box - 4 Pin
9µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
37.5mm
30V/µs
270A
11.5A
0.0075ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
21AM3455

RoHS

Data e lote

Each
1+$ 12.750
10+$ 9.750
25+$ 9.370
50+$ 8.990
100+$ 8.180
Mais preços...
Metallized PP
Radial Box - 2 Pin
12µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
40V/µs
480A
8A
0.0115ohm
43mm
18.5mm
35.5mm
MKP1848 Series
-
85°C
AEC-Q200
09AN4888

RoHS

Each
1+$ 5.560
10+$ 5.030
25+$ 4.720
50+$ 4.410
100+$ 4.010
Mais preços...
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
37.5mm
35V/µs
210A
10A
0.01ohm
42mm
18.5mm
35.5mm
MKP1848E Series
-
125°C
AEC-Q200
69R9805

RoHS

Each
1+$ 14.320
10+$ 11.450
25+$ 11.350
50+$ 11.240
100+$ 11.180
Mais preços...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
40V/µs
600A
10A
8000µohm
43mm
18.5mm
35.5mm
MKP1848 Series
-40°C
105°C
AEC-Q200
11AN6251

RoHS

Data e lote

Each
1+$ 7.470
10+$ 7.190
25+$ 6.390
50+$ 6.010
100+$ 5.490
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
PC Pin
37.5mm
40V/µs
400A
7.5A
0.0135ohm
43mm
18.5mm
35.5mm
MKP1848 Series
-40°C
105°C
AEC-Q200
1-23 de 23 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK