0
0 itens$ 0.00

Power Film Capacitors :

10 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
53AJ5798

RoHS

Each
1+$ 338.310
5+$ 330.570
10+$ 322.830
Metallized PP
Can
4000µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
50mm
6V/µs
14kA
100A
0.00075ohm
136mm
347mm
C44U-M Series
-40°C
85°C
53AJ5803

RoHS

Each
1+$ 304.790
5+$ 292.910
10+$ 281.030
Metallized PP
Can
2550µF
± 10%
DC Link
Stud Mount - M12
1.1kV
Screw
50mm
8V/µs
14kA
100A
0.00075ohm
136mm
347mm
C44U-M Series
-40°C
85°C
53AJ5814

RoHS

Data e lote

Each
1+$ 282.500
5+$ 273.500
10+$ 264.490
Metallized PP
Can
1850µF
± 10%
DC Link
Stud Mount - M12
1.3kV
Screw
50mm
8V/µs
13.6kA
100A
0.001ohm
136mm
347mm
C44U-M Series
-40°C
85°C
53AJ5804

RoHS

Data e lote

Each
1+$ 296.850
5+$ 290.520
10+$ 284.190
Metallized PP
Can
2850µF
± 10%
DC Link
Stud Mount - M12
1.1kV
Screw
50mm
5V/µs
13kA
100A
0.00095ohm
136mm
347mm
C44U-M Series
-40°C
85°C
53AJ5799

RoHS

Data e lote

Each
1+$ 327.490
5+$ 320.190
10+$ 312.880
Metallized PP
Can
4500µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
50mm
4V/µs
14kA
100A
0.00095ohm
136mm
347mm
C44U-M Series
-40°C
85°C
53AJ5819

RoHS

Each
1+$ 288.010
5+$ 279.920
10+$ 271.820
Metallized PP
Can
1020µF
± 10%
DC Link
Stud Mount - M12
1.8kV
Screw
50mm
12V/µs
11.8kA
95A
0.00082ohm
136mm
347mm
C44U-M Series
-40°C
85°C
53AJ5809

RoHS

Each
1+$ 277.820
5+$ 266.290
10+$ 254.760
Metallized PP
Can
1450µF
± 10%
DC Link
Stud Mount - M12
1.5kV
Screw
50mm
9V/µs
12kA
100A
0.001ohm
136mm
347mm
C44U-M Series
-40°C
85°C
50AJ3012

RoHS

Each
1+$ 314.580
5+$ 311.080
10+$ 307.690
25+$ 293.970
Metallized PP
Can
1800µF
± 10%
DC Link
Stud Mount - M12
1.3kV
Screw
50mm
11V/µs
19.1kA
100A
780µohm
136mm
347mm
C44U-M Series
-40°C
85°C
53AJ5808

RoHS

Data e lote

Each
1+$ 274.450
5+$ 271.540
10+$ 268.640
25+$ 257.020
Metallized PP
Can
1400µF
± 10%
DC Link
Stud Mount - M12
1.5kV
Screw
50mm
13V/µs
13kA
100A
0.00078ohm
136mm
347mm
C44U-M Series
-40°C
85°C
53AJ5818

RoHS

Each
1+$ 275.690
5+$ 266.570
10+$ 257.440
Metallized PP
Can
1050µF
± 10%
DC Link
Stud Mount - M12
1.8kV
Screw
50mm
9V/µs
9kA
95A
0.0011ohm
136mm
347mm
C44U-M Series
-40°C
85°C
1-10 de 10 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK