0
0 itens$ 0.00

Power Film Capacitors :

56 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
39AH0280

RoHS

Each
1+$ 2.980
25+$ 2.160
100+$ 1.780
250+$ 1.590
500+$ 1.500
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
-
0.016ohm
-
31.5mm
21mm
31mm
B32774X Series
-40°C
105°C
-
57X3397

RoHS

Data e lote

Each
1+$ 4.800
25+$ 4.250
100+$ 3.960
250+$ 3.790
500+$ 2.600
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
60V/µs
540A
10A
-
-
32mm
21mm
31mm
MKP1848C Series
-55°C
105°C
-
19T3719

RoHS

Each
1+$ 4.900
10+$ 3.490
25+$ 3.280
50+$ 3.070
100+$ 2.980
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
80V/µs
400A
7.5A
-
-
32mm
21mm
31mm
MKP1848 Series
-40°C
105°C
AEC-Q200
13AN1996

RoHS

Each
1+$ 2.990
10+$ 2.650
25+$ 2.450
50+$ 2.260
100+$ 2.010
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
210A
9.5A
0.0105ohm
-
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
13AN2017

RoHS

Each
1+$ 4.180
10+$ 2.970
25+$ 2.790
50+$ 2.620
100+$ 2.440
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
40V/µs
400A
11.5A
0.005ohm
-
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
13AN1997

RoHS

Each
1+$ 3.010
10+$ 2.680
25+$ 2.480
50+$ 2.280
100+$ 2.020
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
255A
10A
0.0095ohm
-
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
96B1516

RoHS

Each
1+$ 10.900
5+$ 10.350
10+$ 9.820
25+$ 8.890
100+$ 3.570
Mais preços...
Metallized PP
Axial Leaded
0.047µF
± 5%
Snubber
Through Hole
630V
2kV
-
PC Pin
-
1.75kV/µs
80A
5A
0.0152ohm
14.5mm
31mm
-
31mm
42L Series
-55°C
105°C
-
43AC8653

RoHS

Each
1+$ 5.330
10+$ 4.020
25+$ 3.760
50+$ 3.490
100+$ 3.220
Mais preços...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
13A
5900µohm
-
31.5mm
21mm
31mm
B32674D Series
-40°C
105°C
AEC-Q200
79AC5459

RoHS

Each
1+$ 5.260
10+$ 3.870
25+$ 3.600
50+$ 3.330
100+$ 3.020
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
PC Pin
27.5mm
100V/µs
-
-
0.01ohm
-
31.5mm
21mm
31mm
B32754C Series
-40°C
105°C
AEC-Q200
78AK3208

RoHS

Each
1+$ 4.660
10+$ 3.410
25+$ 3.160
50+$ 2.910
100+$ 2.660
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
21mm
31mm
B32654 Series
-55°C
100°C
AEC-Q200
86AK8523

RoHS

Each
1+$ 4.840
10+$ 3.530
25+$ 3.300
50+$ 3.060
100+$ 2.720
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
-
-
-
-
-
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4849

RoHS

Each
1+$ 3.040
10+$ 2.740
25+$ 2.560
50+$ 2.380
100+$ 2.140
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
210A
9.5A
0.0105ohm
-
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
21AM9439

RoHS

Data e lote

Each
1+$ 4.650
10+$ 3.400
25+$ 3.150
50+$ 2.900
100+$ 2.650
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
Snubber
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
300V/µs
-
-
-
-
31.5mm
21mm
31mm
B32654 Series
-55°C
110°C
AEC-Q200
09AN4850

RoHS

Each
1+$ 3.110
10+$ 2.800
25+$ 2.610
50+$ 2.430
100+$ 2.190
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
255A
10A
0.0095ohm
-
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
59AM5168

RoHS

Each
1+$ 4.140
10+$ 3.190
25+$ 3.020
50+$ 2.850
100+$ 2.560
Mais preços...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
750V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
8.4A
0.0085ohm
-
31.5mm
21mm
31mm
B32714P Series
-55°C
125°C
AEC-Q200
59AM5174

RoHS

Each
1+$ 4.100
10+$ 3.160
25+$ 3.000
50+$ 2.830
100+$ 2.540
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
825V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
8.1A
0.0091ohm
-
31.5mm
21mm
31mm
B32714P Series
-55°C
125°C
AEC-Q200
11AN6217

RoHS

Each
1+$ 7.420
10+$ 5.530
25+$ 4.820
50+$ 4.100
100+$ 4.090
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
70V/µs
350A
7A
0.013ohm
-
32mm
21mm
31mm
MKP1848C Series
-55°C
105°C
-
16AM5032

RoHS

Each
1+$ 5.170
10+$ 4.650
25+$ 4.340
50+$ 4.040
100+$ 3.640
Mais preços...
Metallized PP
Radial Box - 2 Pin
15µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
30V/µs
-
11.2A
7500µohm
-
31.5mm
21mm
31mm
B32774X Series
-40°C
105°C
-
03AM7639

RoHS

Each
1+$ 4.670
10+$ 4.200
25+$ 3.920
50+$ 3.650
100+$ 3.290
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.9µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
12A
5700µohm
-
31.5mm
21mm
31mm
B32774H Series
-40°C
105°C
AEC-Q200
09AN4884

RoHS

Each
1+$ 3.300
10+$ 2.960
25+$ 2.770
50+$ 2.570
100+$ 2.320
Mais preços...
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition A)
-
27.5mm
60V/µs
360A
12A
0.0065ohm
-
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4851

RoHS

Each
1+$ 3.330
10+$ 3.000
25+$ 2.820
50+$ 2.630
100+$ 2.390
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
DC Link
Through Hole
-
1.3kV
GRADE III (Test Condition A)
-
27.5mm
85V/µs
255A
10A
0.0095ohm
-
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
09AN4864

RoHS

Each
1+$ 3.370
10+$ 3.030
25+$ 2.830
50+$ 2.630
100+$ 2.370
Mais preços...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
-
27.5mm
70V/µs
280A
10.5A
0.008ohm
-
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
11AN6249

RoHS

Each
1+$ 5.800
10+$ 5.170
25+$ 4.800
50+$ 4.440
100+$ 4.350
Mais preços...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
80V/µs
480A
8.5A
0.01ohm
-
32mm
21mm
31mm
MKP1848 Series
-40°C
105°C
AEC-Q200
09AN4904

RoHS

Each
1+$ 3.420
10+$ 3.080
25+$ 2.870
50+$ 2.670
100+$ 2.410
Mais preços...
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
-
27.5mm
50V/µs
350A
12.5A
0.006ohm
-
32mm
21mm
31mm
MKP1848E Series
-
125°C
AEC-Q200
59AM5175

RoHS

Each
1+$ 3.910
10+$ 3.020
25+$ 2.870
50+$ 2.710
100+$ 2.430
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
825V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
8.1A
0.0091ohm
-
31.5mm
21mm
31mm
B32714P Series
-55°C
125°C
AEC-Q200
1-25 de 56 itens
de 3 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK