0
0 itens$ 0.00

Power Film Capacitors :

37 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0320

RoHS

Data e lote

Each
1+$ 3.400
10+$ 2.510
25+$ 2.460
50+$ 2.410
100+$ 1.950
Mais preços...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
300A
9A
0.011ohm
32mm
16mm
30mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0345

RoHS

Each
1+$ 4.280
10+$ 3.000
25+$ 2.870
50+$ 2.730
100+$ 2.240
Metallized PP
Radial Box - 2 Pin
5.2µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
364A
9.7A
0.0095ohm
32mm
16mm
30mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0370

RoHS

Data e lote

Each
1+$ 3.710
10+$ 2.680
25+$ 2.550
50+$ 2.420
100+$ 2.180
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
DC Link
Through Hole
-
1.2kV
-
PC Pin
27.5mm
90V/µs
243A
8.3A
0.013ohm
32mm
16mm
30mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0395

RoHS

Data e lote

Each
1+$ 3.970
10+$ 2.860
25+$ 2.650
50+$ 2.440
100+$ 2.280
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
264A
8.6A
0.012ohm
32mm
16mm
30mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0271

RoHS

Data e lote

Each
1+$ 4.430
10+$ 3.220
25+$ 3.130
50+$ 3.040
100+$ 2.610
Mais preços...
Metallized PP
Radial Box - 2 Pin
8.8µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
27.5mm
65V/µs
572A
10.9A
0.0075ohm
32mm
16mm
30mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0296

RoHS

Data e lote

Each
1+$ 5.210
10+$ 3.810
25+$ 3.560
50+$ 3.310
100+$ 3.180
Mais preços...
Metallized PP
Radial Box - 2 Pin
14µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
910A
12A
0.0062ohm
32mm
16mm
30mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0246

RoHS

Data e lote

Each
1+$ 3.480
10+$ 2.480
25+$ 2.440
50+$ 2.400
100+$ 1.970
Mais preços...
Metallized PP
Radial Box - 2 Pin
6.5µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
65V/µs
423A
10.1A
0.0087ohm
32mm
16mm
30mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
79AC5468

RoHS

Each
1+$ 5.620
10+$ 4.250
25+$ 3.980
50+$ 3.710
100+$ 3.380
Mais preços...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
920V
-
PC Pin
27.5mm
75V/µs
-
-
5800µohm
31.5mm
19mm
30mm
-
-
B32774H Series
-40°C
105°C
AEC-Q200
78AH7328

RoHS

Each
1+$ 105.600
10+$ 98.460
25+$ 92.340
50+$ 89.280
100+$ 86.220
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
-
-
Screw
-
-
-
250A
1000µohm
68mm
30.2mm
30mm
-
150kvar @ 93 to 132kHz
MP SP Series
-
85°C
-
78AH7342

RoHS

MULTICOMP PRO
Each
1+$ 108.070
10+$ 100.760
25+$ 94.500
50+$ 91.370
100+$ 88.230
Metallized PP
-
2.4µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
450V
-
-
Screw
-
-
-
500A
0.0003ohm
68mm
30.2mm
30mm
-
200kvar @ 65 to 85kHz
MP SP Series
-
85°C
-
36AJ3512

RoHS

Each
1+$ 4.640
10+$ 3.480
25+$ 3.190
50+$ 2.890
100+$ 2.760
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.6µF
± 5%
DC Link
Through Hole
-
900V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
70V/µs
252A
8.7A
0.0117ohm
32mm
16mm
30mm
8.7A
-
C4AU Series
-55°C
105°C
AEC-Q200
36AJ3500

RoHS

Each
1+$ 5.070
10+$ 3.820
25+$ 3.760
50+$ 3.700
100+$ 3.060
Mais preços...
Metallized PP
Radial Box - 2 Pin
6µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
65V/µs
390A
9.8A
9200µohm
32mm
16mm
30mm
-
-
C4AU Series
-55°C
105°C
AEC-Q200
36AJ3507

RoHS

Each
1+$ 4.210
10+$ 3.190
25+$ 2.990
50+$ 2.790
100+$ 2.500
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
75V/µs
225A
8.4A
0.0126ohm
32mm
16mm
30mm
-
-
C4AU Series
-55°C
105°C
AEC-Q200
78AH7329

RoHS

Each
1+$ 105.600
10+$ 98.460
25+$ 92.340
50+$ 89.280
100+$ 86.220
Metallized PP
-
1.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
500V
-
-
Screw
-
-
-
250A
800µohm
68mm
30.2mm
30mm
-
150kvar @ 100 to 145kHz
MP SP Series
-
85°C
-
78AH7341

RoHS

Each
1+$ 108.070
10+$ 100.760
25+$ 94.500
50+$ 91.370
100+$ 88.230
Metallized PP
-
1.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
-
-
Screw
-
-
-
450A
0.0004ohm
68mm
30.2mm
30mm
-
200kvar @ 65 to 120kHz
MP SP Series
-
85°C
-
78AH7335

RoHS

Each
1+$ 108.070
10+$ 100.760
25+$ 94.500
50+$ 91.370
100+$ 88.230
Metallized PP
-
1.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
-
-
Screw
-
-
-
300A
1000µohm
68mm
30.2mm
30mm
-
200kvar @ 232 to 422kHz
MP SP Series
-
85°C
-
64AK7439

RoHS

Data e lote

WURTH ELEKTRONIK
Each
1+$ 5.120
10+$ 4.630
25+$ 4.050
50+$ 3.670
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
600V
GRADE II (Test Condition A)
PC Pin
27.5mm
65V/µs
650A
-
0.0111ohm
32mm
16mm
30mm
11A
-
WCAP-FTDB Series
-40°C
105°C
-
64AK7430

RoHS

WURTH ELEKTRONIK
Each
1+$ 3.920
10+$ 3.550
25+$ 3.100
50+$ 2.810
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
80V/µs
240A
-
0.0204ohm
32mm
16mm
30mm
6.5A
-
WCAP-FTDB Series
-40°C
105°C
-
59AM5173

RoHS

Each
1+$ 3.120
10+$ 2.630
25+$ 2.460
50+$ 2.280
100+$ 2.070
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 10%
DC Link
Through Hole
-
825V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
6.2A
0.0129ohm
31.5mm
16mm
30mm
-
-
B32714P Series
-55°C
125°C
AEC-Q200
59AM5172

RoHS

Each
1+$ 3.270
10+$ 2.760
25+$ 2.580
50+$ 2.400
100+$ 2.170
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
DC Link
Through Hole
-
825V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
85V/µs
-
6.2A
0.0129ohm
31.5mm
16mm
30mm
-
-
B32714P Series
-55°C
125°C
AEC-Q200
03AM7656

RoHS

Each
1+$ 5.530
10+$ 5.010
25+$ 4.700
50+$ 4.390
100+$ 3.990
Mais preços...
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
12.2A
5000µohm
31.5mm
19mm
30mm
-
-
B32774H Series
-40°C
105°C
AEC-Q200
03AM7642

RoHS

Each
1+$ 3.280
10+$ 2.970
25+$ 2.780
50+$ 2.600
100+$ 2.370
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC Link
Through Hole
-
1.4kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
-
8.5A
0.0109ohm
31.5mm
19mm
30mm
-
-
B32774H Series
-40°C
105°C
AEC-Q200
03AM7663

RoHS

Data e lote

Each
1+$ 4.860
10+$ 4.400
25+$ 4.130
50+$ 3.860
100+$ 3.510
Mais preços...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
12A
5400µohm
31.5mm
19mm
30mm
-
-
B32774H Series
-40°C
105°C
AEC-Q200
03AM7640

RoHS

Data e lote

Each
1+$ 5.900
10+$ 5.340
25+$ 5.010
50+$ 4.680
100+$ 4.260
Mais preços...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 5%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
13A
4700µohm
31.5mm
19mm
30mm
-
-
B32774H Series
-40°C
105°C
AEC-Q200
03AM7638

RoHS

Each
1+$ 4.310
10+$ 3.900
25+$ 3.660
50+$ 3.420
100+$ 3.110
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
10.8A
6500µohm
31.5mm
19mm
30mm
-
-
B32774H Series
-40°C
105°C
AEC-Q200
1-25 de 37 itens
de 2 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK