0
0 itens$ 0.00

Power Film Capacitors :

20 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
96K7494

RoHS

Each
1+$ 4.040
25+$ 2.940
100+$ 2.500
250+$ 2.250
500+$ 2.160
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
31.5mm
18mm
27.5mm
B32654 Series
-55°C
110°C
AEC-Q200
96K7499

RoHS

Each
1+$ 3.880
25+$ 2.790
100+$ 2.360
250+$ 2.120
500+$ 2.030
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
-
Through Hole
500V
1.25kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
31.5mm
18mm
27.5mm
B32654 Series
-55°C
110°C
AEC-Q200
29M0517

RoHS

Each
1+$ 4.210
25+$ 3.070
100+$ 2.620
250+$ 2.360
500+$ 2.270
Mais preços...
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
10.5A
0.0075ohm
31.5mm
18mm
27.5mm
B32674D Series
-40°C
105°C
AEC-Q200
21AH3329

RoHS

Each
1+$ 3.120
10+$ 2.810
25+$ 2.630
50+$ 2.450
100+$ 2.210
Mais preços...
-
Radial Box - Tabs
0.47µF
± 5%
Snubber
Panel Mount
-
1.2kV
-
Solder
-
1kV/µs
470A
15A
7700µohm
42.5mm
24.5mm
27.5mm
MP HAPB Series
-40°C
85°C
-
43AC8647

RoHS

Each
1+$ 3.450
25+$ 2.500
100+$ 2.110
250+$ 2.080
500+$ 2.060
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.15µF
± 10%
-
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
31.5mm
18mm
27.5mm
B32654 Series
-55°C
110°C
AEC-Q200
96K7496

RoHS

Each
1+$ 3.510
25+$ 2.550
100+$ 1.950
250+$ 1.890
500+$ 1.830
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
31.5mm
18mm
27.5mm
B32654 Series
-55°C
110°C
AEC-Q200
43AC8646

RoHS

Each
1+$ 3.660
10+$ 2.680
25+$ 2.490
50+$ 2.290
100+$ 2.070
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
-
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
-
-
31.5mm
18mm
27.5mm
B32654 Series
-55°C
110°C
AEC-Q200
03AM7662

RoHS

Each
1+$ 3.360
10+$ 3.020
25+$ 2.820
50+$ 2.620
100+$ 2.370
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.9µF
± 10%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
50V/µs
-
9.5A
7600µohm
31.5mm
18mm
27.5mm
B32774H Series
-40°C
105°C
AEC-Q200
59AM5157

RoHS

Each
1+$ 3.200
25+$ 2.440
100+$ 1.940
250+$ 1.840
500+$ 1.740
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
-
5A
0.0197ohm
31.5mm
18mm
27.5mm
B32714P Series
-55°C
125°C
AEC-Q200
03AM7636

RoHS

Each
1+$ 3.160
10+$ 2.850
25+$ 2.660
50+$ 2.470
100+$ 2.230
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
8.6A
9400µohm
31.5mm
18mm
27.5mm
B32774H Series
-40°C
105°C
AEC-Q200
03AM7655

RoHS

Each
1+$ 4.750
10+$ 4.270
25+$ 3.980
50+$ 3.700
100+$ 3.340
Mais preços...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 10%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
11A
5900µohm
31.5mm
18mm
27.5mm
B32774H Series
-40°C
105°C
AEC-Q200
03AM7611

RoHS

Each
1+$ 4.650
10+$ 4.180
25+$ 3.900
50+$ 3.630
100+$ 3.270
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
8A
6400µohm
31.5mm
18mm
27.5mm
B32754 Series
-40°C
105°C
-
03AM7654

RoHS

Each
1+$ 4.980
10+$ 4.480
25+$ 4.180
50+$ 3.890
100+$ 3.500
Mais preços...
Metallized PP
Radial Box - 2 Pin
5.6µF
± 5%
DC Link
Through Hole
-
700V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
40V/µs
-
11A
5900µohm
31.5mm
18mm
27.5mm
B32774H Series
-40°C
105°C
AEC-Q200
59AM5156

RoHS

Data e lote

Each
1+$ 3.310
25+$ 2.480
100+$ 1.980
250+$ 1.890
500+$ 1.790
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
140V/µs
-
5A
0.0197ohm
31.5mm
18mm
27.5mm
B32714P Series
-55°C
125°C
AEC-Q200
03AM7664

RoHS

Each
1+$ 3.360
10+$ 3.020
25+$ 2.820
50+$ 2.620
100+$ 2.370
Mais preços...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
75V/µs
-
7.9A
0.0134ohm
31.5mm
18mm
27.5mm
B32774X Series
-40°C
105°C
-
03AM7637

RoHS

Each
1+$ 3.330
10+$ 2.990
25+$ 2.790
50+$ 2.600
100+$ 2.340
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.7µF
± 10%
DC Link
Through Hole
-
1.1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
9.5A
7900µohm
31.5mm
18mm
27.5mm
B32774H Series
-40°C
105°C
AEC-Q200
04J4585

RoHS

Each
100+$ 5.620
200+$ 5.590
300+$ 5.570
500+$ 5.540
1000+$ 5.480
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.051µF
± 5%
High Current, Pulse
Through Hole
550V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
450V/µs
-
-
-
31mm
11mm
27.5mm
MMKP383 Series
-55°C
105°C
-
04J4566

RoHS

Each
100+$ 10.460
200+$ 10.220
300+$ 9.980
500+$ 9.740
1000+$ 9.520
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Current, Pulse
Through Hole
550V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
900V/µs
-
-
-
31mm
18mm
27.5mm
MMKP383 Series
-55°C
105°C
-
04J4558

RoHS

Each
100+$ 4.680
200+$ 4.540
300+$ 4.410
500+$ 4.270
1000+$ 4.140
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Current, Pulse
Through Hole
550V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
900V/µs
-
-
-
31mm
15mm
27.5mm
MMKP383 Series
-55°C
105°C
-
04J4591

RoHS

Each
100+$ 2.660
200+$ 2.640
300+$ 2.620
500+$ 2.600
1000+$ 2.540
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Current, Pulse
Through Hole
550V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
450V/µs
-
-
-
31mm
13mm
27.5mm
MMKP383 Series
-55°C
105°C
-
1-20 de 20 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK