0
0 itens$ 0.00

Power Film Capacitors :

15 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
96K7478

RoHS

Each
1+$ 2.080
10+$ 1.470
25+$ 1.350
50+$ 1.220
100+$ 1.150
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
26.5mm
11mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
01M7069

RoHS

Data e lote

Each
1+$ 2.070
10+$ 1.460
25+$ 1.340
50+$ 1.210
100+$ 1.140
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
500V
1.25kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
26.5mm
11mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
26M6534

RoHS

Each
1+$ 7.200
10+$ 5.110
25+$ 5.100
50+$ 5.100
100+$ 5.090
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Current, Pulse
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
30mm
7.5mm
20.5mm
KP/MKP 375 Series
-55°C
105°C
-
82AH6872

RoHS

Each
1+$ 2.190
10+$ 1.560
25+$ 1.440
50+$ 1.320
100+$ 1.240
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
1kV
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
26.5mm
10.5mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
14AC3412

RoHS

Each
1+$ 1.720
10+$ 1.270
25+$ 1.190
50+$ 1.120
100+$ 1.050
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
26.5mm
11mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
96K7487

RoHS

Each
1+$ 1.890
10+$ 1.330
25+$ 1.220
50+$ 1.110
100+$ 1.040
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
20.5mm
26.5mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
42AC9894

RoHS

Each
1+$ 2.060
10+$ 1.470
25+$ 1.360
50+$ 1.240
100+$ 1.160
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
26.5mm
11mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
96K7474

RoHS

Each
1+$ 2.230
10+$ 1.600
25+$ 1.480
50+$ 1.350
100+$ 1.270
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
26.5mm
10.5mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
80Y2261

RoHS

Each
1+$ 1.990
10+$ 1.400
25+$ 1.290
50+$ 1.170
100+$ 1.090
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
-
Through Hole
500V
1.25kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
26.5mm
11mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
01M7068

RoHS

Each
1+$ 2.020
10+$ 1.440
25+$ 1.320
50+$ 1.210
100+$ 1.140
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
-
26.5mm
11mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
82AH6865

RoHS

Data e lote

Each
1+$ 1.220
Metallized PP
Radial Box - 2 Pin
0.015µF
± 10%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
26.5mm
11mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
82AH6906

RoHS

Each
1+$ 2.080
10+$ 1.500
25+$ 1.380
50+$ 1.260
100+$ 1.190
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
Single-Phase PFC
Through Hole
200V
520V
GRADE II (Test Condition A)
PC Pin
22.5mm
110V/µs
26.5mm
10.5mm
20.5mm
B32673P Series
-55°C
125°C
AEC-Q200
25AM6311

RoHS

Each
1+$ 2.050
10+$ 1.210
25+$ 1.180
50+$ 1.150
100+$ 1.130
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
600V
1kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
2.1kV/µs
26.5mm
10.5mm
20.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
82AH6862

RoHS

Each
1+$ 2.230
10+$ 1.590
25+$ 1.470
50+$ 1.340
100+$ 1.260
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
-
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
-
26.5mm
11mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
25AM6315

RoHS

Each
1+$ 2.020
10+$ 1.190
25+$ 1.170
50+$ 1.140
100+$ 1.120
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
Ballast, High Frequency, LLC, SMPS
Through Hole
650V
1.6kV
GRADE III (Test Condition B)
Radial Leaded
22.5mm
3kV/µs
26.5mm
10.5mm
20.5mm
B3264xH Series
-55°C
125°C
AEC-Q200
1-15 de 15 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK