0
0 itens$ 0.00

Power Film Capacitors :

47 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1263

RoHS

Each
1+$ 2.780
10+$ 2.030
25+$ 1.870
50+$ 1.720
100+$ 1.580
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
9.5mm
18mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
24W6418

RoHS

Each
1+$ 8.940
10+$ 6.950
25+$ 6.620
50+$ 6.290
100+$ 5.350
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
25V/µs
125A
4.5A
0.016ohm
42mm
27mm
18mm
-
MKP1848S Series
-40°C
105°C
-
24W6423

RoHS

Data e lote

Each
1+$ 8.470
10+$ 6.610
25+$ 6.430
50+$ 6.250
100+$ 5.610
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
17V/µs
170A
6A
0.011ohm
42mm
27mm
18mm
-
MKP1848S Series
-40°C
105°C
-
57X3623

RoHS

Data e lote

Each
1+$ 6.110
10+$ 5.430
25+$ 5.090
50+$ 4.750
100+$ 4.350
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
25V/µs
125A
4.5A
0.016ohm
42mm
27mm
18mm
-
MKP1848S Series
-40°C
105°C
-
04J4070

RoHS

Data e lote

Each
1+$ 4.340
10+$ 3.050
25+$ 2.850
50+$ 2.650
100+$ 2.520
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Current, Pulse
Through Hole
220V
630V
GRADE II (Test Condition A)
PC Pin
22.5mm
900V/µs
-
-
-
26mm
8.5mm
18mm
-
MMKP383 Series
-55°C
105°C
-
94AC6344

RoHS

Data e lote

Each
1+$ 1.770
10+$ 1.150
25+$ 1.040
50+$ 0.927
100+$ 0.816
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
-
-
-
31.5mm
9.5mm
18mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
94AC6343

RoHS

Data e lote

Each
1+$ 1.530
10+$ 0.844
25+$ 0.789
50+$ 0.734
100+$ 0.680
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
-
-
-
31.5mm
9.5mm
18mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
94AC6342

RoHS

Data e lote

Each
1+$ 1.680
10+$ 1.120
25+$ 1.010
50+$ 0.891
100+$ 0.728
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
PC Pin
27.5mm
65V/µs
-
-
-
31.5mm
9.5mm
18mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
83AH8823

RoHS

Data e lote

Each
1+$ 1.670
10+$ 1.110
25+$ 0.998
50+$ 0.885
100+$ 0.857
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
50V/µs
-
-
-
31.5mm
9.5mm
18mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
21AH3408

RoHS

Each
1+$ 0.620
250+$ 0.480
500+$ 0.434
1000+$ 0.396
5000+$ 0.364
Metallized PP
Radial
2.2µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
22.5mm
130V/µs
-
-
-
25mm
9.5mm
18mm
-
MP HMPP Series
-40°C
105°C
-
24W6429

RoHS

Each
1+$ 22.820
10+$ 19.510
25+$ 18.170
50+$ 16.820
100+$ 16.820
Mais preços...
Metallized PP
Radial Box - 4 Pin
30µF
± 5%
DC Link
Through Hole
-
500V
-
Radial Leaded
52.5mm
7V/µs
210A
8.5A
0.0055ohm
57.5mm
35mm
18mm
-
MKP1848S Series
-40°C
105°C
-
94AC7525

RoHS

Each
1+$ 1.800
10+$ 1.050
25+$ 0.996
50+$ 0.941
100+$ 0.887
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
9.5mm
18mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
23AJ6273

RoHS

Each
1+$ 2.710
10+$ 1.980
25+$ 1.830
50+$ 1.680
100+$ 1.540
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
9.5mm
18mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
13AJ5730

RoHS

Each
1+$ 3.880
10+$ 2.510
25+$ 2.510
50+$ 2.500
100+$ 1.120
Mais preços...
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
9.5mm
18mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
21AH3399

RoHS

Each
1+$ 0.283
250+$ 0.219
500+$ 0.198
1000+$ 0.181
5000+$ 0.166
Metallized PP
Radial
0.82µF
± 5%
High Frequency
Through Hole
-
250V
-
PC Pin
10mm
560V/µs
-
-
-
12mm
9.5mm
18mm
-
MP HMPP Series
-40°C
105°C
-
23AJ6276

RoHS

Each
1+$ 2.730
10+$ 1.990
25+$ 1.830
50+$ 1.680
100+$ 1.540
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
9.5mm
18mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
23AJ6272

RoHS

Data e lote

Each
1+$ 2.500
10+$ 1.890
25+$ 1.750
50+$ 1.600
100+$ 1.380
Mais preços...
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
31.5mm
9.5mm
18mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
64AK7426

RoHS

WURTH ELEKTRONIK
Each
1+$ 2.070
10+$ 1.990
25+$ 1.910
50+$ 1.830
100+$ 1.580
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
27.5mm
70V/µs
70A
-
0.086ohm
32mm
9mm
18mm
1.5A
WCAP-FTDB Series
-40°C
105°C
-
29AK0921

RoHS

Data e lote

Each
1+$ 13.850
10+$ 11.610
25+$ 11.220
50+$ 10.820
100+$ 10.230
Metallized PP
Radial Box - 4 Pin
20µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
Radial Leaded
-
17V/µs
340A
14A
6000µohm
42mm
39mm
18mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
29AK0915

RoHS

Data e lote

Each
1+$ 12.900
10+$ 9.760
25+$ 9.230
50+$ 8.690
100+$ 8.540
Mais preços...
Metallized PP
Radial Box - 4 Pin
7µF
± 5%
DC Link
Through Hole
-
1.2kV
GRADE III (Test Condition A)
Radial Leaded
-
13V/µs
91A
7A
0.017ohm
57.5mm
35mm
18mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
29AK0918

RoHS

Data e lote

Each
1+$ 6.190
10+$ 5.240
25+$ 5.240
50+$ 5.230
100+$ 5.230
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
Radial Leaded
-
17V/µs
170A
8A
0.012ohm
42mm
24mm
18mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
21AM9438

RoHS

Data e lote

Each
1+$ 0.936
10+$ 0.508
25+$ 0.496
50+$ 0.483
100+$ 0.470
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
Snubber
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
4.5kV/µs
-
-
-
14.5mm
8.5mm
18mm
-
B32652 Series
-55°C
110°C
AEC-Q200
68AK3807

RoHS

Each
1+$ 5.960
10+$ 4.540
25+$ 4.240
50+$ 3.930
100+$ 3.510
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.2kV/µs
-
-
-
26mm
8.5mm
18mm
-
MMKP383 Series
55°C
105°C
-
87AK9845

RoHS

Each
1+$ 1.950
10+$ 1.400
25+$ 1.280
50+$ 1.220
100+$ 1.160
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 10%
DC Filter
Through Hole
-
600V
GRADE III (Test Condition B)
-
27.5mm
65V/µs
130A
4.1A
0.0281ohm
32mm
9mm
18mm
-
FB Series
-40°C
125°C
-
09AN4832

RoHS

Each
1+$ 1.880
10+$ 1.510
25+$ 1.400
50+$ 1.290
100+$ 1.170
Mais preços...
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
-
22.5mm
45V/µs
90A
4A
0.018ohm
26mm
8.5mm
18mm
-
MKP1848E Series
-
125°C
AEC-Q200
1-25 de 47 itens
de 2 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK