0
0 itens$ 0.00

Power Film Capacitors :

119 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
38AJ1363

RoHS

Data e lote

Each
1+$ 4.460
10+$ 3.340
25+$ 3.200
50+$ 3.050
100+$ 2.280
Mais preços...
Metallized PP
Radial Box - 2 Pin
5µF
± 5%
DC Link
Through Hole
-
600V
-
PC Pin
27.5mm
65V/µs
325A
7.7A
0.0127ohm
32mm
24mm
15mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1343

RoHS

Data e lote

Each
1+$ 5.970
10+$ 4.180
25+$ 3.880
50+$ 3.580
100+$ 3.280
Mais preços...
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
27.5mm
65V/µs
520A
8.6A
0.01ohm
32mm
24mm
15mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1396

RoHS

Data e lote

Each
1+$ 3.440
10+$ 2.520
25+$ 2.340
50+$ 2.160
100+$ 1.970
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
27.5mm
70V/µs
175A
6.5A
0.0177ohm
32mm
24mm
15mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1419

RoHS

Data e lote

Each
1+$ 5.180
10+$ 4.770
25+$ 4.520
50+$ 4.260
100+$ 3.840
Mais preços...
Metallized PP
Radial Box - 4 Pin
2.6µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
-
40V/µs
104A
5.8A
0.0261ohm
41.5mm
24mm
15mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1345

RoHS

Data e lote

Each
1+$ 10.330
10+$ 8.820
25+$ 7.870
50+$ 6.920
100+$ 5.790
Mais preços...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
450V
-
PC Pin
-
30V/µs
360A
8.6A
0.0118ohm
41.5mm
24mm
15mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1417

RoHS

Data e lote

Each
1+$ 4.000
10+$ 2.870
25+$ 2.740
50+$ 2.610
100+$ 2.460
Mais preços...
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
80V/µs
144A
6A
0.0207ohm
32mm
24mm
15mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0338

RoHS

Data e lote

Each
1+$ 6.420
10+$ 4.590
25+$ 4.400
50+$ 4.210
100+$ 3.690
Mais preços...
Metallized PP
Radial Box - 4 Pin
3.8µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
-
37V/µs
140.6A
6.4A
0.0193ohm
41.5mm
24mm
15mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
29X9098

RoHS

Data e lote

Each
1+$ 1.560
10+$ 0.843
25+$ 0.828
50+$ 0.812
100+$ 0.797
Mais preços...
Film / Foil PP
Radial Box - 2 Pin
0.01µF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
11kV/µs
-
-
-
26.5mm
6mm
15mm
R73 Series
-55°C
105°C
AEC-Q200
82AH0173

RoHS

Data e lote

Each
1+$ 7.080
10+$ 5.470
25+$ 5.150
50+$ 4.820
100+$ 4.560
Mais preços...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
6V/µs
78A
8.6A
0.0107ohm
41.5mm
24mm
15mm
C4AQ Series
-55°C
105°C
AEC-Q200
56AJ0313

RoHS

Data e lote

Each
1+$ 7.660
10+$ 5.640
25+$ 5.440
50+$ 5.230
100+$ 4.800
Mais preços...
Metallized PP
Radial Box - 4 Pin
12µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
-
30V/µs
360A
8.6A
0.0107ohm
41.5mm
24mm
15mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0311

RoHS

Data e lote

Each
1+$ 4.290
10+$ 3.170
25+$ 2.970
50+$ 2.760
100+$ 2.530
Mais preços...
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
65V/µs
520A
8.6A
0.0091ohm
32mm
24mm
15mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
12AJ7750

RoHS

Data e lote

Each
1+$ 0.892
10+$ 0.460
25+$ 0.451
50+$ 0.443
100+$ 0.434
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
66A
3.57A
0.0362ohm
26.5mm
6mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
56AJ0336

RoHS

Data e lote

Each
1+$ 3.160
10+$ 2.250
25+$ 2.110
50+$ 1.960
100+$ 1.770
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
27.5mm
75V/µs
187.5A
6.5A
0.0161ohm
32mm
24mm
15mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0264

RoHS

Data e lote

Each
1+$ 5.830
10+$ 4.240
25+$ 4.060
50+$ 3.880
100+$ 3.600
Mais preços...
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
180A
7.2A
0.0151ohm
41.5mm
24mm
15mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1378

RoHS

Data e lote

Each
1+$ 4.650
10+$ 4.430
25+$ 4.390
50+$ 4.340
100+$ 4.290
Mais preços...
Metallized PP
Radial Box - 4 Pin
5.8µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
174A
7.1A
0.0173ohm
41.5mm
24mm
15mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
38AJ1398

RoHS

Data e lote

Each
1+$ 4.450
Metallized PP
Radial Box - 4 Pin
3.8µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
35V/µs
133A
6.4A
0.0212ohm
41.5mm
24mm
15mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
82AH0171

RoHS

Data e lote

Each
1+$ 4.090
10+$ 2.980
25+$ 2.800
50+$ 2.620
100+$ 2.410
Mais preços...
Metallized PP
Radial Box - 2 Pin
8µF
± 10%
DC Link
Through Hole
-
500V
-
PC Pin
27.5mm
10V/µs
81A
8.6A
0.0091ohm
32mm
24mm
15mm
C4AQ Series
-55°C
105°C
AEC-Q200
12AJ7740

RoHS

Data e lote

Each
1+$ 5.100
10+$ 3.140
25+$ 3.090
50+$ 3.050
100+$ 3.000
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
37.5mm
200V/µs
136A
9.36A
0.0094ohm
41.5mm
24mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
33AH6655

RoHS

Data e lote

Each
1+$ 1.140
10+$ 0.610
25+$ 0.598
50+$ 0.585
100+$ 0.573
Mais preços...
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
22.5mm
3kV/µs
66A
4A
0.029ohm
26.5mm
6mm
15mm
R76H Series
-55°C
125°C
AEC-Q200
82AH0166

RoHS

Data e lote

Each
1+$ 5.370
10+$ 4.650
25+$ 4.390
50+$ 4.120
100+$ 3.690
Mais preços...
Metallized PP
Radial Box - 4 Pin
5.8µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
13V/µs
75A
7.1A
0.0157ohm
41.5mm
24mm
15mm
C4AQ Series
-55°C
105°C
AEC-Q200
12AJ7722

RoHS

Data e lote

Each
1+$ 0.940
10+$ 0.516
25+$ 0.499
50+$ 0.481
100+$ 0.464
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
160V
250V
GRADE II (Test Condition A)
PC Pin
22.5mm
130V/µs
43A
6.91A
0.0096ohm
26.5mm
6mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
57X3643

RoHS

Data e lote

Each
1+$ 6.510
10+$ 4.970
25+$ 4.730
50+$ 4.470
100+$ 4.170
Mais preços...
Metallized PP
Radial Box - 2 Pin
10µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
52.5mm
12V/µs
120A
5.5A
0.013ohm
57.5mm
33mm
15mm
MKP1848S Series
-40°C
105°C
-
82AH0164

RoHS

Data e lote

Each
1+$ 3.280
10+$ 2.350
25+$ 2.210
50+$ 2.060
100+$ 1.850
Mais preços...
Metallized PP
Radial Box - 2 Pin
3.8µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
27.5mm
19V/µs
73A
7.1A
0.0132ohm
32mm
24mm
15mm
C4AQ Series
-55°C
105°C
AEC-Q200
82AH0178

RoHS

Data e lote

Each
1+$ 3.080
10+$ 2.190
25+$ 2.050
50+$ 1.910
100+$ 1.820
Mais preços...
Metallized PP
Radial Box - 2 Pin
2.5µF
± 5%
DC Link
Through Hole
-
1.1kV
-
PC Pin
27.5mm
24V/µs
60A
6.5A
0.0161ohm
32mm
24mm
15mm
C4AQ Series
-55°C
105°C
AEC-Q200
12AJ7751

RoHS

Data e lote

Each
1+$ 3.290
10+$ 1.920
25+$ 1.910
50+$ 1.910
100+$ 1.900
Mais preços...
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
1.5kV/µs
225A
9.96A
0.0074ohm
32mm
24mm
15mm
R75 Series
-55°C
105°C
AEC-Q200
1-25 de 119 itens
de 5 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK