0
0 itens$ 0.00

Power Film Capacitors :

12 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
29AM5332

RoHS

Data e lote

Each
1+$ 133.770
5+$ 126.830
10+$ 119.880
25+$ 117.100
50+$ 114.320
Mais preços...
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
GRADE III (Test Condition B)
Screw
35mm
70V/µs
42A
0.002ohm
85mm
147mm
42A
C44P-T Series
-30°C
70°C
29AM5335

RoHS

Data e lote

Each
1+$ 143.700
5+$ 132.710
10+$ 121.710
25+$ 118.090
50+$ 114.460
Mais preços...
Metallized PP
Can
30µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
40A
0.0021ohm
85mm
147mm
40A
C44P-T Series
-30°C
70°C
29AM5334

RoHS

Data e lote

Each
1+$ 116.460
5+$ 109.100
10+$ 101.740
25+$ 100.700
50+$ 99.660
Mais preços...
Metallized PP
Can
23µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
36A
0.0025ohm
75mm
147mm
36A
C44P-T Series
-30°C
70°C
46Y7598

RoHS

Data e lote

Each
1+$ 318.330
5+$ 309.300
10+$ 300.270
Metallized PP
Can
33µF
± 10%
Single-Phase PFC
Stud Mount - M12
780V
1.7kV
-
Threaded Stud
35mm
70V/µs
-
0.002ohm
85mm
147mm
50A
C20A Series
-25°C
70°C
85AC1707

RoHS

Each
1+$ 105.390
5+$ 93.360
10+$ 81.320
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
35A
2700µohm
75mm
147mm
-
C44P-R Series
-25°C
70°C
69AC3832

RoHS

Each
5+$ 171.120
10+$ 168.470
Metallized PP
Can
22µF
± 10%
Single-Phase PFC
Stud Mount - M12
1kV
2.3kV
-
Threaded Stud
35mm
85V/µs
-
0.002ohm
75mm
147mm
35A
C20A Series
-25°C
70°C
85AC1699

RoHS

Each
1+$ 84.450
5+$ 77.390
10+$ 70.330
25+$ 70.330
50+$ 70.320
Mais preços...
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
35mm
30V/µs
36A
2200µohm
75mm
147mm
-
C44P-R Series
-25°C
70°C
85AC1714

RoHS

Each
1+$ 77.900
5+$ 72.830
10+$ 67.760
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
35A
2000µohm
75mm
147mm
-
C44P-R Series
-25°C
70°C
85AC1698

RoHS

Each
1+$ 66.590
5+$ 66.490
10+$ 66.380
25+$ 66.280
50+$ 66.170
Mais preços...
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
28mm
30V/µs
30A
3000µohm
65mm
147mm
-
C44P-R Series
-25°C
70°C
85AC1683

RoHS

Each
1+$ 85.120
Metallized PP
Can
70µF
± 5%
AC Filter
Stud Mount - M12
480V
1.1kV
-
Screw
35mm
20V/µs
50A
1400µohm
75mm
147mm
-
C44P-R Series
-25°C
70°C
85AC1712

RoHS

Each
1+$ 76.340
5+$ 70.850
10+$ 65.350
25+$ 65.280
50+$ 65.210
Mais preços...
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
32A
2500µohm
75mm
147mm
-
C44P-R Series
-25°C
70°C
85AC1706

RoHS

Each
1+$ 78.780
5+$ 78.010
10+$ 77.240
25+$ 76.480
50+$ 75.710
Mais preços...
Metallized PP
Can
15µF
± 10%
AC Filter
Stud Mount - M12
780V
1.7kV
-
Screw
35mm
70V/µs
28A
3600µohm
75mm
147mm
-
C44P-R Series
-25°C
70°C
1-12 de 12 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK