0
0 itens$ 0.00

Power Film Capacitors :

6 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
65AH5733

RoHS

Each
1+$ 124.780
5+$ 112.300
10+$ 99.810
25+$ 97.810
50+$ 95.820
Mais preços...
Metallized PP
Can
290µF
± 10%
DC Link
Stud Mount - M12
1.1kV
Screw
32mm
10V/µs
2.88kA
2100µohm
85mm
114.5mm
47A
C44U-M Series
-40°C
85°C
65AH5715

RoHS

Each
1+$ 205.220
5+$ 195.170
10+$ 185.120
25+$ 181.420
Metallized PP
Can
800µF
± 10%
DC Link
Stud Mount - M12
600V
Screw
32mm
4V/µs
3.575kA
1400µohm
85mm
114.5mm
57A
C44U-M Series
-40°C
85°C
65AH5766

RoHS

Each
1+$ 107.030
5+$ 100.990
10+$ 94.940
25+$ 94.850
50+$ 94.750
Mais preços...
Metallized PP
Can
110µF
± 10%
DC Link
Stud Mount - M12
1.8kV
Screw
32mm
16V/µs
1.745kA
3300µohm
85mm
114.5mm
37A
C44U-M Series
-40°C
85°C
65AH5722

RoHS

Each
1+$ 157.010
5+$ 149.110
10+$ 141.200
Metallized PP
Can
450µF
± 10%
DC Link
Stud Mount - M12
900V
Screw
32mm
8V/µs
3.57kA
1800µohm
85mm
114.5mm
51A
C44U-M Series
-40°C
85°C
65AH5744

RoHS

Each
1+$ 110.160
5+$ 104.360
10+$ 98.550
Metallized PP
Can
145µF
± 10%
DC Link
Stud Mount - M12
1.5kV
Screw
32mm
14V/µs
2.015kA
2900µohm
85mm
114.5mm
40A
C44U-M Series
-40°C
85°C
21AM0036

RoHS

Each
5+$ 88.790
10+$ 82.650
25+$ 82.050
50+$ 81.440
Metallized PP
Can
200µF
± 10%
DC Link
Stud Mount - M12
1.3kV
Screw
32mm
12V/µs
2.38kA
0.0025ohm
85mm
114.5mm
43A
C44U-M Series
-40°C
85°C
1-6 de 6 itens
de 1 página(s)

Fornecedores populares

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK